Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
831 In Stock | 1 : ¥379.85000 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 1.25A | 30W | 4 kV | ITE (Commercial) | 88% | -25°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 3.54" L x 0.89" W x 3.54" H (90.0mm x 22.5mm x 90.0mm) | CB | - | |||
80 In Stock 129 Factory | 1 : ¥419.33000 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | - | - | 12V | - | - | - | - | - | 2.5A | 30W | 4 kV | ITE (Commercial) | 87% | -25°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 3.54" L x 0.89" W x 3.54" H (90.0mm x 22.5mm x 90.0mm) | CB | - | |||
851 In Stock 3,721 Factory | 1 : ¥466.87000 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 2.5A | 60W | 4 kV | ITE (Commercial) | 90% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, Load Sharing, Universal Input | 3.54" L x 0.89" W x 3.54" H (90.0mm x 22.5mm x 90.0mm) | CB | - | |||
156 In Stock 151 Factory | 1 : ¥420.18000 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | - | - | 5V | - | - | - | - | - | 5A | 25W | 4 kV | ITE (Commercial) | 84% | -40°C ~ 85°C (With Derating) | IP20, Universal Input | 3.31" L x 0.89" W x 3.54" H (84.0mm x 22.5mm x 90.0mm) | CB, cUL, cULus, cUR, cURus, UL, UR | - | |||
77 In Stock 997 Factory | 1 : ¥522.28000 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | - | - | 12V | - | - | - | - | - | 4.6A | 55W | 4 kV | ITE (Commercial) | 89% | -25°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 3.54" L x 1.38" W x 3.54" H (90.0mm x 35.0mm x 90.0mm) | CB | - | |||
55 In Stock 31 Factory | 1 : ¥498.50000 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | - | - | 5V | - | - | - | - | - | 8A | 40W | 4 kV | ITE (Commercial) | 85% | -25°C ~ 70°C (With Derating) | IP20, Universal Input | 3.31" L x 1.38" W x 3.54" H (84.0mm x 35.0mm x 90.0mm) | CB, cUL, cULus, cUR, cURus, UL, UR | - | |||
92 In Stock 944 Factory | 1 : ¥533.44000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 95V | 250V | 24V | - | - | - | - | - | 750mA | 18W | 4 kV | ITE (Commercial) | 84% | -25°C ~ 70°C (With Derating) | IP20, Load Sharing, Universal Input | 2.40" L x 1.42" W x 3.54" H (61.0mm x 36.0mm x 90.0mm) | - | - | |||
61 In Stock 68 Factory | 1 : ¥604.15000 Bulk | Bulk | Active | AC or DC | 1 | 100 ~ 240 VAC | 110V | 250V | 24V | - | - | - | - | - | 1.3A | 31W | 4 kV | ITE (Commercial), Laboratory | 90.7% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, PFC, Universal Input | 3.54" L x 0.89" W x 3.90" H (90.0mm x 22.5mm x 99.0mm) | CB, CE, UL | - | |||
101 In Stock 638 Factory | 1 : ¥658.75000 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 3A | 72W | 4 kV | ITE (Commercial) | 89% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 4.53" L x 1.18" W x 5.12" H (115.0mm x 30.0mm x 130.0mm) | cULus, cURus, EAC | - | |||
230 In Stock 850 Factory | 1 : ¥751.81000 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 4.2A | 100W | 4 kV | ITE (Commercial) | 90% | -25°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 3.54" L x 2.17" W x 3.54" H (90.0mm x 55.0mm x 90.0mm) | CB | - | |||
185 In Stock | 1 : ¥676.63000 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 3.75A | 90W | 4 kV | ITE (Commercial) | 86% | -25°C ~ 70°C (With Derating) | IP20, Universal Input | 3.31" L x 2.17" W x 3.54" H (84.0mm x 55.0mm x 90.0mm) | CB, cUL, cULus, cUR, cURus, UL, UR | - | |||
75 In Stock 83 Factory | 1 : ¥726.43000 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | - | - | 12V | - | - | - | - | - | 8.3A | 100W | 4 kV | ITE (Commercial) | 90% | -25°C ~ 70°C (With Derating) | IP20, Universal Input | 3.31" L x 2.17" W x 3.54" H (84.0mm x 55.0mm x 90.0mm) | CB, cUL, cULus, cUR, cURus, UL, UR | - | |||
77 In Stock 1,218 Factory | 1 : ¥755.10000 Bulk | Bulk | Active | AC or DC | 1 | 100 ~ 240 VAC | 110V | 250V | 24V | - | - | - | - | - | 2.5A | 60W | 4 kV | ITE (Commercial), Laboratory | 92.6% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, PFC, Universal Input | 3.54" L x 1.26" W x 3.90" H (90.0mm x 32.0mm x 99.0mm) | CB, CE, UL | - | |||
161 In Stock | 1 : ¥762.04000 Bulk | Bulk | Active | AC | 1 | 264 ~ 575 VAC (2 Phase) | - | - | 24V | - | - | - | - | - | 3.75A | 90W | 4 kV | ITE (Commercial) | 90% | -25°C ~ 70°C (With Derating) | IP20, Universal Input | 3.31" L x 2.17" W x 3.54" H (84.0mm x 55.0mm x 90.0mm) | CB, cUL, cULus, cUR, cURus, UL, UR | - | |||
40 In Stock 58 Factory | 1 : ¥762.34000 Box | Box | Active | AC or DC | 1 | 100 ~ 240 VAC | 110V | 250V | 12V | - | - | - | - | - | 2.5A | 30W | 4 kV | Hazardous Locations, Laboratory | 90.9% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, Universal Input | 3.54" L x 0.89" W x 4.17" H (90.0mm x 22.5mm x 106.0mm) | CB, UL | - | |||
173 In Stock 588 Factory | 1 : ¥773.05000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 95V | 250V | 24V | - | - | - | - | - | 1.75A | 42W | 4 kV | ITE (Commercial) | 89% | -25°C ~ 70°C (With Derating) | IP20, Load Sharing, Universal Input | 2.40" L x 2.13" W x 3.54" H (61.0mm x 54.0mm x 90.0mm) | - | - | |||
222 In Stock 890 Factory | 1 : ¥833.27000 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 6.25A | 150W | 3 kV | ITE (Commercial) | 94% | -25°C ~ 70°C (With Derating) | IP20, Load Sharing, Universal Input | 4.92" L x 1.46" W x 5.12" H (125.0mm x 37.0mm x 130.0mm) | CB, cULus, cURus | - | |||
77 In Stock | 1 : ¥860.16000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 95V | 250V | 12V | - | - | - | - | - | 3A | 36W | 4 kV | ITE (Commercial) | 85% | -25°C ~ 70°C (With Derating) | IP20, Load Sharing, Universal Input | 2.40" L x 2.13" W x 3.54" H (61.0mm x 54.0mm x 90.0mm) | - | - | |||
75 In Stock | 1 : ¥891.04000 Bulk | - | Bulk | Active | AC | 1 | 85 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 10A | 240W | 4 kV | Hazardous Locations, Laboratory | 93.7% | -25°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | 5.08" L x 1.77" W x 5.12" H (129.0mm x 45.0mm x 130.0mm) | CB, cUL, EAC, UL | 61010-1 | ||
78 In Stock 899 Factory | 1 : ¥925.47000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 95V | 250V | 24V | - | - | - | - | - | 2.5A | 60W | 4 kV | ITE (Commercial) | 86% | -25°C ~ 70°C (With Derating) | IP20, Load Sharing, Universal Input | 2.40" L x 2.83" W x 3.54" H (61.0mm x 72.0mm x 90.0mm) | - | - | |||
80 In Stock | 1 : ¥974.38000 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 5A | 120W | 4 kV | ITE (Commercial) | 90% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 4.53" L x 1.38" W x 5.12" H (115.0mm x 35.0mm x 130.0mm) | cULus, cURus, EAC | - | |||
67 In Stock 792 Factory | 1 : ¥1,071.54000 Bulk | Bulk | Active | AC or DC | 1 | 100 ~ 240 VAC | 110V | 250V | 24V | - | - | - | - | - | 3.8A | 91W | 4 kV | ITE (Commercial), Laboratory | 93.7% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, PFC, Universal Input | 3.54" L x 1.77" W x 3.90" H (90.0mm x 45.0mm x 99.0mm) | CB, CE, UL | - | |||
163 In Stock | 1 : ¥1,150.38000 Bulk | Bulk | Active | AC | 1 | 85 ~ 305 VAC | - | - | 24V | - | - | - | - | - | 3.5A | 84W | 4 kV | ITE (Commercial) | 88% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 3.54" L x 2.40" W x 3.54" H (90.0mm x 61.0mm x 90.0mm) | cULus, cURus, EAC | - | |||
116 In Stock | 1 : ¥1,176.90000 Bulk | Bulk | Active | AC | 1 | 320 ~ 575 VAC (3 Phase) | - | - | 24V | - | - | - | - | - | 5A | 120W | 4 kV | ITE (Commercial) | 91% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 4.53" L x 1.38" W x 5.12" H (115.0mm x 35.0mm x 130.0mm) | cULus, cURus, EAC | - | |||
48 In Stock 57 Factory | 1 : ¥1,205.05000 Bulk | Bulk | Active | AC or DC | 1 | 100 ~ 240 VAC | 110V | 250V | 12V | - | - | - | - | - | 10A | 120W | 3 kV | Industrial, ITE (Commercial) | 88.7% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, Universal Input | 4.53" L x 1.38" W x 5.12" H (115.0mm x 35.0mm x 130.0mm) | CE, UL | - |