IC Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions or Pins (Grid) | Pitch - Mating | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Material - Mating | Mounting Type | Features | Termination | Pitch - Post | Contact Finish - Post | Contact Finish Thickness - Post | Contact Material - Post | Housing Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 In Stock | 1 : ¥133.16000 Bulk | Bulk | Active | DIP, ZIF (ZIP) | 28 (2 x 14) | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Beryllium Copper | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Beryllium Copper | Polyamide (PA46), Nylon 4/6, Glass Filled | - | |||
20 In Stock | 1 : ¥167.89000 Bulk | Bulk | Active | DIP, ZIF (ZIP) | 40 (2 x 20) | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Beryllium Copper | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Beryllium Copper | Polyamide (PA46), Nylon 4/6, Glass Filled | - | |||
0 In Stock Check Lead Time | 45 : ¥101.34444 Bulk | Bulk | Active | DIP, ZIF (ZIP) | 24 (2 x 12) | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Beryllium Copper | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Beryllium Copper | Polyamide (PA46), Nylon 4/6, Glass Filled | - | |||
0 In Stock Check Lead Time | 45 : ¥101.34444 Bulk | Bulk | Active | DIP, ZIF (ZIP) | 24 (2 x 12) | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Beryllium Copper | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Beryllium Copper | Polyamide (PA46), Nylon 4/6, Glass Filled | - | |||
0 In Stock Check Lead Time | 39 : ¥105.56641 Bulk | Bulk | Active | DIP, ZIF (ZIP) | 24 (2 x 12) | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Beryllium Copper | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Beryllium Copper | Polyamide (PA46), Nylon 4/6, Glass Filled | - | |||
0 In Stock Check Lead Time | 39 : ¥113.49615 Bulk | Bulk | Active | DIP, ZIF (ZIP) | 28 (2 x 14) | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Beryllium Copper | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Beryllium Copper | Polyamide (PA46), Nylon 4/6, Glass Filled | - | |||
0 In Stock Check Lead Time | 30 : ¥137.88767 Bulk | Bulk | Active | DIP, ZIF (ZIP) | 40 (2 x 20) | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Beryllium Copper | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Beryllium Copper | Polyamide (PA46), Nylon 4/6, Glass Filled | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | DIP, ZIF (ZIP) | 40 (2 x 20) | 0.100" (2.54mm) | Tin | 10.0µin (0.25µm) | Beryllium Copper | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Tin | 10.0µin (0.25µm) | Beryllium Copper | Polyamide (PA46), Nylon 4/6, Glass Filled | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | DIP, ZIF (ZIP) | 24 (2 x 12) | 0.100" (2.54mm) | Tin | 10.0µin (0.25µm) | Beryllium Copper | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Tin | 10.0µin (0.25µm) | Beryllium Copper | Polyamide (PA46), Nylon 4/6, Glass Filled | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | DIP, ZIF (ZIP) | 28 (2 x 14) | 0.100" (2.54mm) | Tin | 10.0µin (0.25µm) | Beryllium Copper | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Tin | 10.0µin (0.25µm) | Beryllium Copper | Polyamide (PA46), Nylon 4/6, Glass Filled | - |