Heavy Duty Connector Housings, Hoods, Bases
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Style | Size | Lock Location | Thread Size | Size / Dimension | Housing Color | Features | Ingress Protection | Housing Material | Housing Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
546 In Stock | 1 : ¥77.18000 Bulk | Bulk | Active | Hood | Top Entry | 3A | Locking Clip (1) on Base Bottom | M20 | 1.063" L x 1.102" W x 2.362" H (27.00mm x 28.00mm x 60.00mm) | Gray | - | IP44 | Zinc, Die Cast | Powder Coated | -40°C ~ 125°C | |||
2,821 In Stock | 1 : ¥85.68000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 3A | Locking Clip (1) on Base Bottom | - | 1.102" L x 1.575" W x 0.906" H (28.00mm x 40.00mm x 23.00mm) | Gray | - | IP44 | Zinc, Die Cast | Powder Coated | -40°C ~ 125°C | |||
351 In Stock | 1 : ¥162.69000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 6B | Locking Clip (1) on Base Bottom | - | 3.150" L x 1.709" W x 1.138" H (80.00mm x 43.40mm x 28.90mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
1,229 In Stock | 1 : ¥184.11000 Bulk | Bulk | Active | Hood | Bottom Entry | - | Locking Clip (1) on Base Bottom | - | 1.890" L x 1.331" W x 0.933" H (48.00mm x 33.80mm x 23.70mm) | - | Grounding Terminal | IP65 - Dust Tight, Water Resistant | Zinc, Die Cast | Nickel | -40°C ~ 125°C | |||
335 In Stock | 1 : ¥199.67000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 3A | Locking Clip (1) on Base Bottom | - | 1.102" L x 1.575" W x 0.906" H (28.00mm x 40.00mm x 23.00mm) | Gray | - | IP44 | Zinc, Die Cast | - | -40°C ~ 125°C | |||
694 In Stock | 1 : ¥202.30000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 3A | Locking Clip (1) on Base Bottom | - | 1.102" L x 1.575" W x 0.906" H (28.00mm x 40.00mm x 23.00mm) | Gray | - | IP44 | Zinc, Die Cast | - | -40°C ~ 125°C | |||
602 In Stock | 1 : ¥220.58000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 16B | Locking Clip (2) on Base Bottom | - | 4.449" L x 1.709" W x 1.138" H (113.00mm x 43.40mm x 28.90mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
833 In Stock | 1 : ¥248.72000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | - | Locking Clip (1) on Base Bottom | - | 1.929" L x 1.378" W x 1.059" H (49.00mm x 35.00mm x 26.90mm) | - | Grounding Terminal | IP65 - Dust Tight, Water Resistant | Zinc, Die Cast | Nickel | -40°C ~ 125°C | |||
333 In Stock | 1 : ¥256.54000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 24B | Locking Clip (2) on Base Bottom | - | 5.512" L x 1.709" W x 1.138" H (140.00mm x 43.40mm x 28.90mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
140 In Stock | 1 : ¥387.10000 Bulk | Bulk | Active | Hood | Bottom Entry | 24B | Locking Clip (2) on Base Bottom | - | 4.724" L x 1.693" W x 2.992" H (120.00mm x 43.00mm x 76.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
33 In Stock | 1 : ¥721.75000 Bulk | Bulk | Active | Hood | Top Entry | 6B | Screw Locks on Hood | M40 | 5.197" L x 2.283" W x 3.937" H (132.00mm x 58.00mm x 100.00mm) | Black | - | IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
32 In Stock | 1 : ¥1,290.07000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 10B | Locking Clip (2) on Base Bottom | - | 3.661" L x 1.709" W x 1.165" H (93.00mm x 43.40mm x 29.60mm) | Black | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Epoxy Powder Paint | -40°C ~ 125°C | |||
135 In Stock 463 Factory | 1 : ¥36.04000 Bulk | Bulk | Active | Hood | Top Entry | 1 | Locking Clip (1) on Base Bottom | M20 | 1.051" L x 1.051" W x 1.969" H (26.70mm x 26.70mm x 50.00mm) | - | - | IP65 - Dust Tight, Water Resistant | Polycarbonate (PC) | - | - | |||
104 In Stock 7,103 Factory | 1 : ¥37.49000 Bulk | Bulk | Active | Hood | Top Entry | D7 | Locking Clip (1) on Base Bottom | M20 | 1.059" L x 1.059" W x 2.382" H (26.90mm x 26.90mm x 60.50mm) | Gray | Salt Water Resistant | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | Aluminum, Die Cast | - | -40°C ~ 125°C | |||
754 In Stock | 1 : ¥44.12000 Bulk | Bulk | Active | Hood | Top Entry | 3A | Locking Clip (1) on Base Bottom | M20 | 1.043" L x 1.043" W x 2.362" H (26.50mm x 26.50mm x 60.00mm) | Gray | - | IP44 | Polycarbonate (PC) | - | -40°C ~ 125°C | |||
692 In Stock | 1 : ¥50.15000 Bulk | Bulk | Active | Hood/Housing - Coupling | - | 3A | Locking Clip (1) on Hood Top | M20 | 0.945" L x 0.945" W x 2.244" H (24.00mm x 24.00mm x 57.00mm) | Gray | Cable to Cable | IP44 | Polycarbonate (PC) | - | -40°C ~ 125°C | |||
357 In Stock | 1 : ¥55.34000 Bulk | Bulk | Active | Hood | Top Entry | 3A | Locking Clip (1) on Base Bottom | M20 | 1.055" L x 1.055" W x 2.196" H (26.80mm x 26.80mm x 55.78mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Zinc Alloy | Powder Coated | -40°C ~ 125°C | |||
116 In Stock 1,944 Factory | 1 : ¥58.23000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 1 | Locking Clip (1) on Base Bottom | - | 1.417" L x 1.654" W x 0.906" H (36.00mm x 42.00mm x 23.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | - | |||
215 In Stock | 1 : ¥58.74000 Bulk | Bulk | Active | Hood | Top Entry | 1A | Locking Clip (1) on Base Bottom | - | 0.799" L x 0.642" W x 1.850" H (20.30mm x 16.30mm x 47.00mm) | Black | - | IP65 - Dust Tight, Water Resistant | Polyamide (PA), Nylon | - | -30°C ~ 90°C | |||
212 In Stock | 1 : ¥82.88000 Bulk | Bulk | Active | Hood | Top Entry | 3A | Locking Clip (1) on Base Bottom | PG11 | 1.063" L x 1.102" W x 2.362" H (27.00mm x 28.00mm x 60.00mm) | Gray | - | IP44 | Zinc, Die Cast | Powder Coated | -40°C ~ 125°C | |||
219 In Stock | 1 : ¥92.65000 Bulk | Bulk | Active | Hood - 90° | Side Entry | 3A | Locking Clip (1) on Base Bottom | M20 | 1.063" L x 1.102" W x 2.138" H (27.00mm x 28.00mm x 54.30mm) | Gray | - | IP44 | Zinc, Die Cast | Powder Coated | -40°C ~ 125°C | |||
2,230 In Stock | 1 : ¥97.24000 Bulk | Bulk | Active | Hood | Top Entry | 1 | Locking Clip (1) on Base Bottom | PG11 | 1.043" L x 1.043" W x 2.047" H (26.50mm x 26.50mm x 52.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Zinc, Die Cast | Powder Coated | - | |||
180 In Stock | 1 : ¥97.75000 Bulk | Bulk | Active | Hood | Side Entry | - | - | M25 | 1.890" L x 1.331" W x 1.339" H (48.00mm x 33.80mm x 34.00mm) | - | - | IP65 - Dust Tight, Water Resistant | Zinc, Die Cast | Nickel | -40°C ~ 125°C | |||
308 In Stock | 1 : ¥100.35000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | - | Locking Clip (1) on Base Bottom | - | 1.807" L x 1.130" W x 0.768" H (45.90mm x 28.70mm x 19.50mm) | Black | - | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | Polycarbonate (PC) | - | -40°C ~ 125°C | |||
1,024 In Stock | 1 : ¥99.88000 Bulk | Bulk | Active | Hood | Top Entry | HA3/4 | Locking Clip (1) on Base Bottom | PG11 | - | Gray | - | IP65 - Dust Tight, Water Resistant | Zinc Die Cast | Powder Coated | -40°C ~ 125°C |