Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 200 : ¥4.17925 Bulk | Bulk | Active | Header, Female Sockets | 2 | 2 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Screwless - Leg Spring, Push-In Spring | Through Hole | 16A | 250 V | 20 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 200 : ¥6.38480 Bulk | Bulk | Active | Header, Female Sockets | 3 | 3 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Screwless - Leg Spring, Push-In Spring | Through Hole | 16A | 250 V | 20 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 100 : ¥8.82230 Bulk | Bulk | Active | Header, Female Sockets | 4 | 4 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Screwless - Leg Spring, Push-In Spring | Through Hole | 16A | 250 V | 20 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 100 : ¥10.91260 Bulk | Bulk | Active | Header, Female Sockets | 5 | 5 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Screwless - Leg Spring, Push-In Spring | Through Hole | 16A | 250 V | 20 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 100 : ¥13.11770 Bulk | Bulk | Active | Header, Female Sockets | 6 | 6 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Screwless - Leg Spring, Push-In Spring | Through Hole | 16A | 250 V | 20 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 100 : ¥15.43950 Bulk | Bulk | Active | Header, Female Sockets | 7 | 7 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Screwless - Leg Spring, Push-In Spring | Through Hole | 16A | 250 V | 20 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 100 : ¥17.52890 Bulk | Bulk | Active | Header, Female Sockets | 8 | 8 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Screwless - Leg Spring, Push-In Spring | Through Hole | 16A | 250 V | 20 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 100 : ¥18.68980 Bulk | Bulk | Active | Header, Female Sockets | 10 | 10 | 1 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | 16A | 250 V | 20 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | Retention Latches | |||
0 In Stock Check Lead Time | 100 : ¥19.85070 Bulk | Bulk | Active | Header, Female Sockets | 9 | 9 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Screwless - Leg Spring, Push-In Spring | Through Hole | 16A | 250 V | 20 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 100 : ¥20.54770 Bulk | Bulk | Active | Header, Female Sockets | 11 | 11 | 1 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | 16A | 250 V | 20 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | Retention Latches | |||
0 In Stock Check Lead Time | 100 : ¥21.94090 Bulk | Bulk | Active | Header, Female Sockets | 10 | 10 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | 12A | 250 V | - | - | - | - | Green | -40°C ~ 105°C | - | Retention Latches | |||
0 In Stock Check Lead Time | 100 : ¥22.40470 Bulk | Bulk | Active | Header, Female Sockets | 12 | 12 | 1 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | 16A | 250 V | 20 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | Retention Latches | |||
0 In Stock Check Lead Time | 100 : ¥24.03030 Bulk | Bulk | Active | Header, Female Sockets | 11 | 11 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | 12A | 250 V | - | - | - | - | Green | -40°C ~ 105°C | - | Retention Latches | |||
0 In Stock Check Lead Time | 100 : ¥26.35210 Bulk | Bulk | Active | Header, Female Sockets | 12 | 12 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | 12A | 250 V | - | - | - | - | Green | -40°C ~ 105°C | - | Retention Latches |