Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
651 In Stock | 1 : ¥44.66000 Strip | Strip | Active | Header | Male Pin | 0.049" (1.25mm) | 6 | 2 | 0.049" (1.25mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock | - | 0.118" (3.00mm) | - | 0.193" (4.90mm) | Circular | Gold | 8.00µin (0.203µm) | - | Phosphor Bronze | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | Board Lock, Pick and Place | -65°C ~ 150°C | - | UL94 V-0 | Green | 2A per Contact | - | |||
1,193 In Stock | 1 : ¥49.99000 Strip | Strip | Active | Header | Male Pin | 0.049" (1.25mm) | 12 | 2 | 0.049" (1.25mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock | - | 0.118" (3.00mm) | - | 0.193" (4.90mm) | Circular | Gold | 8.00µin (0.203µm) | - | Phosphor Bronze | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | Board Lock, Pick and Place | -65°C ~ 150°C | - | UL94 V-0 | Green | 2A per Contact | - | |||
1,246 In Stock | 1 : ¥50.08000 Bag | Bag | Active | Header | Male Pin | 0.049" (1.25mm) | 10 | 2 | 0.049" (1.25mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock | - | 0.118" (3.00mm) | - | 0.193" (4.90mm) | Circular | Gold | 8.00µin (0.203µm) | - | Phosphor Bronze | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | Board Lock, Pick and Place | -65°C ~ 150°C | - | UL94 V-0 | Green | 2A per Contact | - | |||
1,026 In Stock | 1 : ¥52.13000 Strip | Strip | Active | Header | Male Pin | 0.049" (1.25mm) | 16 | 2 | 0.049" (1.25mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.118" (3.00mm) | - | 0.193" (4.90mm) | Circular | Gold | 8.00µin (0.203µm) | - | Phosphor Bronze | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | Board Lock, Pick and Place | -65°C ~ 150°C | - | UL94 V-0 | Green | 2A per Contact | - | |||
2,396 In Stock | 1 : ¥61.24000 Strip | Strip | Active | Header | Male Pin | 0.049" (1.25mm) | 6 | 2 | 0.049" (1.25mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Latch Lock | - | - | - | 0.193" (4.90mm) | Circular | Gold | 8.00µin (0.203µm) | - | Phosphor Bronze | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | Pick and Place, Solder Retention | -65°C ~ 150°C | - | UL94 V-0 | Green | 2A per Contact | - | |||
1,291 In Stock | 1 : ¥68.38000 Strip | Strip | Active | Header | Male Pin | 0.049" (1.25mm) | 12 | 2 | 0.049" (1.25mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Latch Lock | - | - | - | 0.193" (4.90mm) | Circular | Gold | 8.00µin (0.203µm) | - | Phosphor Bronze | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | Pick and Place, Solder Retention | -65°C ~ 150°C | - | UL94 V-0 | Green | 2A per Contact | - | |||
114 In Stock | 1 : ¥68.63000 Cut Tape (CT) 250 : ¥49.23736 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header | Male Pin | 0.049" (1.25mm) | 6 | 2 | 0.049" (1.25mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Lock | - | 0.130" (3.30mm) | - | 0.219" (5.56mm) | Circular | Gold | 8.00µin (0.203µm) | - | Phosphor Bronze | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | Board Lock | -65°C ~ 150°C | - | UL94 V-0 | Green | 2A | 250V | |||
4,910 In Stock | 1 : ¥68.71000 Strip | Strip | Active | Header | Male Pin | 0.049" (1.25mm) | 10 | 2 | 0.049" (1.25mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Latch Lock | - | - | - | 0.193" (4.90mm) | Circular | Gold | 8.00µin (0.203µm) | - | Phosphor Bronze | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | Pick and Place, Solder Retention | -65°C ~ 150°C | - | UL94 V-0 | Green | 2A per Contact | - | |||
311 In Stock | 1 : ¥74.13000 Strip | Strip | Active | Header | Male Pin | 0.049" (1.25mm) | 6 | 2 | 0.049" (1.25mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Lock | - | 0.130" (3.30mm) | - | 0.219" (5.56mm) | Circular | Gold | 8.00µin (0.203µm) | - | Phosphor Bronze | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | Board Lock | -65°C ~ 150°C | - | UL94 V-0 | Green | 2A | 250V | |||
900 In Stock | 1 : ¥75.85000 Strip | Strip | Active | Header | Male Pin | 0.049" (1.25mm) | 16 | 2 | 0.049" (1.25mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Latch Lock | - | - | - | 0.193" (4.90mm) | Circular | Gold | 8.00µin (0.203µm) | - | Phosphor Bronze | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | Pick and Place, Solder Retention | -65°C ~ 150°C | - | UL94 V-0 | Green | 2A per Contact | - | |||
1,990 In Stock | 1 : ¥83.16000 Strip | Strip | Active | Header | Male Pin | 0.049" (1.25mm) | 10 | 2 | 0.049" (1.25mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Lock | - | 0.130" (3.30mm) | - | 0.219" (5.56mm) | Circular | Gold | 8.00µin (0.203µm) | - | Phosphor Bronze | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | Board Lock | -65°C ~ 150°C | - | UL94 V-0 | Green | 2A | 250V | |||
2,908 In Stock | 1 : ¥86.44000 Strip | Strip | Active | Header | Male Pin | 0.049" (1.25mm) | 12 | 2 | 0.049" (1.25mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Lock | - | 0.130" (3.30mm) | - | 0.219" (5.56mm) | Circular | Gold | 8.00µin (0.203µm) | - | Phosphor Bronze | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | Board Lock | -65°C ~ 150°C | - | UL94 V-0 | Green | 2A | 250V | |||
3,810 In Stock | 1 : ¥91.70000 Strip | Strip | Active | Header | Male Pin | 0.049" (1.25mm) | 16 | 2 | 0.049" (1.25mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Lock | - | 0.130" (3.30mm) | - | 0.219" (5.56mm) | Circular | Gold | 8.00µin (0.203µm) | - | Phosphor Bronze | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | Board Lock | -65°C ~ 150°C | - | UL94 V-0 | Green | 2A | 250V | |||
434 In Stock | 1 : ¥96.95000 Strip | Strip | Active | Header | Male Pin | 0.049" (1.25mm) | 26 | 2 | 0.049" (1.25mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Latch Lock | - | - | - | 0.193" (4.90mm) | Circular | Gold | 8.00µin (0.203µm) | - | Phosphor Bronze | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | Pick and Place, Solder Retention | -65°C ~ 150°C | - | UL94 V-0 | Green | 2A per Contact | - | |||
2,291 In Stock | 1 : ¥101.30000 Strip | Strip | Active | Header | Male Pin | 0.049" (1.25mm) | 6 | 2 | 0.049" (1.25mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Lock | - | 0.130" (3.30mm) | - | 0.219" (5.56mm) | Circular | Gold | 8.00µin (0.203µm) | - | Phosphor Bronze | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | Solder Retention | -65°C ~ 150°C | - | UL94 V-0 | Green | 2A | 250V | |||
2,446 In Stock | 1 : ¥122.73000 Strip | Strip | Active | Header | Male Pin | 0.049" (1.25mm) | 26 | 2 | 0.049" (1.25mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Lock | - | 0.130" (3.30mm) | - | 0.219" (5.56mm) | Circular | Gold | 8.00µin (0.203µm) | - | Phosphor Bronze | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | Board Lock | -65°C ~ 150°C | - | UL94 V-0 | Green | 2A | 250V | |||
751 In Stock | 1 : ¥154.50000 Strip | Strip | Active | Header | Male Pin | 0.049" (1.25mm) | 34 | 2 | 0.049" (1.25mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Lock | - | 0.130" (3.30mm) | - | 0.219" (5.56mm) | Circular | Gold | 8.00µin (0.203µm) | - | Phosphor Bronze | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | Board Lock | -65°C ~ 150°C | - | UL94 V-0 | Green | 2A | 250V | |||
232 In Stock | 1 : ¥55.41000 Strip | Strip | Active | Header | Male Pin | 0.049" (1.25mm) | 16 | 2 | 0.049" (1.25mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock | - | 0.118" (3.00mm) | - | 0.193" (4.90mm) | Circular | Gold | 8.00µin (0.203µm) | - | Phosphor Bronze | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | Board Lock, Pick and Place | -65°C ~ 150°C | - | UL94 V-0 | Green | 2A per Contact | - | |||
212 In Stock | 1 : ¥63.62000 Strip | Strip | Active | Header | Male Pin | 0.049" (1.25mm) | 20 | 2 | 0.049" (1.25mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock | - | 0.118" (3.00mm) | - | 0.193" (4.90mm) | Circular | Gold | 8.00µin (0.203µm) | - | Phosphor Bronze | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | Board Lock, Pick and Place | -65°C ~ 150°C | - | UL94 V-0 | Green | 2A per Contact | - | |||
206 In Stock | 1 : ¥64.61000 Strip | Strip | Active | Header | Male Pin | 0.049" (1.25mm) | 10 | 2 | 0.049" (1.25mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | - | - | - | 0.193" (4.90mm) | Circular | Gold | 8.00µin (0.203µm) | - | Phosphor Bronze | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | Pick and Place, Solder Retention | -65°C ~ 150°C | - | UL94 V-0 | Green | 2A per Contact | - | |||
601 In Stock | 1 : ¥69.70000 Strip | Strip | Active | Header | Male Pin | 0.049" (1.25mm) | 6 | 2 | 0.049" (1.25mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.130" (3.30mm) | - | 0.219" (5.56mm) | Circular | Gold | 8.00µin (0.203µm) | - | Phosphor Bronze | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | Solder Retention | -65°C ~ 150°C | - | UL94 V-0 | Green | 2A | 250V | |||
175 In Stock | 1 : ¥70.93000 Strip | Strip | Active | Header | Male Pin | 0.049" (1.25mm) | 26 | 2 | 0.049" (1.25mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock | - | 0.118" (3.00mm) | - | 0.193" (4.90mm) | Circular | Gold | 8.00µin (0.203µm) | - | Phosphor Bronze | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | Board Lock, Pick and Place | -65°C ~ 150°C | - | UL94 V-0 | Green | 2A per Contact | - | |||
441 In Stock | 1 : ¥74.46000 Strip | Strip | Active | Header | Male Pin | 0.049" (1.25mm) | 26 | 2 | 0.049" (1.25mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock | - | 0.177" (4.50mm) | - | 0.193" (4.90mm) | Circular | Gold | 8.00µin (0.203µm) | - | Phosphor Bronze | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | Board Lock, Pick and Place | -65°C ~ 150°C | - | UL94 V-0 | Green | 2A per Contact | - | |||
10,512 In Stock | 1 : ¥74.79000 Cut Tape (CT) 400 : ¥53.65650 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.049" (1.25mm) | 10 | 2 | 0.049" (1.25mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Latch Lock | - | - | - | 0.193" (4.90mm) | Circular | Gold | 8.00µin (0.203µm) | - | Phosphor Bronze | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | Pick and Place, Solder Retention | -65°C ~ 150°C | - | UL94 V-0 | Green | 2A per Contact | - | |||
157 In Stock | 1 : ¥78.15000 Strip | Strip | Active | Header | Male Pin | 0.049" (1.25mm) | 10 | 2 | 0.049" (1.25mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.130" (3.30mm) | - | 0.219" (5.56mm) | Circular | Gold | 8.00µin (0.203µm) | - | Phosphor Bronze | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | Board Lock | -65°C ~ 150°C | - | UL94 V-0 | Green | 2A | 250V |