680 mA Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,030,512 In Stock | 1 : ¥1.48000 Cut Tape (CT) 2,000 : ¥0.59702 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 680 mA | 480mA | Unshielded | 468mOhm Max | - | 30MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 1007 (2518 Metric) | 1007 (2518 Metric) | 0.098" L x 0.071" W (2.50mm x 1.80mm) | 0.079" (2.00mm) | |||
9,076 In Stock | 1 : ¥9.69000 Cut Tape (CT) 600 : ¥5.07467 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±10% | 680 mA | 600mA | Shielded | 1.7Ohm Max | 30 @ 252kHz | 1.8MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) | |||
395 In Stock | 1 : ¥119.78000 Bulk | Bulk | Active | - | - | 44 µH | - | 680 mA | - | - | 2.6Ohm | - | - | - | - | 1 kHz | - | - | - | - | 0.437" Dia x 1.992" L (11.11mm x 50.60mm) | - | |||
11,296 In Stock | 1 : ¥1.31000 Cut Tape (CT) 1,000 : ¥0.53734 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Wirewound | - | 4.7 µH | ±20% | 680 mA | - | Unshielded | 100mOhm | - | 70MHz | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.106" (2.70mm) | |||
11,631 In Stock | 1 : ¥1.64000 Cut Tape (CT) 10,000 : ¥0.56361 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 27 nH | ±5% | 680 mA | - | Unshielded | 288mOhm Max | 30 @ 250MHz | 4GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
23,162 In Stock | 1 : ¥1.81000 Cut Tape (CT) 10,000 : ¥0.62914 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 27 nH | ±2% | 680 mA | - | Unshielded | 288mOhm Max | 30 @ 250MHz | 4GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
21,015 In Stock | 1 : ¥1.89000 Cut Tape (CT) 10,000 : ¥0.64224 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 27 nH | ±2% | 680 mA | - | Unshielded | 288mOhm Max | 30 @ 250MHz | 4GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
10,047 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.95525 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 1 µH | ±20% | 680 mA | 890mA | Unshielded | 188mOhm | - | 550MHz | - | -40°C ~ 105°C | 6 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
10,377 In Stock | 1 : ¥2.63000 Cut Tape (CT) 5,000 : ¥0.90020 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±10% | 680 mA | - | Unshielded | 490mOhm Max | 70 @ 2.52MHz | 35MHz | - | - | 2.52 MHz | - | Through Hole | Axial | - | 0.157" Dia x 0.362" L (4.00mm x 9.20mm) | - | |||
30,101 In Stock | 1 : ¥3.45000 Cut Tape (CT) 1,000 : ¥1.74460 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 680 mA | 680mA | Shielded | 303mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.079" (2.00mm) | |||
9,579 In Stock | 1 : ¥3.94000 Cut Tape (CT) 10,000 : ¥1.37618 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 140 nH | ±5% | 680 mA | - | Unshielded | 180mOhm Max | - | 1.4GHz | - | -40°C ~ 125°C | 10 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.040" L x 0.022" W (1.02mm x 0.55mm) | 0.026" (0.66mm) | |||
3,940 In Stock | 1 : ¥4.10000 Cut Tape (CT) 4,000 : ¥1.83499 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 400 nH | ±5% | 680 mA | - | Unshielded | 260mOhm Max | - | 900MHz | - | -40°C ~ 85°C | 10 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
11,857 In Stock | 1 : ¥4.43000 Cut Tape (CT) 1,000 : ¥1.56086 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 180 µH | ±20% | 680 mA | 1A | Shielded | 745mOhm | 15 @ 1MHz | 6MHz | AEC-Q200 | -55°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
4,329 In Stock | 1 : ¥5.91000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 470 µH | ±10% | 680 mA | - | Unshielded | 1.1Ohm Max | 20 @ 796kHz | 1.9MHz | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.354" Dia (9.00mm) | 0.480" (12.20mm) | |||
16,032 In Stock | 1 : ¥6.81000 Cut Tape (CT) 400 : ¥3.77715 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±10% | 680 mA | 800mA | Shielded | 1.7Ohm Max | 40 @ 252kHz | 1.3MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
10,714 In Stock | 1 : ¥7.39000 Cut Tape (CT) 2,000 : ¥2.77084 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 680 mA | 750mA | Shielded | 522mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.209" L x 0.197" W (5.30mm x 5.00mm) | 0.118" (3.00mm) | |||
30,264 In Stock | 1 : ¥7.47000 Cut Tape (CT) 600 : ¥4.05157 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±10% | 680 mA | 600mA | Shielded | 1.7Ohm Max | 30 @ 252kHz | 1.8MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) | |||
36,239 In Stock | 1 : ¥8.21000 Cut Tape (CT) 500 : ¥4.43334 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 330 µH | ±20% | 680 mA | - | Shielded | 510mOhm Max | - | - | - | -40°C ~ 100°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.236" (6.00mm) | |||
6,375 In Stock | 1 : ¥14.78000 Cut Tape (CT) 1,500 : ¥9.40852 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±10% | 680 mA | 770mA | Unshielded | 844mOhm Max | - | 17MHz | - | -40°C ~ 125°C | 10 kHz | - | Surface Mount | Nonstandard | - | 0.177" L x 0.157" W (4.50mm x 4.00mm) | 0.138" (3.50mm) | |||
159 In Stock | 1 : ¥28.00000 Bag | - | Bag | Active | - | - | 22 µH | ±20% | 680 mA | - | Unshielded | 378mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.177" L x 0.157" W (4.50mm x 4.00mm) | 0.146" (3.70mm) | ||
400 In Stock | 1 : ¥48.11000 Tray | Tray | Active | Toroidal | Iron Powder | 377 µH | ±20% | 680 mA | - | Unshielded | 1Ohm | - | - | - | -40°C ~ 125°C | 10 kHz | - | Through Hole | Radial, Horizontal - Corner Terminals | - | 0.614" L x 0.591" W (15.60mm x 15.00mm) | 0.358" (9.10mm) | |||
8,996 In Stock | 1 : ¥1.48000 Cut Tape (CT) 2,000 : ¥0.59702 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 10 µH | ±10% | 680 mA | 480mA | Unshielded | 468mOhm Max | - | 30MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 1007 (2518 Metric) | 1007 (2518 Metric) | 0.098" L x 0.071" W (2.50mm x 1.80mm) | 0.079" (2.00mm) | |||
41,242 In Stock | 1 : ¥1.89000 Cut Tape (CT) 10,000 : ¥0.70523 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 6.8 nH | ±5% | 680 mA | - | Unshielded | 83mOhm Max | 58 @ 900MHz | 4.8GHz | - | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.022" W (1.00mm x 0.55mm) | 0.024" (0.60mm) | ||
1,100 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.92003 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 680 mA | 1.18A | Shielded | 468mOhm Max | - | 50MHz | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.037" (0.95mm) | |||
1,445 In Stock | 1 : ¥2.71000 Cut Tape (CT) 2,000 : ¥1.04225 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 680 mA | 250mA | Shielded | 876mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.039" (1.00mm) |