230 mA Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,705 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.68986 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 22 µH | ±10% | 230 mA | 70mA | Unshielded | 1.3Ohm Max | - | 16MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
26,595 In Stock | 1 : ¥4.52000 Cut Tape (CT) 2,000 : ¥1.83943 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±10% | 230 mA | - | Unshielded | 2.1Ohm Max | 15 @ 2.52MHz | 12MHz | AEC-Q200 | -55°C ~ 150°C | 2.52 MHz | - | Surface Mount | 2-SMD, J-Lead | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
2,576 In Stock | 1 : ¥46.05000 Cut Tape (CT) 500 : ¥27.64776 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 10 µH | ±10% | 230 mA | - | Shielded | 2.1Ohm Max | 30 @ 7.9MHz | 29MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.115" L x 0.105" W (2.92mm x 2.66mm) | 0.095" (2.41mm) | |||
10,428 In Stock | 1 : ¥1.31000 Cut Tape (CT) 4,000 : ¥0.48874 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 91 nH | ±2% | 230 mA | - | Unshielded | 640mOhm Max | 34 @ 150MHz | 1.9GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
8,583 In Stock | 1 : ¥1.72000 Cut Tape (CT) 2,000 : ¥0.70014 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Air | 560 nH | ±5% | 230 mA | - | Unshielded | 1.9Ohm Max | 23 @ 50MHz | 270MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 0805 (2015 Metric) | - | 0.082" L x 0.060" W (2.09mm x 1.53mm) | 0.060" (1.52mm) | |||
7,058 In Stock | 1 : ¥1.89000 Cut Tape (CT) 2,000 : ¥0.78933 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 560 nH | ±2% | 230 mA | - | Unshielded | 1.9Ohm | 23 @ 50MHz | 235MHz | - | -40°C ~ 125°C | 25 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.090" L x 0.071" W (2.29mm x 1.80mm) | 0.061" (1.55mm) | |||
6,780 In Stock | 1 : ¥1.89000 Cut Tape (CT) 2,000 : ¥0.78933 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 430 nH | ±2% | 230 mA | - | Unshielded | 1.7Ohm | 33 @ 100MHz | 430MHz | - | -40°C ~ 125°C | 50 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.090" L x 0.071" W (2.29mm x 1.80mm) | 0.061" (1.55mm) | |||
4,987 In Stock | 1 : ¥2.22000 Cut Tape (CT) 2,000 : ¥0.94720 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±10% | 230 mA | - | Unshielded | 690mOhm Max | 30 @ 7.96MHz | 115MHz | - | -40°C ~ 125°C | 7.96 MHz | - | Surface Mount | Nonstandard | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.087" (2.20mm) | |||
20,674 In Stock | 1 : ¥2.96000 Cut Tape (CT) 4,000 : ¥1.04856 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 68 nH | ±5% | 230 mA | - | Unshielded | 1.3Ohm Max | 14 @ 100MHz | 2GHz | AEC-Q200 | -55°C ~ 150°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.035" (0.90mm) | |||
15,683 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,000 : ¥1.29819 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±5% | 230 mA | - | Unshielded | 690mOhm Max | 30 @ 7.96MHz | 115MHz | - | -40°C ~ 125°C | 7.96 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.087" (2.20mm) | |||
4,610 In Stock | 1 : ¥3.86000 Cut Tape (CT) 1,000 : ¥3.85839 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 1 mH | ±20% | 230 mA | - | Shielded | 6.5Ohm Max | - | - | - | -40°C ~ 125°C | 10 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.140" (3.55mm) | |||
5,562 In Stock | 1 : ¥6.07000 Cut Tape (CT) 10,000 : ¥2.52324 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 15.5 nH | ±5% | 230 mA | - | Unshielded | 600mOhm Max | 38 @ 900MHz | 5.7GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0201 (0603 Metric) | - | 0.021" L x 0.016" W (0.53mm x 0.40mm) | 0.018" (0.45mm) | |||
4,192 In Stock | 1 : ¥6.73000 Cut Tape (CT) 2,500 : ¥2.78507 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±10% | 230 mA | - | Unshielded | 1.85Ohm Max | 30 @ 2.52MHz | 13MHz | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | 1812 (4532 Metric) | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
975 In Stock | 1 : ¥13.38000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±10% | 230 mA | - | Shielded | 2.72Ohm Max | 95 @ 252kHz | 2MHz | - | -40°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.307" Dia (7.80mm) | 0.295" (7.50mm) | |||
23,258 In Stock | 1 : ¥0.99000 Cut Tape (CT) 10,000 : ¥0.48100 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic, Non-Magnetic | 27 nH | ±5% | 230 mA | - | Unshielded | 1.3Ohm Max | 20 @ 250MHz | 1.7GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1006 Metric) | 1006 (0402) | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
9,865 In Stock | 1 : ¥0.99000 Cut Tape (CT) 10,000 : ¥0.34076 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | - | 24 nH | ±5% | 230 mA | - | Unshielded | 1.2Ohm Max | 20 @ 250MHz | 2GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
7,453 In Stock | 1 : ¥0.99000 Cut Tape (CT) 10,000 : ¥0.34076 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | - | 27 nH | ±5% | 230 mA | - | Unshielded | 1.3Ohm Max | 20 @ 250MHz | 1.7GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
22,424 In Stock | 1 : ¥1.07000 Cut Tape (CT) 10,000 : ¥0.36697 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | - | 22 nH | ±5% | 230 mA | - | Unshielded | 1.1Ohm Max | 20 @ 250MHz | 2.1GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
18,792 In Stock | 1 : ¥1.07000 Cut Tape (CT) 10,000 : ¥0.36697 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | - | 27 nH | ±5% | 230 mA | - | Unshielded | 1.3Ohm Max | 20 @ 250MHz | 1.7GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
14,668 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.63431 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Wirewound | - | 1 µH | ±20% | 230 mA | - | Unshielded | 90mOhm | - | 100MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
3,431 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.77480 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 1.2 µH | ±5% | 230 mA | - | Unshielded | 1.2Ohm Max | 30 @ 7.96MHz | 230MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
19,000 In Stock | 1 : ¥1.89000 Cut Tape (CT) 10,000 : ¥0.64220 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic, Non-Magnetic | 22 nH | ±2% | 230 mA | - | Unshielded | 1.1Ohm Max | 20 @ 250MHz | 2.1GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1006 Metric) | 1006 (0402) | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
1,013 In Stock | 1 : ¥2.22000 Cut Tape (CT) 2,000 : ¥0.94441 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 560 nH | ±2% | 230 mA | - | Unshielded | 1.9Ohm Max | 23 @ 50MHz | 320MHz | - | -40°C ~ 125°C | 25 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.090" L x 0.068" W (2.29mm x 1.73mm) | 0.061" (1.55mm) | |||
3,400 In Stock | 1 : ¥2.71000 Cut Tape (CT) 2,000 : ¥1.34272 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ceramic | 430 nH | ±5% | 230 mA | - | Unshielded | 1.7Ohm Max | 33 @ 100MHz | 430MHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0805 (2015 Metric) | 0805 (2012 Metric) | 0.090" L x 0.068" W (2.29mm x 1.73mm) | 0.060" (1.52mm) | |||
5,414 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥1.28517 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.8 µH | ±5% | 230 mA | - | Unshielded | 1.4Ohm Max | - | 190MHz | - | -40°C ~ 85°C | 7.9 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.039" W (1.60mm x 1.00mm) | 0.047" (1.20mm) |