System On Chip (SoC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Architecture | Core Processor | Flash Size | RAM Size | Peripherals | Connectivity | Speed | Primary Attributes | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
564 In Stock 696 Factory | 1 : ¥59.35000 Tray | - | Tray | Active | MCU | ARM® Cortex®-M4 | 512KB | 128kB | I2S, PWM, WDT | 1-Wire, Bluetooth, I2C, SPI, UART/USART | 100MHz | - | -40°C ~ 105°C | 81-LFBGA | 81-CTBGA (8x8) | ||
967 In Stock | 1 : ¥123.63000 Tray | - | Tray | Active | MCU | ARM® Cortex®-M4F | 512kB | 128kB | DMA, I2S, PWM, WDT | Bluetooth, I2C, SPI, UART | 100MHz | - | -40°C ~ 85°C (TA) | 88-VFLGA Exposed Pad | 88-LGA (10x10) | ||
0 In Stock 7,500 Factory Check Lead Time | 2,500 : ¥47.76792 Tape & Reel (TR) | Tape & Reel (TR) | Active | MCU | ARM® Cortex®-M4F | 512KB | 128kB | DMA, I2S, PWM, WDT | Bluetooth, I2C, SPI, UART | 100MHz | - | -40°C ~ 105°C (TA) | 81-LFBGA | 81-CTBGA (8x8) |