AMS32M2006AFB48-13 | ||
---|---|---|
DigiKey Part Number | 31-AMS32M2006AFB48-13TR-ND - Tape & Reel (TR) 31-AMS32M2006AFB48-13CT-ND - Cut Tape (CT) 31-AMS32M2006AFB48-13DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AMS32M2006AFB48-13 | |
Description | MOT DRV DC L-QFP7070-48 T&R 2K | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-M0 - Microcontroller IC 32-Bit 92MHz 60KB (60K x 8) FLASH 48-LQFP (7x7) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 92MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | DMA, LVD, LVR, Motor Control, PWM, POR, WDT | |
Number of I/O | 40 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 12K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.3V ~ 5.5V | |
Data Converters | A/D 17x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.43000 | ¥17.43 |
10 | ¥15.64000 | ¥156.40 |
25 | ¥14.75640 | ¥368.91 |
100 | ¥12.57180 | ¥1,257.18 |
250 | ¥11.80472 | ¥2,951.18 |
500 | ¥10.32908 | ¥5,164.54 |
1,000 | ¥8.55832 | ¥8,558.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.96811 | ¥15,936.22 |
6,000 | ¥7.67300 | ¥46,038.00 |
10,000 | ¥7.37789 | ¥73,778.90 |