Analog Devices Inc./Maxim Integrated Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,408 In Stock | 1 : ¥25.04000 Cut Tape (CT) 2,500 : ¥12.57147 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 96MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 14 | 256KB (256K x 8) | FLASH | - | 96K x 8 | 1.71V ~ 3.63V | - | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 16-WLP (1.55x1.57) | 16-WFBGA, WLBGA | |||
228 In Stock 2,128 Factory | 1 : ¥155.16000 Tube | Tube | Active | Not Verified | 8051 | 8-Bit | 25MHz | EBI/EMI, SIO, UART/USART | Brown-out Detect/Reset, POR | 32 | - | ROMless | - | 256 x 8 | 4.5V ~ 5.5V | - | External | 0°C ~ 70°C (TA) | - | - | Surface Mount | 44-PLCC (16.59x16.59) | 44-LCC (J-Lead) | |||
36 In Stock 830 Factory | 1 : ¥164.35000 Tube | Tube | Active | Not Verified | 8051 | 8-Bit | 25MHz | EBI/EMI, SIO, UART/USART | Brown-out Detect/Reset, POR | 32 | - | ROMless | - | 256 x 8 | 4.5V ~ 5.5V | - | External | 0°C ~ 70°C (TA) | - | - | Through Hole | 40-PDIP | 40-DIP (0.600", 15.24mm) | |||
104 In Stock | 1 : ¥168.37000 Tube | Tube | Active | Not Verified | 8051 | 8-Bit | 25MHz | EBI/EMI, SIO, UART/USART | Power-Fail Reset, WDT | 32 | - | ROMless | - | 256 x 8 | 4.5V ~ 5.5V | - | External | 0°C ~ 70°C (TA) | - | - | Through Hole | 40-PDIP | 40-DIP (0.600", 15.24mm) | |||
354 In Stock 260 Factory | 1 : ¥200.23000 Tube | Tube | Active | Not Verified | 8051 | 8-Bit | 25MHz | EBI/EMI, SIO, UART/USART | Power-Fail Reset, WDT | 32 | - | ROMless | - | 256 x 8 | 4.5V ~ 5.5V | - | External | -40°C ~ 85°C (TA) | - | - | Through Hole | 40-PDIP | 40-DIP (0.600", 15.24mm) | |||
298 In Stock | 1 : ¥215.08000 Cut Tape (CT) 500 : ¥153.78308 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 8051 | 8-Bit | 25MHz | EBI/EMI, SIO, UART/USART | Power-Fail Reset, WDT | 32 | - | ROMless | - | 256 x 8 | 4.5V ~ 5.5V | - | External | 0°C ~ 70°C (TA) | - | - | Surface Mount | 44-PLCC (16.59x16.59) | 44-LCC (J-Lead) | |||
97 In Stock | 1 : ¥222.88000 Tube | Tube | Active | Not Verified | 8051 | 8-Bit | 33MHz | EBI/EMI, SIO, UART/USART | Power-Fail Reset, WDT | 32 | - | ROMless | - | 256 x 8 | 4.5V ~ 5.5V | - | External | 0°C ~ 70°C (TA) | - | - | Surface Mount | 44-PLCC (16.59x16.59) | 44-LCC (J-Lead) | |||
279 In Stock | 1 : ¥228.55000 Tube | Tube | Active | Not Verified | 8051 | 8-Bit | 25MHz | EBI/EMI, SIO, UART/USART | Power-Fail Reset, WDT | 32 | - | ROMless | - | 256 x 8 | 4.5V ~ 5.5V | - | External | 0°C ~ 70°C (TA) | - | - | Surface Mount | 44-PLCC (16.59x16.59) | 44-LCC (J-Lead) | |||
154 In Stock | 1 : ¥248.83000 Tray | Tray | Active | Not Verified | 8051 | 8-Bit | 25MHz | EBI/EMI, SIO, UART/USART | Power-Fail Reset, WDT | 32 | - | ROMless | - | 256 x 8 | 4.5V ~ 5.5V | - | External | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
0 In Stock Check Lead Time | 1 : ¥306.78000 Tube | Tube | Active | Not Verified | 8051 | 8-Bit | 33MHz | EBI/EMI, SIO, UART/USART | Power-Fail Reset, WDT | 32 | 64KB (64K x 8) | FLASH | - | 1K x 8 | 4.5V ~ 5.5V | - | External | -40°C ~ 85°C (TA) | - | - | Through Hole | 40-PDIP | 40-DIP (0.600", 15.24mm) | |||
183 In Stock | 1 : ¥368.35000 Tube | Tube | Active | Verified | 8051 | 8-Bit | 33MHz | EBI/EMI, SIO, UART/USART | Power-Fail Reset, WDT | 32 | 16KB (16K x 8) | OTP | - | 1K x 8 | 4.5V ~ 5.5V | - | External | 0°C ~ 70°C (TA) | - | - | Surface Mount | 44-PLCC (16.59x16.59) | 44-LCC (J-Lead) | |||
0 In Stock Check Lead Time | 1 : ¥417.77000 Tube | Tube | Active | Not Verified | 8051 | 8-Bit | 33MHz | EBI/EMI, SIO, UART/USART | Power-Fail Reset, WDT | 32 | 16KB (16K x 8) | OTP | - | 1K x 8 | 4.5V ~ 5.5V | - | External | 0°C ~ 70°C (TA) | - | - | Through Hole | 40-PDIP | 40-DIP (0.600", 15.24mm) | |||
210 In Stock 299 Factory | 1 : ¥428.77000 Tube | Tube | Last Time Buy | Not Verified | 8051 | 8-Bit | 33MHz | EBI/EMI, SIO, UART/USART | Power-Fail Reset, WDT | 32 | 16KB (16K x 8) | OTP | - | 1K x 8 | 4.5V ~ 5.5V | - | External | 0°C ~ 70°C (TA) | - | - | Surface Mount | 52-PLCC (19.13x19.13) | 52-LCC (J-Lead) | |||
40 In Stock 190 Factory | 1 : ¥433.37000 Tube | Tube | Active | Not Verified | 8051 | 8-Bit | 33MHz | EBI/EMI, SIO, UART/USART | Power-Fail Reset, WDT | 32 | 16KB (16K x 8) | OTP | - | 1K x 8 | 4.5V ~ 5.5V | - | External | -40°C ~ 85°C (TA) | - | - | Through Hole | 40-PDIP | 40-DIP (0.600", 15.24mm) | |||
0 In Stock Check Lead Time | 1 : ¥441.58000 Tube | Tube | Active | Verified | 8051 | 8-Bit | 33MHz | EBI/EMI, SIO, UART/USART | Power-Fail Reset, WDT | 32 | 16KB (16K x 8) | OTP | - | 1K x 8 | 4.5V ~ 5.5V | - | External | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-PLCC (16.59x16.59) | 44-LCC (J-Lead) | |||
765 In Stock | 1 : ¥30.95000 Tube | Tube | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 96MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 14 | 256KB (256K x 8) | FLASH | - | 96K x 8 | 1.71V ~ 3.63V | - | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 20-TQFN (4x4) | 20-WFQFN Exposed Pad | |||
465 In Stock 2,340 Factory | 1 : ¥173.79000 Tray | - | Tray | Active | - | ARM® Cortex®-M4F | 32-Bit | 120MHz | I2C, SPI, UART/USART, USB | Brown-out Detect/Reset, POR, PWM, WDT | 38 | 3MB (3M x 8) | FLASH | - | 1M x 8 | 1.17V ~ 3.6V | A/D 3x12b SAR | External, Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 68-TQFN (8x8) | 68-WFQFN Exposed Pad | ||
17 In Stock | 1 : ¥209.91000 Tube | Tube | Active | Not Verified | 8051 | 8-Bit | 33MHz | EBI/EMI, SIO, UART/USART | Power-Fail Reset, WDT | 32 | 16KB (16K x 8) | FLASH | - | 1K x 8 | 4.5V ~ 5.5V | - | External | -40°C ~ 85°C (TA) | - | - | Through Hole | 40-PDIP | 40-DIP (0.600", 15.24mm) | |||
270 In Stock | 1 : ¥29.23000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 96MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 14 | 256KB (256K x 8) | FLASH | - | 96K x 8 | 1.71V ~ 3.63V | - | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 24-TQFN (3x3) | 24-WFQFN Exposed Pad | |||
2,562 In Stock 2,320 Factory | 1 : ¥65.51000 Tube | Tube | Active | Not Verified | 8051 | 8-Bit | 18MHz | EBI/EMI, SIO, UART/USART | Power-Fail Reset, WDT | 32 | - | ROMless | - | 256 x 8 | 2.7V ~ 5.5V | - | External | 0°C ~ 70°C (TA) | - | - | Through Hole | 40-PDIP | 40-DIP (0.600", 15.24mm) | |||
1,386 In Stock | 1 : ¥69.70000 Tray | - | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 100MHz | 4-Wire, I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 28 | 1MB (1M x 8) | FLASH | - | 160K x 8 | 1.71V ~ 3.63V | A/D 12x12b SAR | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 40-TQFN (5x5) | 40-WFQFN Exposed Pad | ||
359 In Stock 1,876 Factory | 1 : ¥90.38000 Tube | Tube | Active | Not Verified | 8051 | 8-Bit | 18MHz | EBI/EMI, SIO, UART/USART | Power-Fail Reset, WDT | 32 | - | ROMless | - | 256 x 8 | 2.7V ~ 5.5V | - | External | 0°C ~ 70°C (TA) | - | - | Surface Mount | 44-PLCC (16.59x16.59) | 44-LCC (J-Lead) | |||
142 In Stock 2,072 Factory | 1 : ¥90.38000 Tube | Tube | Active | Not Verified | 8051 | 8-Bit | 18MHz | EBI/EMI, SIO, UART/USART | Power-Fail Reset, WDT | 32 | - | ROMless | - | 256 x 8 | 2.7V ~ 5.5V | - | External | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-PLCC (16.59x16.59) | 44-LCC (J-Lead) | |||
494 In Stock 3,132 Factory | 1 : ¥115.83000 Tray | - | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Dual-Core | 100MHz | 1-Wire, I2C, PCIF, SPI, UART/USART | DMA, I2S, POR, PWM, WDT | 52 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 1.71V ~ 3.6V | A/D 8x10b Sigma-Delta | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 81-CTBGA (8x8) | 81-LFBGA | ||
85 In Stock 1,350 Factory | 1 : ¥181.75000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 96MHz | 1-Wire, I2C, SPI, UART/USART, USB | Brown-out Detect/Reset, POR, PWM, WDT | 66 | 2MB (2M x 8) | FLASH | - | 512K x 8 | 1.14V ~ 3.6V | A/D 4x10b | Internal | -20°C ~ 85°C (TA) | - | - | Surface Mount | 100-TQFP-EP (14x14) | 100-TQFP Exposed Pad |