Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,098 In Stock | 1 : ¥61.41000 Cut Tape (CT) 3,000 : ¥33.52445 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 32MHz | I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 56 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.98V ~ 3.8V | A/D 8x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
2,269 In Stock | 1 : ¥26.85000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit Single-Core | 76.8MHz | I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 26 | 128KB (128K x 8) | FLASH | - | 32K x 8 | 1.71V ~ 3.8V | A/D 16x12b SAR, 16x16b Sigma-Delta | External, Internal | -40°C ~ 125°C (TA) | Surface Mount | 40-QFN (5x5) | 40-VFQFN Exposed Pad | |||
1,701 In Stock | 1 : ¥34.07000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit Single-Core | 76.8MHz | I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 18 | 512KB (512K x 8) | FLASH | - | 32K x 8 | 1.71V ~ 3.8V | A/D 16x12b SAR, 16x16b Sigma-Delta | External, Internal | -40°C ~ 125°C (TA) | Surface Mount | 32-QFN (4x4) | 32-VFQFN Exposed Pad | |||
477 In Stock | 1 : ¥36.70000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit Single-Core | 76.8MHz | I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 26 | 512KB (512K x 8) | FLASH | - | 32K x 8 | 1.71V ~ 3.8V | A/D 16x12b SAR, 16x16b Sigma-Delta | External, Internal | -40°C ~ 125°C (TA) | Surface Mount | 40-QFN (5x5) | 40-VFQFN Exposed Pad | |||
3,128 In Stock | 1 : ¥47.70000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit | 80MHz | I2C, IrDA, SmartCard, SMBus, SPI, Temp Sensor, UART/USART | Crypto - AES, DMA, I2S, Keypad, LCD, POR. PWM, SHA, Temp Sensor, TRNG, WDT | 34 | 512KB (512K x 8) | FLASH | - | 64K x 8 | 1.71V ~ 3.8V | - | External, Internal | -40°C ~ 125°C (TA) | Surface Mount | 48-QFN (6x6) | 48-VFQFN Exposed Pad | |||
8,307 In Stock | 1 : ¥54.43000 Tray | Tray | Active | Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 32MHz | I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 24 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.98V ~ 3.8V | A/D 4x12b; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-QFN (6x6) | 32-VQFN Exposed Pad | |||
1,155 In Stock | 1 : ¥68.47000 Cut Tape (CT) 1,000 : ¥38.84371 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 32MHz | EBI/EMI, I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 86 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.98V ~ 3.8V | A/D 8x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
2,145 In Stock | 1 : ¥17.16000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit Single-Core | 76.8MHz | I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 18 | 128KB (128K x 8) | FLASH | - | 32K x 8 | 1.71V ~ 3.8V | A/D 16x12b SAR, 16x16b Sigma-Delta | External, Internal | -40°C ~ 125°C (TA) | Surface Mount | 32-QFN (4x4) | 32-VFQFN Exposed Pad | |||
347 In Stock | 1 : ¥23.32000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit Single-Core | 76.8MHz | I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 26 | 64KB (64K x 8) | FLASH | - | 32K x 8 | 1.71V ~ 3.8V | A/D 16x12b SAR, 16x16b Sigma-Delta | External, Internal | -40°C ~ 125°C (TA) | Surface Mount | 40-QFN (5x5) | 40-VFQFN Exposed Pad | |||
2,055 In Stock | 1 : ¥26.44000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit | 80MHz | I2C, IrDA, SmartCard, SMBus, SPI, Temp Sensor, UART/USART | Crypto - AES, DMA, I2S, Keypad, LCD, POR. PWM, SHA, Temp Sensor, TRNG, WDT | 34 | 128KB (128K x 8) | FLASH | - | 64K x 8 | 1.71V ~ 3.8V | - | External, Internal | -40°C ~ 125°C (TA) | Surface Mount | 48-QFN (6x6) | 48-VFQFN Exposed Pad | |||
2,256 In Stock | 1 : ¥34.97000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit | 80MHz | I2C, IrDA, SmartCard, SMBus, SPI, Temp Sensor, UART/USART | Crypto - AES, DMA, I2S, Keypad, LCD, POR. PWM, SHA, Temp Sensor, TRNG, WDT | 29 | 128KB (128K x 8) | FLASH | - | 64K x 8 | 1.71V ~ 3.8V | - | External, Internal | -40°C ~ 125°C (TA) | Surface Mount | 40-QFN (5x5) | 40-VFQFN Exposed Pad | |||
2,409 In Stock | 1 : ¥36.94000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit | 80MHz | I2C, IrDA, SmartCard, SMBus, SPI, Temp Sensor, UART/USART | Crypto - AES, DMA, I2S, Keypad, LCD, POR. PWM, SHA, Temp Sensor, TRNG, WDT | 32 | 512KB (512K x 8) | FLASH | - | 64K x 8 | 1.71V ~ 3.8V | A/D 16x12/16/20b; D/A 2x12b | External, Internal | -40°C ~ 125°C (TA) | Surface Mount | 48-QFN (6x6) | 48-VFQFN Exposed Pad | |||
940 In Stock | 1 : ¥51.31000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 32MHz | I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 53 | 64KB (64K x 8) | FLASH | - | 16K x 8 | 1.98V ~ 3.8V | A/D 8x12b; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
2,845 In Stock | 1 : ¥59.03000 Cut Tape (CT) 1,000 : ¥33.47051 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 32MHz | I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 37 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.98V ~ 3.8V | A/D 4x12b; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-TQFP (7x7) | 48-TQFP | |||
1,333 In Stock | 1 : ¥61.41000 Cut Tape (CT) 1,000 : ¥34.81381 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 32MHz | I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 53 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.98V ~ 3.8V | A/D 8x12b; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
2,000 In Stock | 1 : ¥68.72000 Cut Tape (CT) 1,000 : ¥38.95569 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 32MHz | EBI/EMI, I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 90 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.98V ~ 3.8V | A/D 8x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 112-BGA (10x10) | 112-LFBGA | |||
1,328 In Stock | 1 : ¥74.38000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 32MHz | EBI/EMI, I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | 90 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.98V ~ 3.8V | A/D 8x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 112-BGA (10x10) | 112-LFBGA | |||
1,833 In Stock | 1 : ¥20.69000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit Single-Core | 76.8MHz | I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 18 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.71V ~ 3.8V | A/D 16x12b SAR, 16x16b Sigma-Delta | External, Internal | -40°C ~ 125°C (TA) | Surface Mount | 32-QFN (4x4) | 32-VFQFN Exposed Pad | |||
2,435 In Stock | 1 : ¥22.41000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit Single-Core | 76.8MHz | I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 26 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.71V ~ 3.8V | A/D 16x12b SAR, 16x16b Sigma-Delta | External, Internal | -40°C ~ 125°C (TA) | Surface Mount | 40-QFN (5x5) | 40-VFQFN Exposed Pad | |||
2,460 In Stock | 1 : ¥23.15000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit | 80MHz | I2C, IrDA, SmartCard, SMBus, SPI, Temp Sensor, UART/USART | Crypto - AES, DMA, I2S, Keypad, LCD, POR. PWM, SHA, Temp Sensor, TRNG, WDT | 29 | 64KB (64K x 8) | FLASH | - | 32K x 8 | 1.71V ~ 3.8V | - | External, Internal | -40°C ~ 125°C (TA) | Surface Mount | 40-QFN (5x5) | 40-VFQFN Exposed Pad | |||
2,352 In Stock | 1 : ¥27.17000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit | 80MHz | I2C, IrDA, SmartCard, SMBus, SPI, Temp Sensor, UART/USART | Crypto - AES, DMA, I2S, Keypad, LCD, POR. PWM, SHA, Temp Sensor, TRNG, WDT | 29 | 256KB (256K x 8) | FLASH | - | 64K x 8 | 1.71V ~ 3.8V | - | External, Internal | -40°C ~ 125°C (TA) | Surface Mount | 40-QFN (5x5) | 40-VFQFN Exposed Pad | |||
171 In Stock | 1 : ¥28.24000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit | 80MHz | I2C, IrDA, SmartCard, SMBus, SPI, UART/USART | Crypto - AES, DMA, I2S, Keypad, LCD, POR. PWM, SHA, Temp Sensor, TRNG, WDT | 32 | 64KB (64K x 8) | FLASH | - | 32K x 8 | 1.71V ~ 3.8V | A/D 16x12/16/20b; D/A 2x12b | External, Internal | -40°C ~ 125°C (TA) | Surface Mount | 48-QFN (6x6) | 48-VFQFN Exposed Pad | |||
2,316 In Stock | 1 : ¥28.90000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit | 80MHz | I2C, IrDA, SmartCard, SMBus, SPI, Temp Sensor, UART/USART | Crypto - AES, DMA, I2S, Keypad, LCD, POR. PWM, SHA, Temp Sensor, TRNG, WDT | 34 | 256KB (256K x 8) | FLASH | - | 64K x 8 | 1.71V ~ 3.8V | - | External, Internal | -40°C ~ 125°C (TA) | Surface Mount | 48-QFN (6x6) | 48-VFQFN Exposed Pad | |||
2,373 In Stock | 1 : ¥29.64000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit | 80MHz | I2C, IrDA, SmartCard, SMBus, SPI, Temp Sensor, UART/USART | Crypto - AES, DMA, I2S, Keypad, LCD, POR. PWM, SHA, Temp Sensor, TRNG, WDT | 32 | 128KB (128K x 8) | FLASH | - | 64K x 8 | 1.71V ~ 3.8V | A/D 16x12/16/20b; D/A 2x12b | External, Internal | -40°C ~ 125°C (TA) | Surface Mount | 48-QFN (6x6) | 48-VFQFN Exposed Pad | |||
2,351 In Stock | 1 : ¥31.94000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit | 80MHz | I2C, IrDA, SmartCard, SMBus, SPI, Temp Sensor, UART/USART | Crypto - AES, DMA, I2S, Keypad, LCD, POR. PWM, SHA, Temp Sensor, TRNG, WDT | 29 | 512KB (512K x 8) | FLASH | - | 64K x 8 | 1.71V ~ 3.8V | - | External, Internal | -40°C ~ 125°C (TA) | Surface Mount | 40-QFN (5x5) | 40-VFQFN Exposed Pad |