8.2 V Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
75,868 In Stock | 1 : $0.39000 Cut Tape (CT) 7,500 : $0.08484 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8.2 V | ±5% | 3 W | 3.5 Ohms | 5 µA @ 6.5 V | 1.5 V @ 200 mA | -55°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | ||
27,457 In Stock | 1 : $0.40000 Cut Tape (CT) 4,000 : $0.10749 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 8.2 V | ±5% | 5 W | 1.5 Ohms | 10 µA @ 6.2 V | 1.2 V @ 1 A | -55°C ~ 150°C | - | - | Through Hole | DO-204AC, DO-15, Axial | DO-15 | ||
14,808 In Stock | 1 : $0.12000 Cut Tape (CT) 3,000 : $0.02083 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8.2 V | ±5% | 500 mW | - | 10 µA @ 6.2 V | 950 mV @ 10 mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-123 | SOD-123 | ||
26,544 In Stock | 1 : $0.14000 Cut Tape (CT) 3,000 : $0.02334 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8.2 V | ±5% | 250 mW | 15 Ohms | 700 nA @ 5 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
40,907 In Stock 297,000 Factory | 1 : $0.15000 Cut Tape (CT) 3,000 : $0.02635 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8.2 V | ±6% | 300 mW | 15 Ohms | 700 nA @ 5 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
33,377 In Stock | 1 : $0.15000 Cut Tape (CT) 3,000 : $0.02535 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8.2 V | ±5% | 225 mW | 8 Ohms | 3 µA @ 6.5 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
32,677 In Stock | 1 : $0.15000 Cut Tape (CT) 5,000 : $0.02468 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 8.2 V | ±5% | 500 mW | 8 Ohms | 3 µA @ 6.5 V | 1.2 V @ 200 mA | -65°C ~ 200°C | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 | ||
10,059 In Stock | 1 : $0.15000 Cut Tape (CT) 3,000 : $0.02560 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8.2 V | ±2% | 300 mW | 15 Ohms | 700 nA @ 5 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
5,155 In Stock 30,000 Factory | 1 : $0.15000 Bulk | - | Bulk | Active | 8.2 V | ±5% | 500 mW | 8 Ohms | 3 µA @ 6.5 V | 1.2 V @ 200 mA | -65°C ~ 200°C | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 | ||
102,334 In Stock | 1 : $0.16000 Cut Tape (CT) 3,000 : $0.02711 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8.2 V | ±5% | 250 mW | 15 Ohms | 700 nA @ 5 V | 900 mV @ 10 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
39,941 In Stock | 1 : $0.17000 Cut Tape (CT) 3,000 : $0.02937 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8.2 V | ±5% | 500 mW | 8 Ohms | 3 µA @ 6.5 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | |||
30,180 In Stock 159,000 Factory | 1 : $0.17000 Cut Tape (CT) 3,000 : $0.02911 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8.2 V | ±5% | 350 mW | 8 Ohms | 3 µA @ 6.5 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
23,761 In Stock | 1 : $0.17000 Cut Tape (CT) 3,000 : $0.03012 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8.2 V | ±5% | 225 mW | 15 Ohms | 700 nA @ 5 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
22,682 In Stock | 1 : $0.17000 Cut Tape (CT) 3,000 : $0.02937 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8.2 V | ±5% | 500 mW | 15 Ohms | 700 nA @ 5 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
17,649 In Stock | 1 : $0.17000 Cut Tape (CT) 3,000 : $0.02937 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8.2 V | - | 500 mW | - | 1 µA @ 6.2 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
8,063 In Stock | 1 : $0.17000 Cut Tape (CT) 3,000 : $0.03022 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8.2 V | ±5% | 300 mW | 15 Ohms | 700 nA @ 5 V | 1.1 V @ 100 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
14,929 In Stock | 1 : $0.19000 Cut Tape (CT) 3,000 : $0.03313 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8.2 V | ±6% | 300 mW | 15 Ohms | 700 nA @ 5 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
49,955 In Stock | 1 : $0.20000 Cut Tape (CT) 3,000 : $0.03471 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8.2 V | ±2% | 400 mW | 10 Ohms | 500 nA @ 5 V | 1.1 V @ 100 mA | 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
39,363 In Stock | 1 : $0.20000 Cut Tape (CT) 3,000 : $0.02460 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8.2 V | ±2% | 250 mW | 15 Ohms | 700 nA @ 5 V | 900 mV @ 10 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
30,977 In Stock 1,575,000 Factory | 1 : $0.21000 Cut Tape (CT) 3,000 : $0.03527 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8.2 V | ±6% | 500 mW | 15 Ohms | 700 nA @ 5 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
27,841 In Stock | 1 : $0.21000 Cut Tape (CT) 2,500 : $0.03604 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8.2 V | ±5% | 500 mW | 15 Ohms | 700 nA @ 5 V | 900 mV @ 10 mA | -65°C ~ 200°C | - | - | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | LLDS; MiniMelf | ||
18,090 In Stock | 1 : $0.21000 Cut Tape (CT) 10,000 : $0.02747 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 8.2 V | ±2% | 500 mW | 7 Ohms | 100 nA @ 6.2 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | |||
14,178 In Stock 948,000 Factory | 1 : $0.21000 Cut Tape (CT) 3,000 : $0.03689 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8.2 V | ±6% | 300 mW | 15 Ohms | 700 nA @ 5 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
49,110 In Stock | 1 : $0.22000 Cut Tape (CT) 10,000 : $0.02113 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 8.2 V | ±5% | 500 mW | 7 Ohms | 100 nA @ 6.2 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | |||
32,207 In Stock | 1 : $0.22000 Cut Tape (CT) 3,000 : $0.03750 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8.2 V | ±5% | 500 mW | 8 Ohms | 3 µA @ 6.5 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 |