RF Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Voltage - Peak Reverse (Max) | Current - Max | Capacitance @ Vr, F | Resistance @ If, F | Power Dissipation (Max) | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
149,227 In Stock 4,668,000 Factory | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.70592 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 70V | 15 mA | 2pF @ 0V, 1MHz | - | 333 mW | -55°C ~ 125°C (TJ) | SOD-123 | SOD-123 | ||
29,240 In Stock 786,000 Factory | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.74623 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 70V | 15 mA | 2pF @ 0V, 1MHz | - | 150 mW | -55°C ~ 125°C (TJ) | SC-76, SOD-323 | SOD-323 | ||
0 In Stock | 10,000 : ¥1.80007 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Schottky - Single | 70V | 15 mA | 2pF @ 0V, 1MHz | - | 250 mW | -55°C ~ 150°C (TJ) | SC-76, SOD-323 | SOD-323 | ||
0 In Stock | 10,000 : ¥1.80007 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Schottky - Single | 15V | 20 mA | 1.2pF @ 0V, 1MHz | - | 250 mW | -55°C ~ 150°C (TJ) | SC-76, SOD-323 | SOD-323 | ||
0 In Stock | 1 : ¥5.09000 Cut Tape (CT) 30,000 : ¥1.48583 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Discontinued at Digi-Key | Schottky - Single | 70V | 15 mA | 2pF @ 0V, 1MHz | - | 333 mW | -55°C ~ 125°C (TJ) | SOD-123 | SOD-123 | ||
0 In Stock | 1 : ¥5.58000 Cut Tape (CT) 30,000 : ¥1.86557 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Schottky - Single | 70V | 15 mA | 2pF @ 0V, 1MHz | - | 150 mW | -55°C ~ 125°C (TJ) | SC-76, SOD-323 | SOD-323 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Schottky - Single | 70V | 15 mA | 2pF @ 0V, 1MHz | - | 250 mW | -55°C ~ 150°C (TJ) | SC-76, SOD-323 | SOD-323 |