onsemi Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,000 In Stock | 1 : ¥51.14000 Tube | - | Tube | Active | Capacitive Coupling | I2C, SPI | No | 2 | 1/1 | Bidirectional | 5000Vrms | 100kV/µs | 50Mbps | 25ns, 25ns | 10ns | 2.2ns, 3ns | 2.5V ~ 5.5V | - | - | -40°C ~ 150°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
989 In Stock | 1 : ¥50.65000 Tube | - | Tube | Active | Capacitive Coupling | I2C, SPI | No | 4 | 3/1 | Unidirectional | 5000Vrms | 100kV/µs | 10Mbps | 170ns, 170ns | 70ns | 3ns, 2ns | 2.5V ~ 5.5V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
750 In Stock 2,250 Factory | 1 : ¥50.82000 Cut Tape (CT) 750 : ¥26.42797 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | I2C, SPI | No | 2 | 1/1 | Unidirectional | 5000Vrms | 100kV/µs | 50Mbps | 25ns, 25ns | 10ns | 2.2ns, 3ns | 2.5V ~ 5.5V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
102 In Stock | 1 : ¥51.14000 Tube | - | Tube | Active | Capacitive Coupling | I2C, SPI | No | 2 | 1/1 | Unidirectional | 5000Vrms | 100kV/µs | 50Mbps | 25ns, 25ns | 10ns | 2.2ns, 3ns | 2.5V ~ 5.5V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
2,000 In Stock | 1,000 : ¥30.18084 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Capacitive Coupling | I2C, SPI | Yes | 4 | 3/1 | Unidirectional | 5000Vrms | 100kV/µs | 10Mbps | 170ns, 170ns | 70ns | 3ns, 2ns | 2.5V ~ 5.5V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
732 In Stock 7,500 Factory | 1 : ¥50.65000 Cut Tape (CT) 750 : ¥30.87765 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | I2C, SPI | Yes | 2 | 1/1 | Bidirectional | 5000Vrms | 100kV/µs | 15Mbps | 170ns, 170ns | 60ns | 2.7ns, 2ns | 2.5V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
0 In Stock Check Lead Time | 1 : ¥51.31000 Cut Tape (CT) 750 : ¥31.25879 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | I2C, SPI | No | 4 | 4/0 | Unidirectional | 5000Vrms | 100kV/µs | 10Mbps | 200ns, 200ns | 80ns | 3ns, 2ns | 2.5V ~ 5.5V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
0 In Stock Check Lead Time | 1 : ¥50.65000 Tube | - | Tube | Active | Capacitive Coupling | I2C, SPI | No | 4 | 4/0 | Unidirectional | 5000Vrms | 100kV/µs | 10Mbps | 200ns, 200ns | 80ns | 3ns, 2ns | 2.5V ~ 5.5V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
0 In Stock 1,500 Factory Check Lead Time | 1 : ¥51.14000 Cut Tape (CT) 750 : ¥31.16137 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | I2C, SPI | No | 2 | 1/1 | Bidirectional | 5000Vrms | 100kV/µs | 50Mbps | 25ns, 25ns | 10ns | 2.2ns, 3ns | 2.5V ~ 5.5V | - | - | -40°C ~ 150°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
0 In Stock Check Lead Time | 750 : ¥33.66325 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Capacitive Coupling | I2C, SPI | Yes | 4 | 3/1 | Unidirectional | 5000Vrms | 100kV/µs | 10Mbps | 170ns, 170ns | 70ns | 3ns, 2ns | 2.5V ~ 5.5V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
0 In Stock Check Lead Time | 1 : ¥50.65000 Cut Tape (CT) 750 : ¥30.87765 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | I2C, SPI | Yes | 2 | 1/1 | Unidirectional | 5000Vrms | 100kV/µs | 15Mbps | 170ns, 170ns | 70ns | 3.9ns, 2.3ns | 2.5V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
0 In Stock Check Lead Time | 1 : ¥50.65000 Tube | - | Tube | Active | Capacitive Coupling | I2C, SPI | Yes | 2 | 1/1 | Bidirectional | 5000Vrms | 100kV/µs | 15Mbps | 170ns, 170ns | 60ns | 2.7ns, 2ns | 2.5V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
0 In Stock Check Lead Time | 1 : ¥50.65000 Tube | - | Tube | Active | Capacitive Coupling | I2C, SPI | No | 4 | 4/0 | Unidirectional | 5000Vrms | 100kV/µs | 10Mbps | 200ns, 200ns | 80ns | 3ns, 2ns | 2.5V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
0 In Stock Check Lead Time | 1 : ¥50.65000 Tube | - | Tube | Active | Capacitive Coupling | I2C, SPI | Yes | 2 | 1/1 | Unidirectional | 5000Vrms | 100kV/µs | 15Mbps | 170ns, 170ns | 70ns | 3.9ns, 2.3ns | 2.5V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
0 In Stock Check Lead Time | 1 : ¥50.65000 Tube | - | Tube | Active | Capacitive Coupling | I2C, SPI | No | 4 | 3/1 | Unidirectional | 5000Vrms | 100kV/µs | 10Mbps | 170ns, 170ns | 70ns | 3ns, 2ns | 2.5V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
0 In Stock Check Lead Time | 1 : ¥52.45000 Tube | - | Tube | Active | Capacitive Coupling | I2C, SPI | Yes | 3 | 2/1 | Unidirectional | 5000Vrms | 100kV/µs | 15Mbps | 110ns, 110ns | 40ns | 2.7ns, 2ns | 2.5V ~ 5.5V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
0 In Stock Check Lead Time | 1 : ¥52.45000 Cut Tape (CT) 750 : ¥31.97153 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | I2C, SPI | Yes | 2 | 2/0 | Unidirectional | 5000Vrms | 100kV/µs | 20Mbps | 140ns, 140ns | 60ns | 2.7ns, 2.3ns | 2.5V ~ 5.5V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
0 In Stock Check Lead Time | 1 : ¥52.45000 Tube | - | Tube | Active | Capacitive Coupling | I2C, SPI | Yes | 3 | 3/0 | Unidirectional | 5000Vrms | 100kV/µs | 15Mbps | 170ns, 170ns | 70ns | 3.9ns, 2.3ns | 2.5V ~ 5.5V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
0 In Stock Check Lead Time | 1 : ¥52.45000 Cut Tape (CT) 750 : ¥31.97153 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | I2C, SPI | Yes | 3 | 2/1 | Unidirectional | 5000Vrms | 100kV/µs | 15Mbps | 110ns, 110ns | 40ns | 2.7ns, 2ns | 2.5V ~ 5.5V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
0 In Stock Check Lead Time | 1 : ¥52.45000 Cut Tape (CT) 750 : ¥31.97153 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | I2C, SPI | Yes | 3 | 3/0 | Unidirectional | 5000Vrms | 100kV/µs | 15Mbps | 170ns, 170ns | 70ns | 3.9ns, 2.3ns | 2.5V ~ 5.5V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
0 In Stock Check Lead Time | 1 : ¥52.45000 Tube | - | Tube | Active | Capacitive Coupling | I2C, SPI | Yes | 2 | 2/0 | Unidirectional | 5000Vrms | 100kV/µs | 20Mbps | 140ns, 140ns | 60ns | 2.7ns, 2.3ns | 2.5V ~ 5.5V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
0 In Stock Check Lead Time | 1 : ¥51.31000 Cut Tape (CT) 750 : ¥31.25879 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | I2C, SPI | No | 4 | 3/1 | Unidirectional | 5000Vrms | 100kV/µs | 10Mbps | 170ns, 170ns | 70ns | 3ns, 2ns | 2.5V ~ 5.5V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
0 In Stock Check Lead Time | 1 : ¥51.31000 Cut Tape (CT) 750 : ¥31.25879 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | I2C, SPI | No | 4 | 3/1 | Unidirectional | 5000Vrms | 100kV/µs | 10Mbps | 170ns, 170ns | 70ns | 3ns, 2ns | 2.5V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
0 In Stock Check Lead Time | 1 : ¥51.31000 Cut Tape (CT) 750 : ¥31.25879 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | I2C, SPI | No | 4 | 4/0 | Unidirectional | 5000Vrms | 100kV/µs | 10Mbps | 200ns, 200ns | 80ns | 3ns, 2ns | 2.5V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
0 In Stock Check Lead Time | 1 : ¥53.13000 Tube | - | Tube | Active | Capacitive Coupling | I2C, SPI | Yes | 4 | 4/0 | Unidirectional | 5000Vrms | 100kV/µs | 10Mbps | 200ns, 200ns | 80ns | 3ns, 2ns | 2.5V ~ 5.5V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |