DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Grade | Qualification | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,594 In Stock | 1 : ¥7.24000 Cut Tape (CT) 700 : ¥5.76197 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.75V | 36V | 3.3V | - | - | - | 500mA | - | - | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 85% | - | - | Surface Mount | 4-SMD Module | 0.47" L x 0.47" W x 0.18" H (12.0mm x 12.0mm x 4.5mm) | - | - | CE | 62368-1 | |||
3,996 In Stock | 1 : ¥7.24000 Cut Tape (CT) 700 : ¥5.76197 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 6.5V | 36V | 5V | - | - | - | 500mA | - | - | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 90% | - | - | Surface Mount | 4-SMD Module | 0.47" L x 0.47" W x 0.18" H (12.0mm x 12.0mm x 4.5mm) | - | - | CE | 62368-1 | |||
99,023 In Stock | 1 : ¥9.84000 Cut Tape (CT) 400 : ¥8.48755 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 6.5V, 7V | 36V, 31V | 5V, -5V | - | - | - | 500mA, 300mA | 4 W | - | ITE (Commercial) | SCP | -40°C ~ 105°C | 91% | - | - | Surface Mount | 6-SMD Module | 0.35" L x 0.28" W x 0.12" H (9.0mm x 7.0mm x 3.1mm) | - | - | CE | - | |||
5,516 In Stock | 1 : ¥11.79000 Cut Tape (CT) 3,000 : ¥9.42639 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 1.8V | 6V | 0.9 ~ 6V | - | - | - | 400mA | - | - | ITE (Commercial) | SCP, UVLO | -40°C ~ 85°C | 90% | - | - | Surface Mount | 8-PowerTDFN Module | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | USP-10B03 | - | - | - | |||
10,381 In Stock | 1 : ¥11.71000 Cut Tape (CT) 400 : ¥10.12470 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 125°C | 85% | - | - | Surface Mount | 14-SMD Module, 7 Leads | 0.35" L x 0.28" W x 0.12" H (9.0mm x 7.0mm x 3.1mm) | - | - | CB, CE, cURus | - | |||
33,298 In Stock | 1 : ¥13.41000 Cut Tape (CT) 3,000 : ¥13.41424 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.9V | 5.5V | 0.8 ~ 3.3V | - | - | - | 500mA | - | - | ITE (Commercial) | OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | - | - | - | Surface Mount | 13-PowerVFQFN Module | 0.12" L x 0.10" W x 0.04" H (3.0mm x 2.5mm x 1.0mm) | 13-MLPQ (2.5x3) | - | - | - | |||
22,336 In Stock | 1 : ¥15.28000 Cut Tape (CT) 5,000 : ¥6.72492 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.3V | 5.5V | 0.6 ~ 5.5V | - | - | - | 600mA | - | - | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C (TJ) | 91% | - | - | Surface Mount | 10-PowerVFQFN Module | 0.08" L x 0.08" W x 0.04" H (2.0mm x 2.0mm x 1.0mm) | 10-QFN (2x2) | - | - | - | ||
613 In Stock | 1 : ¥15.69000 Tube | Tube | Active | Isolated Module | 1 | 2.97V | 3.63V | 3.3V | - | - | - | 303mA | 999 mW | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 79% | - | - | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | - | - | - | - | |||
30,869 In Stock 966 Factory | 1 : ¥16.17000 Tube | Tube | Active | Isolated Module | 1 | - | 5V | 5V | - | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 79 ~ 84% | - | - | Through Hole | 4-SIP Module | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) | - | - | - | - | |||
506 In Stock | 1 : ¥16.58000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C (With Derating) | 82% | - | - | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | - | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 62368-1 | |||
17,666 In Stock | 1 : ¥16.75000 Cut Tape (CT) 5,000 : ¥7.36539 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.5V | 6V | 0.6 ~ 6V | - | - | - | 600mA | - | - | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 125°C | - | - | - | Surface Mount | 12-PowerVFQFN Module | 0.12" L x 0.10" W x 0.04" H (3.0mm x 2.5mm x 0.9mm) | 12-QFN (3x2.5) | Enable, Active High | - | - | ||
7,727 In Stock | 1 : ¥16.99000 Cut Tape (CT) 2,500 : ¥7.75951 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.3V | 5.5V | 0.6 ~ 1.2V | - | - | - | 1A | - | - | ITE (Commercial) | Remote On/Off, OCP, OTP, SCP, UVLO | -40°C ~ 125°C | 91% | - | - | Surface Mount | 10-PowerLFQFN Module | 0.08" L x 0.08" W x 0.06" H (2.0mm x 2.0mm x 1.6mm) | 10-QFN (2x2) | - | - | - | ||
1,116 In Stock | 1 : ¥17.07000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 95°C (With Derating) | 78% | - | - | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm) | - | - | - | - | |||
3,644 In Stock 1,000 Factory | 1 : ¥17.32000 Tube | Tube | Active | Isolated Module | 1 | - | 5V | 5V | - | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 80% | - | - | Through Hole | 6-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.6mm x 6.0mm x 10.2mm) | - | - | - | - | |||
14,647 In Stock | 1 : ¥17.40000 Cut Tape (CT) 5,000 : ¥13.08906 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.7V | 5.5V | 0.62V ~ 3.6V | - | - | - | 1.2A | - | - | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 125°C (TJ) | 93% | - | - | Surface Mount | 14-PowerTFDFN | 0.12" L x 0.14" W x 0.04" H (3.0mm x 3.5mm x 1.1mm) | 14-TDFN (3x3.5) | - | - | - | |||
19,152 In Stock | 1 : ¥15.77000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C | 82% | - | - | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) | - | - | CB, CE, cURus | - | |||
190,421 In Stock 4,000 Factory | 1 : ¥17.72000 Cut Tape (CT) 2,000 : ¥17.68241 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.75V | 5.5V | 0.6 ~ 3.3V | - | - | - | 3A | - | - | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 94% | - | - | Surface Mount | 10-LFQFN Exposed Pad, Module | 0.12" L x 0.12" W x 0.05" H (3.0mm x 3.0mm x 1.3mm) | 10-QFN (3x3) | - | - | - | ||
1,677 In Stock | 1 : ¥17.80000 Cut Tape (CT) 500 : ¥12.82906 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 4.5V | 5.5V | 15V | - | - | - | 67mA | - | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 83% | - | - | Surface Mount | 8-SMD Module, 5 Leads | 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) | - | - | CB, CE, cURus, UL | - | |||
2,727 In Stock | 1 : ¥18.21000 Cut Tape (CT) 3,000 : ¥14.54193 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.7V | 5.5V | 0.6 ~ 3.6V | - | - | - | 650mA | - | - | ITE (Commercial) | OCP, OTP, SCP, UVLO | -40°C ~ 125°C | 95% | - | - | Surface Mount | 8-LDFN Exposed Pad, Module | 0.12" L x 0.10" W x 0.06" H (3.0mm x 2.6mm x 1.5mm) | 8-uSIP | Enable, Active High | - | - | |||
23,758 In Stock | 1 : ¥16.50000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 6.5V, 7V | 36V, 31V | 5V, -5V | - | - | - | 500mA, 300mA | 4 W | - | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 90% | - | - | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm) | - | - | CB, CE, cURus | - | |||
16,823 In Stock | 1 : ¥18.37000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 3.3V | - | - | - | 303mA | 1 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C (With Derating) | 74% | - | - | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | - | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 62368-1 | |||
11,085 In Stock | 1 : ¥16.50000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 4.75V | 36V | 3.3V | - | - | - | 500mA | 1.7 W | - | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 86% | - | - | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm) | - | - | CB, CE, cURus | - | |||
3,005 In Stock | 1 : ¥18.37000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 105°C (With Derating) | 82% | - | - | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) | - | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 62368-1 | |||
2,276 In Stock | 1 : ¥18.37000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 15V | - | - | - | 67mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 105°C (With Derating) | 83% | - | - | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | - | - | CB Scheme, EN, IEC | 55024; 55032 Class A; 62368-1 | |||
2,076 In Stock | 1 : ¥18.37000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 24V | - | - | - | 42mA | 1 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C (With Derating) | 85% | - | - | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | - | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 62368-1 |