DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1,152 : $3.64812 Bulk | Bulk | Active | 5VDC | Square - 45mm L x 45mm H | 10.00mm | 9.2 CFM (0.258m³/min) | 0.120 in H2O (29.9 Pa) | Sleeve | Tubeaxial | - | 27.0dB(A) | 1.2 W | 5000 RPM | 2 Wire Leads | - | - | - | - | |||
0 In Stock | 30 : $4.03833 Bulk | Bulk | Obsolete | 12VDC | Square - 40mm L x 40mm H | 10.00mm | 7.0 CFM (0.196m³/min) | 0.130 in H2O (32.4 Pa) | Sleeve | Tubeaxial | - | 27.0dB(A) | 1.08 W | 5800 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CUR, TUV, UL | 0.038 lb (17.24 g) | |||
0 In Stock | 30 : $4.14033 Bulk | Bulk | Obsolete | 12VDC | Square - 50mm L x 50mm H | 10.00mm | 11.0 CFM (0.308m³/min) | 0.110 in H2O (27.4 Pa) | Sleeve | Tubeaxial | - | 26.0dB(A) | 1.44 W | 4300 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.044 lb (19.96 g) | |||
0 In Stock | 30 : $4.41167 Bulk | Bulk | Obsolete | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 23.5 CFM (0.658m³/min) | 0.210 in H2O (52.3 Pa) | Sleeve | Tubeaxial | - | 33.5dB(A) | 1.62 W | 4500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CUR, TUV, UL | 0.126 lb (57.15 g) | |||
0 In Stock | 30 : $4.81900 Box | Box | Obsolete | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 7.7 CFM (0.216m³/min) | 0.160 in H2O (39.8 Pa) | Sleeve | Tubeaxial | - | 21.0dB(A) | 760 mW | 6200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.069 lb (31.3 g) | |||
0 In Stock | 30 : $4.81900 Bulk | Bulk | Obsolete | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 8.9 CFM (0.249m³/min) | 0.210 in H2O (52.3 Pa) | Sleeve | Tubeaxial | - | 25.5dB(A) | 1.08 W | 7200 RPM | 2 Wire Leads | - | - | - | 0.068 lb (30.84 g) | |||
0 In Stock Check Lead Time | 30 : $7.64400 Tray | Tray | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 19.3 CFM (0.540m³/min) | 0.150 in H2O (37.3 Pa) | Ball | Tubeaxial | Auto Restart | 30.0dB(A) | 1.44 W | 3800 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | 0.123 lb (55.79 g) | |||
0 In Stock | 30 : $7.97900 Tray | Tray | Obsolete | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 23.5 CFM (0.658m³/min) | 0.210 in H2O (52.3 Pa) | Ball | Tubeaxial | - | 34.5dB(A) | 1.9 W | 4500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | 0.126 lb (57.15 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 7.7 CFM (0.216m³/min) | 0.160 in H2O (39.8 Pa) | Sleeve | Tubeaxial | - | 21.0dB(A) | 800 mW | 6200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CUR, TUV, UL | 0.069 lb (31.3 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 23.5 CFM (0.658m³/min) | 0.210 in H2O (52.3 Pa) | Sleeve | Tubeaxial | - | 33.5dB(A) | 1.8 W | 4500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.126 lb (57.15 g) |