Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,502 In Stock | 1 : ¥21.02000 Cut Tape (CT) 3,000 : ¥9.62636 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 | 1M | 1 | Single Ended | MICROWIRE™, QSPI™, Serial, SPI™ | S/H-ADC | 1:1 | 1 | SAR | Supply | 2.7V ~ 5.25V | 2.7V ~ 5.25V | - | -40°C ~ 85°C | SOT-23-6 | 6-SSOP | Surface Mount | - | - | ||
2,477 In Stock | 1 : ¥37.93000 Cut Tape (CT) 2,500 : ¥19.05574 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 | 1M | 8 | Single Ended | SPI | ADC | 1:1 | 1 | SAR | External | 2.7V ~ 5.25V | 1.65V ~ 5.25V | - | -40°C ~ 125°C | 16-LSSOP (0.173", 4.40mm Width) | 16-SSOP-B | Surface Mount | - | - | ||
156 In Stock | 1 : ¥34.32000 Cut Tape (CT) 2,500 : ¥17.20308 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 10 | 200k | 8 | Single Ended | - | MUX-S/H-ADC | 1:1 | 1 | - | Supply | 2.7V ~ 5.25V | 2.7V ~ 5.25V | - | -40°C ~ 85°C | 16-LSSOP (0.173", 4.40mm Width) | 16-SSOP-B | Surface Mount | - | - |