ADCs/DACs - Special Purpose
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Channels | Resolution (Bits) | Sampling Rate (Per Second) | Data Interface | Voltage Supply Source | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
298 In Stock | 1 : ¥886.77000 Cut Tape (CT) 1,000 : ¥708.05621 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DAC, Audio | 2 | 32 b | 768kHz | DSD, I2C, PCM | Analog and Digital | 4.5V ~ 5.5V, 1.4V, 3V ~ 1.6V, 3.6V | -25°C ~ 85°C | Surface Mount | 64-VFQFP Exposed Pad | 64-HTQFP (10x10) | |||
1,010 In Stock | 1 : ¥149.98000 Cut Tape (CT) 1,000 : ¥88.41467 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Stereo DAC | 2 | 32 b | 768kHz | I2C | Analog and Digital | 4.5V ~ 5.5V, 1.4V ~ 1.6V, 3V ~ 3.6V | -25°C ~ 85°C | Surface Mount | 64-VFQFP Exposed Pad | 64-HTQFP (10x10) | ||
0 In Stock | 1 : ¥35.30000 Cut Tape (CT) 2,500 : ¥17.73242 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | DAC, Audio | 3 | 16 b | - | Serial | Single Supply | 3V ~ 5.5V | 10°C ~ 70°C | Surface Mount | 8-SOIC (0.173", 4.40mm Width) | 8-SOP | ||
0 In Stock | 2,500 : ¥52.06197 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | DAC, Audio | 4 | 16 b | - | Serial | Single Supply | 2.7V ~ 3.3V | -25°C ~ 70°C | Surface Mount | 28-VFQFN | 28-VQFN (5.2x5.2) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | DAC, Audio | 2 | 16 b | - | Serial | Single Supply | 3V ~ 5.5V, 3V ~ 5.5V | -10°C ~ 70°C | Surface Mount | 8-SOIC (0.173", 4.40mm Width) | 8-SOP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | DAC, Audio | 2 | 16 b | - | Serial | Single Supply | 3V ~ 5.5V, 3V ~ 5.5V | -10°C ~ 70°C | Surface Mount | 8-SOIC (0.173", 4.40mm Width) | 8-SOP |