D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 2,880 : ¥80.76653 Bulk | Bulk | Active | D-Type | Plug, Male Pins | 68 | 2 | Panel Mount | 0.050 Pitch x 0.100 Row to Row | Signal | Housing/Shell (4-40) | IDC, Ribbon Cable | - | Gold | - | - | UL94 V-0 | - | - | Terminating Cover | |||
0 In Stock | Obsolete | Tube | Obsolete | D-Type | Plug, Male Pins | 100 | 2 | Through Hole | 0.050 Pitch x 0.100 Row to Row | Signal | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 1A | - | Shielded |