D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 10 : ¥287.00700 Bulk | Bulk | Active | D-Sub, High Density | Receptacle, Female Sockets | 15 | 3 | Through Hole, Right Angle | 1 (DE, E) High Density | Signal | Mating Side (4-40) | Terminal Block | - | - | - | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 10 : ¥287.00700 Bulk | Bulk | Active | D-Sub, High Density | Receptacle, Female Sockets | 15 | 3 | Through Hole, Right Angle | 1 (DE, E) High Density | Signal | Mating Side (4-40) | Terminal Block | - | - | - | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 10 : ¥287.00700 Bulk | Bulk | Active | D-Sub, High Density | Receptacle, Female Sockets | 15 | 3 | Through Hole, Right Angle | 1 (DE, E) High Density | Signal | Mating Side (4-40) | Terminal Block | - | - | - | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 10 : ¥287.00700 Bulk | Bulk | Active | D-Sub, High Density | Receptacle, Female Sockets | 15 | 3 | Through Hole, Right Angle | 1 (DE, E) High Density | Signal | Mating Side (4-40) | Terminal Block | - | - | - | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 10 : ¥287.00700 Bulk | Bulk | Active | D-Sub, High Density | Receptacle, Female Sockets | 15 | 3 | Through Hole, Right Angle | 1 (DE, E) High Density | Signal | Mating Side (4-40) | Terminal Block | - | - | - | - | - | - | - | - | - |