D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,123 In Stock | 1 : ¥6.98000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Free Hanging (In-Line) | 3 (DB, B) | - | Housing/Shell (Unthreaded) | Crimp | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 1A | - | - | |||
464 In Stock | 1 : ¥11.58000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Free Hanging (In-Line) | 3 (DB, B) | - | Cable Side (4-40) | Crimp | Steel | Gold | Flash | - | UL94 V-0 | 5A | - | - | |||
779 In Stock | 1 : ¥14.37000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 37 | 2 | Free Hanging (In-Line) | 4 (DC, C) | - | Housing/Shell (Unthreaded) | Crimp | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 1A | - | - | |||
328 In Stock | 1 : ¥6.73000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | - | Housing/Shell (Unthreaded) | Crimp | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 1A | - | - |