Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Grade | Qualification | Polarization | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 In Stock | 1 : ¥115,263.31000 Box | - | Box | Active | DC | Hall Effect | 600A | 1 | Ratiometric, Voltage | 6.45mV/A | - | - | ±3.5% | 16V ~ 32V | 450ms | 100mA | -40°C ~ 85°C | - | - | Unidirectional | Chassis Mount | Module | - | ||
0 In Stock Check Lead Time | 1 : ¥83,163.34000 Bulk | - | Bulk | Active | DC | Hall Effect | 600A | 1 | Voltage | 6.67mV/A | - | - | - | 16V ~ 32V | - | 35mA | -40°C ~ 85°C | - | - | Unidirectional | Chassis Mount | Module | - | ||
0 In Stock Check Lead Time | 1 : ¥83,502.41000 Bulk | - | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : ¥415,785.82000 Bulk | - | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : ¥415,785.82000 Bulk | - | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |