Current Sense Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency Range | Type | Current Rating (Amps) | Inductance | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Current Ratio | DC Resistance (DCR) | Ratings | Mounting Type | Size / Dimension | Height - Seated (Max) | Termination Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,673 In Stock | 1 : ¥13.89000 Tube | Tube | Active | 20kHz ~ 200kHz | Non-Invasive (Solid Core) | 10 A | - | - | - | 50:1 | - | - | Through Hole | 0.661" L x 0.350" W (16.79mm x 8.89mm) | 0.795" (20.16mm) | PC Pin | |||
472 In Stock | 1 : ¥13.89000 Tube | Tube | Active | 20kHz ~ 200kHz | Non-Invasive (Solid Core) | 10 A | 72 mH | - | - | 200:1 | 1.87mOhm Primary, 2.81mOhm Secondary | - | Through Hole | 0.661" L x 0.350" W (16.79mm x 8.89mm) | 0.795" (20.19mm) | PC Pin | |||
15,118 In Stock | 1 : ¥20.57000 Cut Tape (CT) 900 : ¥12.25293 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 1MHz | Invasive | 20 A | 2 mH | - | 1:100 | - | 0.75mOhm Primary, 5.5Ohm Secondary | - | Surface Mount | 0.284" L x 0.330" W (7.21mm x 8.38mm) | 0.217" (5.50mm) | Gull Wing | |||
1,590 In Stock | 1 : ¥21.26000 Tube | Tube | Active | 500kHz Max | Invasive | - | 18 mH | 350VµS | 1:100 | - | 2Ohm Max | - | Through Hole | 0.693" L x 0.591" W (17.60mm x 15.00mm) | 0.492" (12.50mm) | PC Pin | |||
2,169 In Stock | 1 : ¥22.12000 Cut Tape (CT) 900 : ¥11.72161 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 1MHz | Invasive | - | 2 mH | - | 1:100 | - | 0.8mOhm Primary, 5.5Ohm Secondary | - | Surface Mount | 0.280" L x 0.320" W (7.11mm x 8.13mm) | 0.200" (5.08mm) | Gull Wing | |||
219 In Stock | 1 : ¥24.52000 Tube | Tube | Active | 200kHz Max | Non-Invasive (Solid Core) | - | 22 mH | 350VµS | 1:100 | - | 1.3Ohm Max | - | Through Hole | 0.677" L x 0.375" W (17.20mm x 9.53mm) | 0.803" (20.40mm) | PC Pin | |||
1,976 In Stock | 1 : ¥25.46000 Tray | Tray | Active | 50kHz ~ 1MHz | Invasive | - | 2 mH | - | 1:100 | - | 6mOhm Primary, 5.5Ohm Secondary | - | Surface Mount | 0.284" L x 0.330" W (7.21mm x 8.38mm) | 0.217" (5.50mm) | Gull Wing | |||
55,023 In Stock 4,015 Factory | 1 : ¥27.69000 Bulk | Bulk | Active | 50Hz ~ 400Hz | Invasive | 30 A | - | - | 1:500 | - | 3mOhm Primary, 21Ohm Secondary | - | Through Hole | 0.860" L x 0.720" W (21.84mm x 18.29mm) | 0.710" (18.03mm) | PC Pin | |||
9,466 In Stock | 1 : ¥30.61000 Tube | Tube | Active | 500kHz Max | Invasive | - | 76 mH | 700VµS | 1:200 | - | 4.5Ohm Max | - | Through Hole | 0.693" L x 0.591" W (17.60mm x 15.00mm) | 0.492" (12.50mm) | PC Pin | |||
2,503 In Stock | 1 : ¥31.72000 Cut Tape (CT) 200 : ¥16.57010 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 500kHz | Invasive | - | 22.4 mH | - | 1:200 | - | 0.28mOhm Primary, 2.9Ohm Secondary | - | Surface Mount | 0.560" L x 0.530" W (14.22mm x 13.46mm) | 0.394" (10.00mm) | Gull Wing | |||
5,627 In Stock | 1 : ¥31.81000 Cut Tape (CT) 600 : ¥15.62750 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 1MHz | Invasive | - | 820 µH | - | - | - | 2.5mOhm Primary, 8.7Ohm Secondary | - | Surface Mount | 0.185" L x 0.138" W (4.70mm x 3.50mm) | 0.138" (3.50mm) | J Lead | |||
1,136 In Stock | 1 : ¥32.84000 Tray | Tray | Active | 20kHz ~ 200kHz | Invasive | 20 A | 80 mH | - | - | 200:1 | 200Ohm Primary, 4.5Ohm Secondary | - | Through Hole | 0.670" L x 0.390" W (17.01mm x 9.90mm) | 0.800" (20.32mm) | PC Pin | |||
562 In Stock | 1 : ¥33.25000 Tray | - | Tray | Active | 20kHz ~ 200kHz | Non-Invasive (Solid Core) | 20 A | 5 mH | - | - | 50CT:1 | - | - | Through Hole | 0.900" L x 0.700" W (22.86mm x 17.78mm) | 0.700" (17.78mm) | PC Pin | ||
3,957 In Stock | 1 : ¥39.09000 Tray | Tray | Active | 50Hz ~ 60Hz | Non-Invasive (Solid Core) | 5 A | - | - | - | 500:1 | - | - | Through Hole | 0.677" L x 0.375" W (17.20mm x 9.53mm) | 0.803" (20.40mm) | PC Pin | |||
1,715 In Stock 6,396 Factory | 1 : ¥41.84000 Bulk | Bulk | Active | 50Hz ~ 400Hz | Invasive | 30 A | - | - | 1:500 | - | 3mOhm Primary, 21Ohm Secondary | - | Through Hole | 0.875" L x 0.875" W (22.23mm x 22.23mm) | 0.720" (18.29mm) | PC Pin | |||
7,940 In Stock | 1 : ¥42.28000 Box | - | Box | Active | 50Hz | Non-Invasive (Solid Core) | 100 A | 102 H | - | 1:2500 | 2500:1 | 41.7Ohm | - | Through Hole | 1.339" L x 0.551" W (34.00mm x 14.00mm) | 1.339" (34.00mm) | PC Pin | ||
5,189 In Stock 4,509 Factory | 1 : ¥46.12000 Bulk | Bulk | Active | 20kHz ~ 200kHz | Non-Invasive (Solid Core) | 25 A | 55 mH | 2000VµS | - | 200:1 | 3.75Ohm Max | - | Through Hole | 0.690" L x 0.385" W (17.53mm x 9.78mm) | 0.915" (23.24mm) | PC Pin | |||
4,123 In Stock 436 Factory | 1 : ¥46.12000 Bulk | Bulk | Active | 20kHz ~ 200kHz | Non-Invasive (Solid Core) | 25 A | 14 mH | 1000VµS | - | 100:1 | 1.55Ohm Max | - | Through Hole | 0.690" L x 0.385" W (17.53mm x 9.78mm) | 0.915" (23.24mm) | PC Pin | |||
3,753 In Stock 1,294 Factory | 1 : ¥46.12000 Bulk | Bulk | Active | 20kHz ~ 200kHz | Non-Invasive (Solid Core) | 35 A | 3.5 mH | 500VµS | - | 50:1 | 340mOhm Max | - | Through Hole | 0.690" L x 0.385" W (17.53mm x 9.78mm) | 0.915" (23.24mm) | PC Pin | |||
490 In Stock | 1 : ¥46.12000 Bulk | Bulk | Active | 20kHz ~ 200kHz | Non-Invasive (Solid Core) | 25 A | 55 mH | 2000VµS | - | 200CT:1 | 3.75Ohm Max | - | Through Hole | 0.690" L x 0.385" W (17.53mm x 9.78mm) | 0.915" (23.24mm) | PC Pin | |||
12,593 In Stock | 1 : ¥47.84000 Box | Box | Active | 50/60Hz | Non-Invasive (Solid Core) | 20 A | - | - | - | 1000:1 | 41.8Ohm | - | Through Hole | 0.937" L x 0.438" W (23.80mm x 11.12mm) | 0.937" (23.80mm) | PC Pin | |||
4,991 In Stock | 1 : ¥45.81000 Tray | Tray | Active | 50/60Hz | Non-Invasive (Solid Core) | 15 A | - | - | - | 1000:1 | 41.8Ohm | - | Through Hole | 0.937" L x 0.438" W (23.80mm x 11.12mm) | 0.937" (23.80mm) | PC Pin | |||
2,256 In Stock | 1 : ¥45.81000 Tray | Tray | Active | 50/60Hz | Non-Invasive (Solid Core) | 10 A | - | - | - | 1000:1 | 41.8Ohm | - | Through Hole | 0.937" L x 0.438" W (23.80mm x 11.12mm) | 0.937" (23.80mm) | PC Pin | |||
1,415 In Stock | 1 : ¥45.81000 Tray | Tray | Active | 50/60Hz | Non-Invasive (Solid Core) | 5 A | - | - | - | 1000:1 | 41.8Ohm | - | Through Hole | 0.937" L x 0.438" W (23.80mm x 11.12mm) | 0.937" (23.80mm) | PC Pin | |||
732 In Stock | 1 : ¥49.12000 Tray | Tray | Active | 20kHz ~ 200kHz | Invasive | 20 A | 20 mH | - | - | 100:1 | 100Ohm Primary, 1.4Ohm Secondary | - | Through Hole | 0.900" L x 0.700" W (22.86mm x 17.78mm) | 0.700" (17.78mm) | PC Pin |