Contacts, Spring Loaded (Pogo Pins), and Pressure

Results: 10
Packaging
-BoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Contact Type
-Sleeve & Plunger (Pogo Pins)
Mounting Type
-Surface MountThrough Hole
Maximum Working Height
0.130" (3.30mm)-
Minimum Working Height
0.102" (2.60mm)-
Pad Layout Dimension
-Circular - 0.091" (2.30mm)
Plunger Size
0.035" (0.90mm) Dia-
Contact Material
-BrassCopper Alloy
Contact Finish
-Gold
Contact Finish Thickness
12.0µin (0.30µm)19.7µin (0.50µm)-Flash
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Contact Type
Mounting Type
Maximum Working Height
Recommended Working Height
Minimum Working Height
Pad Layout Dimension
Operating Force - Initial
Operating Force - Mid Compression
Plunger Size
Features
Mating Cycles
Contact Material
Contact Finish
Contact Finish Thickness
CONTACT SPRING LOADED T/H GOLD
1551718-1
CONTACT SPRING LOADED T/H GOLD
TE Connectivity AMP Connectors
0
In Stock
Obsolete
-
-
Obsolete
-
Through Hole
-
-
-
-
-
-
-
-
-
Copper Alloy
Gold
Flash
CONTACT SPRING LOADED SMD GOLD
1746731-1
CONTACT SPRING LOADED SMD GOLD
TE Connectivity AMP Connectors
0
In Stock
8,000 : ¥5.37386
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Sleeve & Plunger (Pogo Pins)
Surface Mount
0.130" (3.30mm)
-
0.102" (2.60mm)
Circular - 0.091" (2.30mm)
-
-
0.035" (0.90mm) Dia
-
-
Brass
Gold
19.7µin (0.50µm)
SPRING PROBE CONN 1POS DROP-IN
1717380-1
SPRING PROBE CONN 1POS DROP-IN
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
150,000 : ¥6.80188
Bulk
-
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2173140-1
2173140-1
CONTACT SPRING LOADED SMD GOLD
TE Connectivity AMP Connectors
0
In Stock
Obsolete
-
-
Obsolete
-
Surface Mount
-
-
-
-
-
-
-
-
-
Copper Alloy
Gold
12.0µin (0.30µm)
2173227-2
2173227-2
CONTACT SPRING LOADED GOLD
TE Connectivity AMP Connectors
0
In Stock
Obsolete
-
Box
Obsolete
-
-
-
-
-
-
-
-
-
-
-
Copper Alloy
Gold
-
0
In Stock
Obsolete
-
-
Obsolete
-
-
-
-
-
-
-
-
-
-
-
-
-
-
0
In Stock
Active
-
Tape & Reel (TR)
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
CONTACT SPRING LOADED SMD GOLD
1857773-2
CONTACT SPRING LOADED SMD GOLD
TE Connectivity AMP Connectors
0
In Stock
Active
-
Tape & Reel (TR)
Active
-
Surface Mount
-
-
-
-
-
-
-
-
-
Brass
Gold
-
0
In Stock
Active
-
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
0
In Stock
Active
-
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Showing
of 10

Contacts, Spring Loaded (Pogo Pins), and Pressure


Spring-loaded contacts, also known as "pogo pins" in reference to the toy they resemble, are commonly used to establish electrical contact between two objects whose relative mechanical position cannot be well-controlled, or a connector system tolerant of frequent mating/unmating cycles is desirable. Charging cradles for cordless handheld devices such as bar code scanners and mobile radios are a common example. Contact pads used to create a durable, corrosion-resistant surface for spring-loaded contacts to bear against are also included within this product family.