Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Tape & Reel (TR) | Active | Signal Line | 2 | 370 Ohms @ 100 MHz | 280mA | 450mOhm | 50V | 50V | -40°C ~ 85°C | - | - | - | Surface Mount | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.055" (1.40mm) | Horizontal, 4 PC Pad | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Signal Line | 2 | 67 Ohms @ 100 MHz | 400mA | 250mOhm | 50V | 50V | -40°C ~ 85°C | - | - | - | Surface Mount | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.055" (1.40mm) | Horizontal, 4 PC Pad | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Signal Line | 2 | 90 Ohms @ 100 MHz | 400mA | 250mOhm | 50V | 50V | -40°C ~ 85°C | - | - | - | Surface Mount | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.079" (2.00mm) | Horizontal, 4 PC Pad | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Signal Line | 2 | 90 Ohms @ 100 MHz | 400mA | 250mOhm | 50V | 50V | -40°C ~ 85°C | - | - | - | Surface Mount | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.055" (1.40mm) | Horizontal, 4 PC Pad | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Signal Line | 2 | 360 Ohms @ 100 MHz | 330mA | 350mOhm | 50V | 50V | -40°C ~ 85°C | - | - | - | Surface Mount | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.055" (1.40mm) | Horizontal, 4 PC Pad |