Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,531 In Stock | 1 : ¥5.53000 Cut Tape (CT) 2,000 : ¥2.94196 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 90 Ohms @ 100 MHz | - | 330mA | 350mOhm | 50V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.057" (1.45mm) | Horizontal, 4 PC Pad | |||
4,017 In Stock | 1 : ¥5.95000 Cut Tape (CT) 2,000 : ¥2.70126 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 90 Ohms @ 100 MHz | - | 370mA | 300mOhm | 50V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.083" (2.10mm) | Horizontal, 4 PC Pad | |||
391 In Stock | 1 : ¥70.81000 Tray | Tray | Active | Power Line | 2 | 850 Ohms @ 10 MHz | 250 µH @ 100 kHz | 14A | 5mOhm | - | - | -40°C ~ 155°C | - | - | - | Surface Mount | 0.965" L x 0.965" W (24.50mm x 24.50mm) | 0.413" (10.50mm) | Horizontal, 4 Flat Lead | |||
121 In Stock | 1 : ¥77.53000 Tray | Tray | Active | Power Line | 2 | 900 Ohms @ 10 MHz | 300 µH @ 100 kHz | 10A | 7mOhm | - | - | -40°C ~ 155°C | - | - | - | Surface Mount | 0.965" L x 0.945" W (24.50mm x 24.00mm) | 0.413" (10.50mm) | Horizontal, 4 Flat Lead | |||
525 In Stock | 1 : ¥77.70000 Tray | Tray | Active | Power Line | 2 | 480 Ohms @ 10 MHz | 120 µH @ 100 kHz | 25A | 1.8mOhm | - | - | -40°C ~ 155°C | - | - | - | Surface Mount | 0.965" L x 1.004" W (24.50mm x 25.50mm) | 0.433" (11.00mm) | Horizontal, 4 Flat Lead | |||
5,265 In Stock | 1 : ¥3.91000 Cut Tape (CT) 2,000 : ¥1.96581 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 370 Ohms @ 100 MHz | - | 280mA | 450mOhm | 50V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.057" (1.45mm) | Horizontal, 4 PC Pad | |||
8,899 In Stock | 1 : ¥5.53000 Cut Tape (CT) 2,000 : ¥2.53639 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 120 Ohms @ 100 MHz | - | 370mA | 300mOhm | 50V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.057" (1.45mm) | Horizontal, 4 PC Pad | |||
333 In Stock | 1 : ¥54.32000 Tray | Tray | Active | Power Line | 2 | 1.2 kOhms @ 10 MHz | 480 µH @ 100 kHz | 8A | 12.5mOhm | - | - | -40°C ~ 155°C | - | - | - | Surface Mount | 0.965" L x 0.925" W (24.50mm x 23.50mm) | 0.374" (9.50mm) | Horizontal, 4 Flat Lead | |||
111 In Stock | 1 : ¥78.80000 Tray | Tray | Active | Power Line | 2 | 380 Ohms @ 10 MHz | 90 µH @ 100 kHz | 31A | 1.5mOhm | - | - | -40°C ~ 155°C | - | - | - | Surface Mount | 0.965" L x 1.004" W (24.50mm x 25.50mm) | 0.492" (12.50mm) | Horizontal, 4 Flat Lead | |||
456 In Stock | 1 : ¥5.53000 Cut Tape (CT) 2,000 : ¥2.94196 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 600 Ohms @ 100 MHz | - | 260mA | 800mOhm | 50V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.083" (2.10mm) | Horizontal, 4 PC Pad | |||
681 In Stock | 1 : ¥6.46000 Cut Tape (CT) 2,000 : ¥2.94196 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 1 kOhms @ 100 MHz | - | 230mA | 1Ohm | 50V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.083" (2.10mm) | Horizontal, 4 PC Pad | |||
952 In Stock | 1 : ¥6.46000 Cut Tape (CT) 2,000 : ¥2.94196 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 67 Ohms @ 100 MHz | - | 400mA | 250mOhm | 50V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.057" (1.45mm) | Horizontal, 4 PC Pad | |||
0 In Stock Check Lead Time | 2,000 : ¥2.88483 Tape & Reel (TR) | Tape & Reel (TR) | Active | Signal Line | 2 | 160 Ohms @ 100 MHz | - | 350mA | 350mOhm | 50V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.057" (1.45mm) | Horizontal, 4 PC Pad | |||
0 In Stock Check Lead Time | 2,000 : ¥2.88483 Tape & Reel (TR) | Tape & Reel (TR) | Active | Signal Line | 2 | 160 Ohms @ 100 MHz | - | 340mA | 400mOhm | 50V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.083" (2.10mm) | Horizontal, 4 PC Pad | |||
0 In Stock Check Lead Time | 2,000 : ¥2.88483 Tape & Reel (TR) | Tape & Reel (TR) | Active | Signal Line | 2 | 260 Ohms @ 100 MHz | - | 310mA | 500mOhm | 50V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.083" (2.10mm) | Horizontal, 4 PC Pad | |||
0 In Stock Check Lead Time | 1 : ¥6.29000 Cut Tape (CT) 2,000 : ¥2.88483 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 30 Ohms @ 100 MHz | - | 450mA | 200mOhm | 50V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.057" (1.45mm) | Horizontal, 4 PC Pad | |||
0 In Stock Check Lead Time | 1 : ¥6.29000 Cut Tape (CT) 2,000 : ¥2.88483 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 180 Ohms @ 100 MHz | - | 330mA | 350mOhm | 50V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.057" (1.45mm) | Horizontal, 4 PC Pad | |||
0 In Stock Check Lead Time | 1 : ¥6.29000 Cut Tape (CT) 2,000 : ¥2.88483 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 260 Ohms @ 100 MHz | - | 300mA | 400mOhm | 50V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.057" (1.45mm) | Horizontal, 4 PC Pad | |||
0 In Stock Check Lead Time | 500 : ¥289.36058 Box | * | Box | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 500 : ¥289.36058 Box | * | Box | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 500 : ¥301.53338 Box | * | Box | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 500 : ¥346.58184 Box | * | Box | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |