Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,449 In Stock | 1 : ¥4.27000 Cut Tape (CT) 10,000 : ¥1.79107 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Coaxial Switch - 4mm Plug Dia | Receptacle, Female Socket | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 11 GHz | 1 | Internal Switch | Gold | - | Copper Alloy | |||
6,299 In Stock | 1 : ¥4.52000 Cut Tape (CT) 2,000 : ¥2.25542 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Coaxial Switch - 4mm Plug Dia | Receptacle, Female Socket | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 11 GHz | 1 | Internal Switch | Gold | - | Copper Alloy | |||
28,310 In Stock | 1 : ¥4.27000 Cut Tape (CT) 2,000 : ¥2.36034 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Coaxial Switch - 4mm Plug Dia | Receptacle, Female Socket | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 11 GHz | 1 | Internal Switch | Gold | - | Copper Alloy | |||
8,573 In Stock | 1 : ¥5.34000 Cut Tape (CT) 10,000 : ¥2.23883 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Coaxial Switch - 4mm Plug Dia | Receptacle, Female Socket | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 11 GHz | 1 | Internal Switch | Gold | - | Copper Alloy | |||
0 In Stock Check Lead Time | 10 : ¥435.92800 Bulk | Bulk | Active | Coaxial Switch - 4mm Plug Dia | Plug, Male Pin | Solder | Solder | 50 Ohms | Free Hanging (In-Line), Right Angle | - | 1.5D-HQEW | Snap-On | 6 GHz | 1 | Internal Switch | Silver | - | Beryllium Copper | |||
0 In Stock Check Lead Time | 20 : ¥597.61750 Bulk | Bulk | Active | Coaxial Switch - 4mm Plug Dia | Plug, Male Pin | Solder | Solder | 50 Ohms | Free Hanging (In-Line), Right Angle | - | 1.5D-HQEW | Snap-On | 6 GHz | 1 | Internal Switch | Gold | - | Beryllium Copper |