Circular Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Size | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Wire Gauge or Range - Coaxial | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,924 In Stock | 1 : ¥1.45000 Bulk | - | Bulk | Active | - | Pin | - | - | - | - | Crimp | - | - | - | - | - | ||
4,878 In Stock | 1 : ¥8.54000 Bulk | Bulk | Active | Signal, Machined | Pin | - | 18-20 AWG | 0.5 ~ 0.75mm² | - | Crimp | Copper Alloy | Gold | 16.0µin (0.41µm) | Nickel | - | |||
2,439 In Stock | 1 : ¥8.54000 Bulk | Bulk | Active | Signal, Machined | Pin | - | 22-24 AWG | 0.18 ~ 0.3mm² | - | Crimp | Copper Alloy | Gold | 16.0µin (0.41µm) | Nickel | - | |||
99 In Stock | 1 : ¥12.07000 Bulk | Bulk | Active | Signal, Machined | Socket | - | 18-20 AWG | 0.5 ~ 0.75mm² | - | Crimp | Copper Alloy | Gold | 16.0µin (0.41µm) | Nickel | - | |||
62 In Stock | 1 : ¥12.07000 Bulk | Bulk | Active | Signal, Machined | Socket | - | 22-24 AWG | 0.18 ~ 0.3mm² | - | Crimp | Copper Alloy | Gold | 16.0µin (0.41µm) | Nickel | - | |||
0 In Stock Check Lead Time | 100 : ¥7.45740 Tray | Tray | Active | Signal, Machined | Socket | - | 22-24 AWG | 0.18 ~ 0.3mm² | - | Crimp | Brass | Gold | 16.0µin (0.41µm) | - | - | |||
0 In Stock Check Lead Time | 100 : ¥7.72340 Bulk | Bulk | Active | Signal, Machined | Socket | - | 18-20 AWG | 0.5 ~ 0.75mm² | - | Crimp | Brass | Gold | 16.0µin (0.41µm) | - | - | |||
0 In Stock Check Lead Time | 100 : ¥8.38910 Tray | Tray | Active | Signal, Machined | Pin | - | 22-24 AWG | 0.18 ~ 0.3mm² | - | Crimp | Brass | Gold | 16.0µin (0.41µm) | - | - | |||
0 In Stock Check Lead Time | 100 : ¥8.38910 Tray | Tray | Active | Signal, Machined | Pin | - | 18-20 AWG | 0.5 ~ 0.75mm² | - | Crimp | Brass | Gold | 16.0µin (0.41µm) | - | - |