Circular Connector Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Convert From (Adapter End) | Convert To (Adapter End) | Shell Size - Insert (Convert From) | Shell Size - Insert (Convert To) | Number of Positions (Convert From) | Number of Positions (Convert To) | Mounting Type | Mounting Feature | Fastening Type | Housing Material | Housing Color | Features | Ingress Protection | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥4,171.85000 Bulk | Bulk | Active | Standard | Female Sockets | Male Pins | M23 | M23 | 8 (4 + 3 Power + PE) | 8 (4 + 3 Power + PE) | Panel Mount | Flange | Push-Twist | Zinc Die Cast | Silver | Coupling Nut | IP67 - Dust Tight, Waterproof | Shielded | |||
0 In Stock Check Lead Time | 1 : ¥4,171.85000 Bulk | Bulk | Active | Standard | Female Sockets | Male Pins | M23 | M23 | 6 (5 Power + PE) | 6 (5 Power + PE) | Panel Mount | Flange | Push-Twist | Zinc Die Cast | Silver | Coupling Nut | IP67 - Dust Tight, Waterproof | Shielded |