Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Bulk | Active | Receptacle, Female Sockets | 16 | 17-16 | - | Panel Mount | Flange | Crimp | Threaded | Keyed | Plastic | Thermoplastic | - | - | - | - | UL94 V-0 | - | - | - | - | - | - | |||
0 In Stock | 72 : ¥665.43889 Bulk | Bulk | Obsolete | Receptacle, Female Sockets | 37 | 23-37 | - | Panel Mount, Through Hole | Flange | Solder | Threaded | B | Plastic | Polyamide (PA), Nylon | - | Gold | Black | - | UL94 V-0 | - | Unshielded | - | 250VAC/DC | - | -55°C ~ 105°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Female Sockets | 37 | 23-37 | - | Panel Mount, Through Hole, Right Angle | Flange | Solder | Threaded | B | Plastic | Thermoplastic | - | - | Black | - | - | - | Unshielded | - | - | - | - | |||
0 In Stock | Active | Bulk | Active | Receptacle, Female Sockets | 16 | 17-16 | - | Panel Mount | Flange | Crimp | Threaded | Keyed | Plastic | Thermoplastic | - | - | - | - | UL94 V-0 | - | - | - | - | - | - | |||
0 In Stock | Active | Bulk | Active | Receptacle, Female Sockets | 24 | 23-24 | - | Panel Mount | Flange | Crimp | Threaded | Keyed | Plastic | Thermoplastic | - | - | - | - | UL94 V-0 | - | - | - | - | - | - | |||
0 In Stock | Active | Bulk | Active | - | 37 | 23-37 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock | Active | Box | Active | Receptacle, Female Sockets | 37 | 23-37 | - | Panel Mount | Flange | Crimp | Threaded | Keyed | Plastic | Thermoplastic | - | - | - | - | UL94 V-0 | - | - | - | - | - | - |