Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,094 In Stock | 1 : ¥35.22000 Bulk | Bulk | Active | Plug, Male Pins | 2 (Power) | B | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Gold | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Strain Relief | Unshielded | 10A | - | - | -20°C ~ 105°C | |||
269 In Stock | 1 : ¥58.12000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 (Data) | C | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Push-Pull | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Gold | Black | IP68 - Dust Tight, Waterproof | - | - | Unshielded | 20A | 300VAC/DC | - | -40°C ~ 105°C | |||
175 In Stock | 1 : ¥58.53000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 (Data) | B | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Push-Pull | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Gold | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 10A | 300VAC | - | -40°C ~ 105°C | |||
669 In Stock | 1 : ¥59.11000 Bulk | Bulk | Active | Plug, Female Sockets | 4 (Power) | B | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Gold | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Strain Relief | Unshielded | 10A | - | - | -20°C ~ 105°C | |||
399 In Stock | 1 : ¥116.74000 Bulk | Bulk | Active | Plug, Male Pins | 3 (2 Power + PE) | C | - | Free Hanging (In-Line) | - | Screw | Push-Pull | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell | Unshielded | 20A | 300VAC/DC | 0.236" ~ 0.472" (6.00mm ~ 12.00mm) | -40°C ~ 105°C | |||
1,189 In Stock | 1 : ¥51.97000 Bulk | Bulk | Active | Plug, Male Pins | 5 (Data) | B | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Gold | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Strain Relief | Unshielded | 5A | - | - | -20°C ~ 80°C | |||
115 In Stock | 1 : ¥52.54000 Bulk | Bulk | Active | Receptacle, Female Sockets | 2 (Data) | B | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Gold | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 10A | 300VAC/DC | - | -40°C ~ 105°C | |||
148 In Stock | 1 : ¥67.32000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 (Power) | B | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Gold | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Strain Relief | Unshielded | 10A | - | - | -20°C ~ 105°C | |||
146 In Stock | 1 : ¥68.47000 Tray | Tray | Active | Receptacle, Male Pins | 17 (Data) | A | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Push-Twist | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP68 - Dust Tight, Waterproof | - | - | Unshielded | - | - | - | - | |||
256 In Stock | 1 : ¥69.04000 Bulk | Bulk | Active | Plug, Male Pins | 3 (Power) | D | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Gold | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Strain Relief | Unshielded | 20A | - | - | -20°C ~ 105°C | |||
107 In Stock | 1 : ¥79.14000 Tray | Tray | Active | Receptacle, Male Pins | 5 (Data) | A | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Push-Pull | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP68 - Dust Tight, Waterproof | - | - | Unshielded | 5A | - | - | - | |||
211 In Stock | 1 : ¥91.37000 Tray | Tray | Active | Receptacle, Male Pins | 17 (Data) | A | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Push-Twist | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP68 - Dust Tight, Waterproof | - | Board Guide | Unshielded | 1.5A | - | - | - | |||
120 In Stock | 1 : ¥99.58000 Bag | Bag | Active | Plug, Female Sockets | 2 | A-2 | - | Free Hanging (In-Line) | - | Screw | Push-Pull | Keyed | - | - | - | Gold | Black | IP68 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 5A | - | 0.157" ~ 0.315" (4.00mm ~ 8.00mm) | -40°C ~ 105°C | |||
124 In Stock | 1 : ¥56.73000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | B | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Bayonet Lock | Keyed | - | - | - | - | Black | IP68 - Dust Tight, Waterproof | - | - | Unshielded | 10A | 300V | - | -40°C ~ 105°C | |||
150 In Stock | 1 : ¥65.67000 Bulk | Bulk | Active | Receptacle, Male Pins | 6 | A | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Bayonet Lock | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Gold | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 2A | 250V | - | -40°C ~ 105°C | |||
1,031 In Stock | 1 : ¥68.06000 Bulk | Bulk | Active | Receptacle, Male Pins | 9 | C | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP68 - Dust Tight, Waterproof | - | - | Unshielded | 5A | 300V | - | -40°C ~ 105°C | |||
49 In Stock | 1 : ¥61.90000 Bulk | Bulk | Active | Receptacle, Female Sockets | 6 (Data) | B | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Push-Pull | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Gold | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 5A | 300VAC | - | -40°C ~ 105°C | |||
50 In Stock | 1 : ¥113.29000 Bag | Bag | Active | Plug, Female Sockets | 3 | A-3 | - | Free Hanging (In-Line) | - | Screw | Push-Pull | Keyed | - | - | - | Gold | Black | IP68 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 5A | - | 0.157" ~ 0.315" (4.00mm ~ 8.00mm) | -40°C ~ 105°C | |||
48 In Stock | 1 : ¥118.95000 Bulk | Bulk | Active | Plug, Female Sockets | 3 (2 Power + PE) | C | - | Free Hanging (In-Line) | - | Screw | Push-Pull | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell | Unshielded | 20A | 300VAC/DC | 0.236" ~ 0.472" (6.00mm ~ 12.00mm) | -40°C ~ 105°C | |||
48 In Stock | 1 : ¥45.81000 Tray | Tray | Active | Receptacle, Male Pins | 2 (Data) | A-2 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Push-Pull | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Gold | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 5A | - | - | -40°C ~ 105°C | |||
99 In Stock | 1 : ¥52.38000 Bulk | Bulk | Active | Receptacle, Male Pins | 2 (Data) | B | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Gold | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 10A | 300VAC | - | -40°C ~ 105°C | |||
28 In Stock | 1 : ¥52.95000 Tray | Tray | Active | Receptacle, Male Pins | 5 (Data) | A | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Push-Pull | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Gold | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 5A | 300V | - | -40°C ~ 105°C | |||
43 In Stock | 1 : ¥54.10000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 (Data) | B | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Push-Pull | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Gold | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 5A | 300VAC | - | -40°C ~ 105°C | |||
39 In Stock | 1 : ¥55.50000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 (Data) | B | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Gold | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 10A | 300VAC | - | -40°C ~ 105°C | |||
41 In Stock | 1 : ¥59.11000 Tray | Tray | Active | Receptacle, Female Sockets | 5 (Data) | B | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Push-Pull | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Gold | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 5A | - | - | -20°C ~ 80°C |