Chip Resistor - Surface Mount

Results: 742
Manufacturer
TE Connectivity AMP ConnectorsTE Connectivity Potter & Brumfield Relays
Series
CPF, NeohmCRG, NeohmCRGH, NeohmCRGS, NeohmFCR, NeohmRH73, CGSRN73, HolsworthyRP73, Holsworthy
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Resistance
1 Ohms1.2 Ohms1.5 Ohms1.8 Ohms2.2 Ohms2.7 Ohms3.3 Ohms3.9 Ohms4.7 Ohms4.99 Ohms5.6 Ohms6.8 Ohms
Tolerance
±0.1%±1%±5%
Power (Watts)
0.063W, 1/16W0.1W, 1/10W0.125W, 1/8W0.2W, 1/5W0.25W, 1/4W0.333W, 1/3W0.5W, 1/2W0.6W0.75W, 3/4W1W1.5W2W
Composition
Thick FilmThin Film
Features
-Automotive AEC-Q200Flame Proof, Fusible, SafetyPulse Withstanding
Temperature Coefficient
±10ppm/°C±15ppm/°C±25ppm/°C±100ppm/°C±200ppm/°C±400ppm/°C±500ppm/°C
Operating Temperature
-55°C ~ 125°C-55°C ~ 155°C
Package / Case
0402 (1005 Metric)0603 (1608 Metric)0805 (2012 Metric)1206 (3216 Metric)2010 (5025 Metric)2512 (6432 Metric)
Supplier Device Package
040206030805120620102512
Ratings
-AEC-Q200
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)0.061" L x 0.031" W (1.55mm x 0.80mm)0.063" L x 0.031" W (1.60mm x 0.80mm)0.079" L x 0.047" W (2.00mm x 1.20mm)0.079" L x 0.049" W (2.00mm x 1.25mm)0.120" L x 0.061" W (3.05mm x 1.55mm)0.122" L x 0.061" W (3.10mm x 1.55mm)0.126" L x 0.063" W (3.20mm x 1.60mm)0.197" L x 0.098" W (5.00mm x 2.50mm)0.250" L x 0.126" W (6.35mm x 3.20mm)0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.020" (0.50mm)0.022" (0.55mm)0.026" (0.65mm)0.028" (0.70mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
742Results

Showing
of 742
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Ratings
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
8,130
In Stock
1 : ¥11.90000
Cut Tape (CT)
4,000 : ¥2.96230
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Ohms
±5%
1.5W
Thick Film
Pulse Withstanding
±200ppm/°C
-55°C ~ 155°C
2512 (6432 Metric)
2512
-
0.250" L x 0.126" W (6.35mm x 3.20mm)
0.026" (0.65mm)
2
-
35,622
In Stock
1 : ¥1.56000
Cut Tape (CT)
5,000 : ¥0.21545
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 Ohms
±1%
0.5W, 1/2W
Thick Film
Automotive AEC-Q200
±100ppm/°C
-55°C ~ 155°C
1206 (3216 Metric)
1206
AEC-Q200
0.122" L x 0.061" W (3.10mm x 1.55mm)
-
2
-
17,023
In Stock
1 : ¥3.78000
Cut Tape (CT)
5,000 : ¥0.52491
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Ohms
±5%
0.5W, 1/2W
Thick Film
Pulse Withstanding
±400ppm/°C
-55°C ~ 155°C
0805 (2012 Metric)
0805
-
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.026" (0.65mm)
2
-
2512 Case Chip Resistor
CRGS2512J10K
RES SMD 10K OHM 5% 1.5W 2512
TE Connectivity AMP Connectors
7,890
In Stock
1 : ¥14.94000
Cut Tape (CT)
4,000 : ¥2.96230
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 kOhms
±5%
1.5W
Thick Film
Pulse Withstanding
±100ppm/°C
-55°C ~ 155°C
2512 (6432 Metric)
2512
-
0.250" L x 0.126" W (6.35mm x 3.20mm)
0.026" (0.65mm)
2
-
4,468
In Stock
1 : ¥2.71000
Cut Tape (CT)
5,000 : ¥0.42772
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Ohms
±5%
0.25W, 1/4W
Thick Film
Pulse Withstanding
±400ppm/°C
-55°C ~ 155°C
0603 (1608 Metric)
0603
-
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.022" (0.55mm)
2
-
23,234
In Stock
1 : ¥3.04000
Cut Tape (CT)
5,000 : ¥0.34182
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 Ohms
±5%
0.5W, 1/2W
Thick Film
Pulse Withstanding
±400ppm/°C
-55°C ~ 155°C
0805 (2012 Metric)
0805
-
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.026" (0.65mm)
2
-
0805 PKG Chip Resistor
CRGS0805J10M
RES SMD 10M OHM 5% 1/2W 0805
TE Connectivity AMP Connectors
5,443
In Stock
1 : ¥3.86000
Cut Tape (CT)
5,000 : ¥0.48609
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 MOhms
±5%
0.5W, 1/2W
Thick Film
Pulse Withstanding
±100ppm/°C
-55°C ~ 155°C
0805 (2012 Metric)
0805
-
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.026" (0.65mm)
2
-
18,090
In Stock
1 : ¥3.45000
Cut Tape (CT)
5,000 : ¥0.55103
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 Ohms
±5%
0.5W, 1/2W
Thick Film
Pulse Withstanding
±100ppm/°C
-55°C ~ 155°C
0805 (2012 Metric)
0805
-
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.026" (0.65mm)
2
-
CRGS Neohm Series
CRGS1206J4R7
RES SMD 4.7 OHM 5% 0.6W 1206
TE Connectivity AMP Connectors
4,512
In Stock
1 : ¥4.52000
Cut Tape (CT)
5,000 : ¥0.76554
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 Ohms
±5%
0.6W
Thick Film
Pulse Withstanding
±400ppm/°C
-55°C ~ 155°C
1206 (3216 Metric)
1206
-
0.122" L x 0.061" W (3.10mm x 1.55mm)
0.026" (0.65mm)
2
-
7,202
In Stock
1 : ¥4.84000
Cut Tape (CT)
5,000 : ¥0.76554
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Ohms
±5%
0.6W
Thick Film
Pulse Withstanding
±400ppm/°C
-55°C ~ 155°C
1206 (3216 Metric)
1206
-
0.122" L x 0.061" W (3.10mm x 1.55mm)
0.026" (0.65mm)
2
-
6,250
In Stock
1 : ¥8.70000
Cut Tape (CT)
4,000 : ¥1.93205
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 Ohms
±5%
0.75W, 3/4W
Thick Film
Pulse Withstanding
±100ppm/°C
-55°C ~ 155°C
2010 (5025 Metric)
2010
-
0.197" L x 0.098" W (5.00mm x 2.50mm)
0.026" (0.65mm)
2
-
0603 (1608 Metric)
CRGS0603J2R2
RES SMD 2.2 OHM 5% 1/4W 0603
TE Connectivity AMP Connectors
8,024
In Stock
1 : ¥2.46000
Cut Tape (CT)
5,000 : ¥0.42772
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.2 Ohms
±5%
0.25W, 1/4W
Thick Film
Pulse Withstanding
±400ppm/°C
-55°C ~ 155°C
0603 (1608 Metric)
0603
-
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.022" (0.55mm)
2
-
0603 (1608 Metric)
CRGS0603J4R7
RES SMD 4.7 OHM 5% 1/4W 0603
TE Connectivity AMP Connectors
8,530
In Stock
1 : ¥2.71000
Cut Tape (CT)
5,000 : ¥0.42772
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 Ohms
±5%
0.25W, 1/4W
Thick Film
Pulse Withstanding
±400ppm/°C
-55°C ~ 155°C
0603 (1608 Metric)
0603
-
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.022" (0.55mm)
2
-
0603 (1608 Metric)
CRGS0603J6M8
RES SMD 6.8M OHM 5% 1/4W 0603
TE Connectivity AMP Connectors
5,000
In Stock
1 : ¥2.71000
Cut Tape (CT)
5,000 : ¥0.42772
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.8 MOhms
±5%
0.25W, 1/4W
Thick Film
Pulse Withstanding
±100ppm/°C
-55°C ~ 155°C
0603 (1608 Metric)
0603
-
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.022" (0.55mm)
2
-
0603 (1608 Metric)
CRGS0603J8R2
RES SMD 8.2 OHM 5% 1/4W 0603
TE Connectivity AMP Connectors
24,648
In Stock
1 : ¥2.79000
Cut Tape (CT)
5,000 : ¥0.43851
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8.2 Ohms
±5%
0.25W, 1/4W
Thick Film
Pulse Withstanding
±400ppm/°C
-55°C ~ 155°C
0603 (1608 Metric)
0603
-
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.022" (0.55mm)
2
-
5,508
In Stock
1 : ¥3.12000
Cut Tape (CT)
5,000 : ¥0.48609
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
33 Ohms
±5%
0.5W, 1/2W
Thick Film
Pulse Withstanding
±100ppm/°C
-55°C ~ 155°C
0805 (2012 Metric)
0805
-
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.026" (0.65mm)
2
-
0805 PKG Chip Resistor
CRGS0805J1R5
RES SMD 1.5 OHM 5% 1/2W 0805
TE Connectivity AMP Connectors
11,490
In Stock
1 : ¥3.20000
Cut Tape (CT)
5,000 : ¥0.51031
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.5 Ohms
±5%
0.5W, 1/2W
Thick Film
Pulse Withstanding
±400ppm/°C
-55°C ~ 155°C
0805 (2012 Metric)
0805
-
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.026" (0.65mm)
2
-
CRGS Neohm Series
CRGS1206J8K2
RES SMD 8.2K OHM 5% 0.6W 1206
TE Connectivity AMP Connectors
7,175
In Stock
1 : ¥4.52000
Cut Tape (CT)
5,000 : ¥0.72920
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8.2 kOhms
±5%
0.6W
Thick Film
Pulse Withstanding
±100ppm/°C
-55°C ~ 155°C
1206 (3216 Metric)
1206
-
0.122" L x 0.061" W (3.10mm x 1.55mm)
0.026" (0.65mm)
2
-
15,351
In Stock
1 : ¥7.80000
Cut Tape (CT)
4,000 : ¥1.72376
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
120 Ohms
±5%
0.75W, 3/4W
Thick Film
Pulse Withstanding
±100ppm/°C
-55°C ~ 155°C
2010 (5025 Metric)
2010
-
0.197" L x 0.098" W (5.00mm x 2.50mm)
0.026" (0.65mm)
2
-
7,494
In Stock
1 : ¥7.80000
Cut Tape (CT)
4,000 : ¥1.72376
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 Ohms
±5%
0.75W, 3/4W
Thick Film
Pulse Withstanding
±100ppm/°C
-55°C ~ 155°C
2010 (5025 Metric)
2010
-
0.197" L x 0.098" W (5.00mm x 2.50mm)
0.026" (0.65mm)
2
-
3,950
In Stock
1 : ¥7.80000
Cut Tape (CT)
4,000 : ¥1.72376
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 Ohms
±5%
0.75W, 3/4W
Thick Film
Pulse Withstanding
±100ppm/°C
-55°C ~ 155°C
2010 (5025 Metric)
2010
-
0.197" L x 0.098" W (5.00mm x 2.50mm)
0.026" (0.65mm)
2
-
2010 Case Chip Resistor
CRGS2010J390K
RES SMD 390K OHM 5% 3/4W 2010
TE Connectivity AMP Connectors
2,386
In Stock
1 : ¥7.80000
Cut Tape (CT)
4,000 : ¥1.72376
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
390 kOhms
±5%
0.75W, 3/4W
Thick Film
Pulse Withstanding
±100ppm/°C
-55°C ~ 155°C
2010 (5025 Metric)
2010
-
0.197" L x 0.098" W (5.00mm x 2.50mm)
0.026" (0.65mm)
2
-
1,758
In Stock
1 : ¥7.80000
Cut Tape (CT)
4,000 : ¥1.72376
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
33 Ohms
±5%
0.75W, 3/4W
Thick Film
Pulse Withstanding
±100ppm/°C
-55°C ~ 155°C
2010 (5025 Metric)
2010
-
0.197" L x 0.098" W (5.00mm x 2.50mm)
0.026" (0.65mm)
2
-
5,285
In Stock
1 : ¥7.88000
Cut Tape (CT)
4,000 : ¥1.72376
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Ohms
±5%
0.75W, 3/4W
Thick Film
Pulse Withstanding
±200ppm/°C
-55°C ~ 155°C
2010 (5025 Metric)
2010
-
0.197" L x 0.098" W (5.00mm x 2.50mm)
0.026" (0.65mm)
2
-
3,909
In Stock
1 : ¥11.33000
Cut Tape (CT)
4,000 : ¥2.96230
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
560 Ohms
±5%
1.5W
Thick Film
Pulse Withstanding
±100ppm/°C
-55°C ~ 155°C
2512 (6432 Metric)
2512
-
0.250" L x 0.126" W (6.35mm x 3.20mm)
0.026" (0.65mm)
2
-
Showing
of 742

Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.