Chassis Mount Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Temperature Coefficient | Operating Temperature | Features | Coating, Housing Type | Mounting Feature | Size / Dimension | Height - Seated (Max) | Lead Style | Package / Case | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 20 : ¥595.28050 Bulk | Bulk | Active | 100 Ohms | ±1% | 250W | Wirewound | ±50ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 4.291" L x 2.874" W (109.00mm x 73.00mm) | 1.654" (42.00mm) | Terminal Screw Type | Axial, Box | - | |||
0 In Stock Check Lead Time | 10 : ¥5,121.17100 Bulk | Bulk | Active | 1.3 kOhms | ±5% | 750W | Wirewound | - | - | Pulse Withstanding | Aluminum | Flanges | 4.331" L x 3.740" W (110.00mm x 95.00mm) | 1.181" (30.00mm) | Wire Leads | Rectangular, Wire Leads | - | |||
0 In Stock | Active | Bulk | Active | 1 Ohms | ±5% | 250W | Wirewound | ±260ppm/°C | -25°C ~ 250°C | - | Aluminum | Screw Holes | 7.087" L x 3.150" W (180.00mm x 80.00mm) | 0.394" (10.00mm) | Wire Leads | Rectangular Case | - | |||
0 In Stock | Active | Bulk | Active | 1 Ohms | ±5% | 300W | Wirewound | ±260ppm/°C | -25°C ~ 250°C | - | Aluminum | Screw Holes | 8.278" L x 3.150" W (210.00mm x 80.00mm) | 0.394" (10.00mm) | Wire Leads | Rectangular Case | - | |||
0 In Stock | Active | Bulk | Active | 1 Ohms | ±5% | 500W | Wirewound | ±260ppm/°C | -25°C ~ 250°C | - | Aluminum | Screw Holes | 12.99" L x 3.15" W (330.00mm x 80.00mm) | 0.394" (10.00mm) | Wire Leads | Rectangular Case | - | |||
0 In Stock | Active | Bulk | Active | 1.5 Ohms | ±5% | 500W | Wirewound | ±260ppm/°C | -25°C ~ 250°C | - | Aluminum | Screw Holes | 12.99" L x 3.15" W (330.00mm x 80.00mm) | 0.394" (10.00mm) | Wire Leads | Rectangular Case | - | |||
0 In Stock | Active | Bulk | Active | 2.2 Ohms | ±5% | 500W | Wirewound | ±260ppm/°C | -25°C ~ 250°C | - | Aluminum | Screw Holes | 12.99" L x 3.15" W (330.00mm x 80.00mm) | 0.394" (10.00mm) | Wire Leads | Rectangular Case | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 18 Ohms | ±5% | 50W | Wirewound | ±400ppm/°C | -55°C ~ 200°C | Flame Proof, Safety | Vitreous Enamel Coated | Brackets (not included) | - | - | Solder Lugs | Radial, Tubular | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 33 Ohms | ±5% | 50W | Wirewound | ±400ppm/°C | -55°C ~ 200°C | Flame Proof, Safety | Vitreous Enamel Coated | Brackets (not included) | - | - | Solder Lugs | Radial, Tubular | - |