Ceramic Capacitors

Results: 60,279
Manufacturer
AillenAmerican Technical CeramicsCal-Chip Electronics, Inc.CalRamic Technologies LLCChemi-ConCornell Dubilier Electronics (CDE)EPCOS - TDK ElectronicsHoly Stone Enterprise Co., Ltd.Johanson Dielectrics Inc.Johanson Technology Inc.KEMETKnowles Dielectric Labs
Series
-*020104020402N0505C0505P0505X06030603N08050805N
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Capacitance
0.08 pF0.1 pF0.11 pF0.12 pF0.13 pF0.15 pF0.16 pF0.18 pF0.2 pF0.22 pF0.24 pF0.25 pF
Tolerance
-20%, +25%-20%, +50%-20%, +80%0%, +100%±0.03pF±0.05pF±0.1pF±0.25pF±0.5pF±1pF±1%±2%±2.5%±5%
Voltage - Rated
2.5V4V6.3V10V16V20V25V35V50V63V75V80V
Temperature Coefficient
-ABBDBEBGBJBLBNBPBRBT
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 150°C-55°C ~ 160°C-55°C ~ 175°C-55°C ~ 200°C-55°C ~ 250°C-55°C ~ 260°C-55°C ~ 85°C-40°C ~ 125°C-40°C ~ 150°C-40°C ~ 85°C
Features
-Bonding MountableBonding Mountable, Gold Flash TerminationBonding Mountable, Gold Flash Termination, Single LayerBonding Mountable, Single LayerBypass Capacitor, DecouplingControlled ESRControlled ESR, Low ESL (Reverse Geometry)DC Annex H, Humidity 3B Annex I, High VoltageDC Annex H, Humidity 3B Annex I, Soft Termination, High VoltageDerating RecommendedDerating Recommended, Interposer Termination
Ratings
-AEC-Q200AEC-Q200, X1, X2, Y2AEC-Q200, X1, Y1AEC-Q200, X1, Y2AEC-Q200, X2COTSX1X1, Y1X1, Y2X1, Y4X2X2, Y3Y2
Applications
-Acoustic Noise ReductionAutomotiveAutomotive, Boardflex SensitiveAutomotive, Boardflex Sensitive, ESD ProtectionAutomotive, Bypass, DecouplingAutomotive, Bypass, Decoupling, Boardflex SensitiveAutomotive, Bypass, Decoupling, Boardflex Sensitive, ESD ProtectionAutomotive, Bypass, Decoupling, ESD ProtectionAutomotive, ESD ProtectionAutomotive, SMPS FilteringAutomotive, SMPS Filtering, Boardflex Sensitive
Failure Rate
-M (1%)P (0.1%)R (0.01%)S (0.001%)
Mounting Type
-Chassis MountRequires HolderSurface MountSurface Mount, MLCCSurface Mount, MLCC, EpoxySurface Mount, SLCCSurface Mount, SLCC, EpoxyThrough Hole
Package / Case
2-DIP2-SMD6-Stacked SMD, L-Lead0201 (0603 Metric)0202 (0505 Metric)0204 (0510 Metric)0301 (0803 Metric)0303 (0808 Metric)0306 (0816 Metric)0402 (1005 Metric)0502 (1406 Metric)0504 (1210 Metric)
Size / Dimension
0.010" L x 0.005" W (0.25mm x 0.13mm)0.010" L x 0.010" W (0.25mm x 0.25mm)0.012" L x 0.010" W (0.30mm x 0.25mm)0.012" L x 0.012" W (0.31mm x 0.31mm)0.015" L x 0.012" W (0.38mm x 0.30mm)0.015" L x 0.015" W (0.38mm x 0.38mm)0.016" L x 0.008" W (0.40mm x 0.20mm)0.020" L x 0.010" W (0.50mm x 0.25mm)0.020" L x 0.015" W (0.51mm x 0.38mm)0.020" L x 0.020" W (0.50mm x 0.50mm)0.020" L x 0.020" W (0.51mm x 0.51mm)0.020" L x 0.039" W (0.50mm x 1.00mm)
Height - Seated (Max)
0.013" (0.33mm)0.022" (0.55mm)0.031" (0.80mm)0.035" (0.90mm)0.039" (1.00mm)0.071" (1.80mm)0.079" (2.00mm)0.098" (2.50mm)0.100" (2.54mm)0.106" (2.70mm)0.110" (2.80mm)0.114" (2.90mm)
Thickness (Max)
0.005" (0.13mm)0.005" (0.14mm)0.006" (0.14mm)0.006" (0.15mm)0.008" (0.20mm)0.009" (0.22mm)0.009" (0.23mm)0.010" (0.25mm)0.011" (0.28mm)0.012" (0.30mm)0.013" (0.33mm)0.014" (0.35mm)
Lead Spacing
0.020" (0.50mm)0.035" (0.89mm)0.098" (2.50mm)0.100" (2.54mm)0.150" (3.80mm)0.170" (4.32mm)0.197" (5.00mm)0.200" (5.08mm)0.220" (5.59mm)0.250" (6.35mm)0.252" (6.40mm)0.275" (6.99mm)
Lead Style
-Formed Leads - KinkedFormed LeadsGull WingJ-LeadL-LeadStraight
Stocking Options
Environmental Options
Media
Marketplace Product
60,279Results
Applied FiltersRemove All

Showing
of 60,279
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Temperature Coefficient
Operating Temperature
Features
Ratings
Applications
Failure Rate
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
Lead Style
Ceramic Capacitor
GRM188R60J226MEA0J
CAP CER 22UF 6.3V X5R 0603
Murata Electronics
840,000
In Stock
10,000 : ¥0.29752
Tape & Reel (TR)
Tape & Reel (TR)
Active22 µF±20%6.3VX5R-55°C ~ 85°C--General Purpose-Surface Mount, MLCC0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)-0.039" (1.00mm)--
32,472,303
In Stock
1 : ¥0.82000
Cut Tape (CT)
10,000 : ¥0.02533
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.1 µF±10%10VX7R-55°C ~ 125°C--General Purpose-Surface Mount, MLCC0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)-0.022" (0.55mm)--
0402 (1005 Metric)
JMK105BJ105KV-F
CAP CER 1UF 6.3V X5R 0402
Taiyo Yuden
26,981,747
In Stock
1 : ¥0.81000
Cut Tape (CT)
10,000 : ¥0.03758
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs1 µF±10%6.3VX5R-55°C ~ 85°C--SMPS Filtering-Surface Mount, MLCC0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)-0.022" (0.55mm)--
Ceramic Capacitor
GRM155R71C104KA88J
CAP CER 0.1UF 16V X7R 0402
Murata Electronics
20,631,196
In Stock
1 : ¥0.81000
Cut Tape (CT)
50,000 : ¥0.02642
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.1 µF±10%16VX7R-55°C ~ 125°C--General Purpose-Surface Mount, MLCC0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)-0.022" (0.55mm)--
0402(0^5 thickness)
CC0402KRX7R7BB104
CAP CER 0.1UF 16V X7R 0402
YAGEO
20,387,572
In Stock
1 : ¥0.82000
Cut Tape (CT)
10,000 : ¥0.04179
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.1 µF±10%16VX7R-55°C ~ 125°C--General Purpose-Surface Mount, MLCC0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)-0.022" (0.55mm)--
Ceramic Capacitor
GRM1555C1H102JA01D
CAP CER 1000PF 50V C0G/NP0 0402
Murata Electronics
19,947,620
In Stock
1 : ¥0.82000
Cut Tape (CT)
10,000 : ¥0.06055
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1000 pF±5%50VC0G, NP0-55°C ~ 125°C--General Purpose-Surface Mount, MLCC0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)-0.022" (0.55mm)--
Ceramic Capacitor
GRM155R71C104KA88D
CAP CER 0.1UF 16V X7R 0402
Murata Electronics
19,566,935
In Stock
1 : ¥0.82000
Cut Tape (CT)
10,000 : ¥0.04617
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.1 µF±10%16VX7R-55°C ~ 125°C--General Purpose-Surface Mount, MLCC0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)-0.022" (0.55mm)--
CL-Series Capacitor
CL03A104KQ3NNNC
CAP CER 0.1UF 6.3V X5R 0201
Samsung Electro-Mechanics
15,164,415
In Stock
1 : ¥0.81000
Cut Tape (CT)
10,000 : ¥0.02293
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.1 µF±10%6.3VX5R-55°C ~ 85°C--General Purpose-Surface Mount, MLCC0201 (0603 Metric)0.024" L x 0.012" W (0.60mm x 0.30mm)-0.013" (0.33mm)--
Ceramic Capacitor
GRM0335C1H101JA01D
CAP CER 100PF 50V C0G/NP0 0201
Murata Electronics
12,825,218
In Stock
1 : ¥0.81000
Cut Tape (CT)
15,000 : ¥0.01675
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 pF±5%50VC0G, NP0-55°C ~ 125°C--General Purpose-Surface Mount0201 (0603 Metric)0.024" L x 0.012" W (0.60mm x 0.30mm)-0.013" (0.33mm)--
Ceramic Capacitor
GRM155R71C103KA01D
CAP CER 10000PF 16V X7R 0402
Murata Electronics
11,575,583
In Stock
1 : ¥0.82000
Cut Tape (CT)
10,000 : ¥0.04617
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10000 pF±10%16VX7R-55°C ~ 125°C--General Purpose-Surface Mount, MLCC0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)-0.022" (0.55mm)--
0402 (1005 Metric)
EMK105B7104KV-F
CAP CER 0.1UF 16V X7R 0402
Taiyo Yuden
11,207,490
In Stock
1 : ¥0.82000
Cut Tape (CT)
10,000 : ¥0.03308
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs0.1 µF±10%16VX7R-55°C ~ 125°C--SMPS Filtering-Surface Mount, MLCC0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)-0.022" (0.55mm)--
0603(.8mm thickness)
CC0603KRX7R7BB104
CAP CER 0.1UF 16V X7R 0603
YAGEO
10,682,701
In Stock
1 : ¥0.82000
Cut Tape (CT)
4,000 : ¥0.07514
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.1 µF±10%16VX7R-55°C ~ 125°C--General Purpose-Surface Mount, MLCC0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)-0.035" (0.90mm)--
10,417,680
In Stock
1 : ¥0.82000
Cut Tape (CT)
10,000 : ¥0.01567
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.1 µF±10%25VX5R-55°C ~ 85°C--General Purpose-Surface Mount, MLCC0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)-0.022" (0.55mm)--
Ceramic Capacitor
GRM033R60J104KE19D
CAP CER 0.1UF 6.3V X5R 0201
Murata Electronics
9,860,484
In Stock
1 : ¥0.81000
Cut Tape (CT)
15,000 : ¥0.02093
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.1 µF±10%6.3VX5R-55°C ~ 85°C--General Purpose-Surface Mount0201 (0603 Metric)0.024" L x 0.012" W (0.60mm x 0.30mm)-0.013" (0.33mm)--
Ceramic Capacitor
GRM155R71E103KA01D
CAP CER 10000PF 25V X7R 0402
Murata Electronics
9,797,215
In Stock
1 : ¥0.81000
Cut Tape (CT)
10,000 : ¥0.04572
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10000 pF±10%25VX7R-55°C ~ 125°C--General Purpose-Surface Mount, MLCC0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)-0.022" (0.55mm)--
0603(.8mm thickness)
CC0603KRX7R7BB105
CAP CER 1UF 16V X7R 0603
YAGEO
9,429,108
In Stock
1 : ¥0.82000
Cut Tape (CT)
4,000 : ¥0.13158
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 µF±10%16VX7R-55°C ~ 125°C--General Purpose-Surface Mount, MLCC0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)-0.035" (0.90mm)--
0402(0^5 thickness)
CC0402JRNPO9BN101
CAP CER 100PF 50V C0G/NPO 0402
YAGEO
8,633,077
In Stock
1 : ¥0.82000
Cut Tape (CT)
10,000 : ¥0.02734
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 pF±5%50VC0G, NP0-55°C ~ 125°C--General Purpose-Surface Mount, MLCC0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)-0.022" (0.55mm)--
Ceramic Capacitor
GRM022D80G104ME15L
CAP CER 0.1UF 4V X6T 01005
Murata Electronics
8,420,601
In Stock
1 : ¥0.81000
Cut Tape (CT)
40,000 : ¥0.03373
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active0.1 µF±20%4VX6T-55°C ~ 105°C--General Purpose-Surface Mount, MLCC01005 (0402 Metric)0.016" L x 0.008" W (0.40mm x 0.20mm)-0.009" (0.22mm)--
8,383,090
In Stock
1 : ¥0.81000
Cut Tape (CT)
15,000 : ¥0.04434
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.1 µF±10%6.3VX5R-55°C ~ 85°C--General Purpose-Surface Mount, MLCC0201 (0603 Metric)0.024" L x 0.012" W (0.60mm x 0.30mm)-0.013" (0.33mm)--
0603(.8mm thickness)
CC0603ZRY5V9BB104
CAP CER 0.1UF 50V Y5V 0603
YAGEO
8,303,998
In Stock
1 : ¥0.82000
Cut Tape (CT)
4,000 : ¥0.05094
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.1 µF-20%, +80%50VY5V (F)-30°C ~ 85°C--General Purpose-Surface Mount, MLCC0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)-0.035" (0.90mm)--
Ceramic Capacitor
GCM155R71H102KA37D
CAP CER 1000PF 50V X7R 0402
Murata Electronics
8,197,088
In Stock
1 : ¥0.82000
Cut Tape (CT)
10,000 : ¥0.03463
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1000 pF±10%50VX7R-55°C ~ 125°C-AEC-Q200Automotive-Surface Mount, MLCC0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)-0.022" (0.55mm)--
8,030,621
In Stock
1 : ¥0.82000
Cut Tape (CT)
4,000 : ¥0.07380
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.7 µF±10%10VX5R-55°C ~ 85°C--General Purpose-Surface Mount, MLCC0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)-0.035" (0.90mm)--
Ceramic Capacitor
GRM033R71A103KA01D
CAP CER 10000PF 10V X7R 0201
Murata Electronics
7,658,014
In Stock
1 : ¥0.82000
Cut Tape (CT)
15,000 : ¥0.02063
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10000 pF±10%10VX7R-55°C ~ 125°C--General Purpose-Surface Mount0201 (0603 Metric)0.024" L x 0.012" W (0.60mm x 0.30mm)-0.013" (0.33mm)--
Ceramic Capacitor
GCM188R72A103KA37D
CAP CER 10000PF 100V X7R 0603
Murata Electronics
7,536,363
In Stock
1 : ¥0.82000
Cut Tape (CT)
4,000 : ¥0.06836
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10000 pF±10%100VX7R-55°C ~ 125°C-AEC-Q200Automotive-Surface Mount, MLCC0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)-0.035" (0.90mm)--
7,527,925
In Stock
1 : ¥0.82000
Cut Tape (CT)
4,000 : ¥0.06580
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 µF±10%10VX7R-55°C ~ 125°C--General Purpose-Surface Mount, MLCC0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)-0.035" (0.90mm)--
Showing
of 60,279

Ceramic Capacitors


A capacitor is a passive electronic device that stores electric charge. Ceramic capacitors consist of two or more alternating layers of ceramic material as the dielectric and metal layers acting as the non-polarized electrodes. Applications include automotive, bypass, decoupling, filtering, RF, and ESD protection. Through-hole versions are often disc or "blob" shaped with two wire leads.