Cable and Cord Grips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Outside Cable Diameter (Min) | Outside Cable Diameter (Max) | Thread Size | Thread Length | Conduit Hub Size | Panel Hole Size | Material | Includes | Color | Ingress Protection | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,102 In Stock | 1 : ¥6.28000 Bulk | - | Bulk | Active | Cable Gland | 0.236" (6.00mm) | 0.472" (12.00mm) | M20 | 0.394" (10.00mm) | - | - | Polyamide (PA), Nylon | Seal | Gray | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | -40°C ~ 100°C | ||
1,377 In Stock 3,638 Factory | 1 : ¥39.86000 Bulk | - | Bulk | Active | Cable Gland | 0.236" (6.00mm) | 0.472" (12.00mm) | M20 | 0.315" (8.00mm) | - | - | Brass, Nickel Plated | O-Ring, Seal | Silver | IP66/IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 4X | -40°C ~ 100°C | ||
538 In Stock | 1 : ¥96.67000 Bulk | - | Bulk | Active | Cable Gland | 0.433" (11.00mm) | 0.630" (16.00mm) | M25 | 0.276" (7.00mm) | - | - | Brass, Nickel Plated | O-Ring, Seal | Silver | IP68 - Dust Tight, Waterproof; NEMA 4X | -40°C ~ 100°C | ||
118 In Stock 725 Factory | 1 : ¥136.69000 Bulk | - | Bulk | Active | Cable Gland | 0.748" (19.00mm) | 1.102" (28.00mm) | M40 | 0.354" (9.00mm) | - | - | Brass, Nickel Plated | O-Ring, Seal | Silver | IP66/IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 4X | -40°C ~ 100°C | ||
1,467 In Stock | 1 : ¥5.41000 Bulk | - | Bulk | Active | Cable Gland | 0.197" (5.00mm) | 0.394" (10.00mm) | M16 | 0.394" (10.00mm) | - | - | Polyamide (PA), Nylon | Seal | Gray | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | -40°C ~ 100°C | ||
1,081 In Stock | 1 : ¥6.97000 Bulk | - | Bulk | Active | Cable Gland | 0.236" (6.00mm) | 0.472" (12.00mm) | M20 | 0.394" (10.00mm) | - | - | Polyamide (PA), Nylon | Seal | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | -40°C ~ 100°C | ||
266 In Stock 385 Factory | 1 : ¥10.51000 Bulk | - | Bulk | Active | Cable Gland | 0.433" (11.00mm) | 0.669" (16.99mm) | M25 | 0.315" (8.00mm) | - | - | Polyamide (PA), Nylon | Seal | Gray | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | -40°C ~ 100°C | ||
361 In Stock | 1 : ¥11.30000 Bulk | - | Bulk | Active | Cable Gland | 0.118" (3.00mm) | 0.276" (7.00mm) | M12 | 0.354" (9.00mm) | - | - | Polyamide (PA), Nylon | O-Ring, Seal, Strain Relief | Black | IP68/IP69 - Dust Tight, Water Resistant, Waterproof | -40°C ~ 100°C | ||
123 In Stock 200 Factory | 1 : ¥19.93000 Bulk | - | Bulk | Active | Cable Gland | 0.591" (15.00mm) | 0.827" (21.00mm) | M32 | 0.394" (10.00mm) | - | - | Polyamide (PA), Nylon | Seal | Gray | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | -40°C ~ 100°C | ||
333 In Stock | 1 : ¥21.58000 Bulk | - | Bulk | Active | Cable Gland | 0.118" (3.00mm) | 0.256" (6.50mm) | M12 | 0.236" (6.00mm) | - | - | Brass, Nickel Plated | O-Ring, Seal | Silver | IP66/IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 4X | -40°C ~ 100°C | ||
204 In Stock | 1 : ¥25.02000 Bulk | - | Bulk | Active | Cable Gland | 0.709" (18.01mm) | 0.984" (25.00mm) | M32x1.5 | 0.630" (16.00mm) | - | - | Polyamide (PA), Nylon | Seal | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | -40°C ~ 100°C | ||
4,150 In Stock | 1 : ¥31.39000 Bulk | - | Bulk | Active | Cable Gland | 0.197" (5.00mm) | 0.394" (10.00mm) | M16 | 0.276" (7.00mm) | - | - | Brass, Nickel Plated | O-Ring, Seal | Silver | IP66/IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 4X | -40°C ~ 100°C | ||
214 In Stock 4,920 Factory | 1 : ¥46.82000 Bulk | - | Bulk | Active | Cable Gland | 0.394" (10.00mm) | 0.551" (14.00mm) | M25x1.5 | 0.315" (8.00mm) | - | - | Brass, Nickel Plated | O-Ring, Seal | Silver | IP66/IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 4X | -40°C ~ 100°C | ||
175 In Stock 395 Factory | 1 : ¥69.91000 Bulk | - | Bulk | Active | Cable Gland | 0.354" (9.00mm) | 0.512" (13.00mm) | M20 | 0.236" (6.00mm) | - | - | Brass, Nickel Plated | O-Ring, Seal | Silver | IP68 - Dust Tight, Waterproof; NEMA 4X | -40°C ~ 100°C | ||
103 In Stock | 1 : ¥90.41000 Bulk | - | Bulk | Active | Cable Gland | 0.118" (3.00mm) | 0.256" (6.50mm) | M12 | 0.236" (6.00mm) | - | - | Brass, Nickel Plated | O-Ring, Seal | Silver | IP68 - Dust Tight, Waterproof; NEMA 4X | -40°C ~ 100°C | ||
108 In Stock 295 Factory | 1 : ¥141.71000 Bulk | - | Bulk | Active | Cable Gland | 0.551" (14.00mm) | 0.827" (21.00mm) | M32 | 0.315" (8.00mm) | - | - | Brass, Nickel Plated | O-Ring, Seal | Silver | IP68 - Dust Tight, Waterproof; NEMA 4X | -40°C ~ 100°C | ||
200 In Stock | 1 : ¥25.11000 Bulk | - | Bulk | Active | Cable Gland | 0.276" (7.00mm) | 0.512" (13.00mm) | M20 | 0.591" (15.00mm) | - | - | Polyamide (PA), Nylon | Seal | Black, Blue | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | -40°C ~ 75°C | ||
82 In Stock 33 Factory | 1 : ¥4.97000 Bulk | - | Bulk | Active | Cable Gland | 0.118" (3.00mm) | 0.256" (6.50mm) | M12 | 0.315" (8.00mm) | - | - | Polyamide (PA), Nylon | Seal | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | -40°C ~ 100°C | ||
59 In Stock 5 Factory | 1 : ¥4.97000 Bulk | - | Bulk | Active | Cable Gland | 0.118" (3.00mm) | 0.256" (6.50mm) | PG7 | 0.315" (8.00mm) | - | - | Polyamide (PA), Nylon | Seal | Black | IP68 - Dust Tight, Waterproof | -40°C ~ 100°C | ||
664 In Stock 1 Factory | 1 : ¥5.41000 Bulk | - | Bulk | Active | Cable Gland | 0.118" (3.00mm) | 0.256" (6.50mm) | M12 | 0.315" (8.00mm) | - | - | Polyamide (PA), Nylon | Seal | Gray | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | -40°C ~ 100°C | ||
235 In Stock | 1 : ¥6.02000 Bulk | - | Bulk | Active | Cable Gland | 0.197" (5.00mm) | 0.394" (10.00mm) | M16 | 0.394" (10.00mm) | - | - | Polyamide (PA), Nylon | Seal | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | -40°C ~ 100°C | ||
155 In Stock 3 Factory | 1 : ¥6.02000 Bulk | - | Bulk | Active | Cable Gland | 0.157" (4.00mm) | 0.315" (8.00mm) | PG9 | 0.315" (8.00mm) | - | - | Polyamide (PA), Nylon | Seal | Gray | IP68 - Dust Tight, Waterproof | -20°C ~ 100°C | ||
66 In Stock | 1 : ¥6.02000 Bulk | - | Bulk | Active | Cable Gland | 0.157" (4.00mm) | 0.315" (8.00mm) | PG9 | 0.315" (8.00mm) | - | - | Polyamide (PA), Nylon | Seal | Black | IP68 - Dust Tight, Waterproof | -40°C ~ 100°C | ||
72 In Stock | 1 : ¥6.28000 Bulk | - | Bulk | Active | Cable Gland | 0.157" (4.00mm) | 0.315" (8.00mm) | M16x1.5 | 0.315" (8.00mm) | - | - | Polyamide (PA), Nylon | Seal | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | -40°C ~ 100°C | ||
93 In Stock 3 Factory | 1 : ¥6.63000 Bulk | - | Bulk | Active | Cable Gland | 0.394" (10.00mm) | 0.551" (14.00mm) | M20x1.5 | 0.394" (10.00mm) | - | - | Polyamide (PA), Nylon | Seal | Gray | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | -40°C ~ 100°C |