Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
276,061 In Stock | 1 : ¥2.22000 Bulk | Bulk | Active | 100 µF | ±20% | 50 V | - | 8000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 362 mA @ 120 Hz | - | 74 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
73,341 In Stock | 1 : ¥2.46000 Bulk | Bulk | Active | 100 µF | ±20% | 35 V | - | 6000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 270 mA @ 120 Hz | 540 mA @ 100 kHz | 94 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
292,027 In Stock | 1 : ¥2.96000 Bulk | Bulk | Active | 470 µF | ±20% | 25 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 731.5 mA @ 120 Hz | 1.33 A @ 100 kHz | 39 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
252,096 In Stock | 1 : ¥3.45000 Bulk | Bulk | Active | 220 µF | ±20% | 35 V | - | 8000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 472.5 mA @ 120 Hz | - | 56 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
62,475 In Stock | 1 : ¥3.53000 Cut Tape (CT) 1,000 : ¥0.99661 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 220 µF | ±20% | 35 V | - | 8000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 472.5 mA @ 120 Hz | - | 56 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
170,923 In Stock | 1 : ¥3.78000 Bulk | Bulk | Active | 470 µF | ±20% | 35 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 968 mA @ 120 Hz | 1.76 A @ 100 kHz | 28 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
312,630 In Stock | 1 : ¥4.27000 Bulk | Bulk | Active | 1000 µF | ±20% | 10 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 798 mA @ 120 Hz | 1.33 A @ 100 kHz | 39 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
164,354 In Stock | 1 : ¥4.68000 Cut Tape (CT) 500 : ¥1.49624 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 330 µF | ±20% | 35 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 731.5 mA @ 120 Hz | 1.33 A @ 100 kHz | 39 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
42,074 In Stock | 1 : ¥4.93000 Bulk | Bulk | Active | 330 µF | ±20% | 35 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 731.5 mA @ 120 Hz | 1.33 A @ 100 kHz | 39 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
24,353 In Stock | 1 : ¥5.01000 Bulk | Bulk | Active | 220 µF | ±20% | 50 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 685 mA @ 120 Hz | 1.37 A @ 100 kHz | 42 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
11,597 In Stock | 1 : ¥5.01000 Bulk | Bulk | Active | 1000 µF | ±20% | 16 V | - | 8000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 900 mA @ 120 Hz | 1.5 A @ 100 kHz | 29 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
8,596 In Stock | 1 : ¥5.09000 Bulk | Bulk | Active | 1000 µF | ±20% | 16 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.056 A @ 120 Hz | 1.76 A @ 100 kHz | 28 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
6,731 In Stock | 1 : ¥6.24000 Bulk | Bulk | Active | 1500 µF | ±20% | 16 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.176 A @ 120 Hz | 1.96 A @ 100 kHz | 20 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
7,535 In Stock | 1 : ¥6.81000 Bulk | Bulk | Active | 680 µF | ±20% | 35 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.238 A @ 120 Hz | 2.25 A @ 100 kHz | 18 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can | |||
46,436 In Stock | 1 : ¥7.31000 Bulk | Bulk | Active | 100 µF | ±20% | 100 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 520 mA @ 120 Hz | 1.04 A @ 100 kHz | 120 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
10,510 In Stock | 1 : ¥8.46000 Bulk | Bulk | Active | 470 µF | ±20% | 50 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.128 A @ 120 Hz | 2.05 A @ 100 kHz | 27 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
5,245 In Stock | 1 : ¥8.54000 Bulk | Bulk | Active | 2200 µF | ±20% | 16 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.736 A @ 120 Hz | 2.48 A @ 100 kHz | 17 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
32,283 In Stock | 1 : ¥8.70000 Cut Tape (CT) 500 : ¥3.07752 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 1000 µF | ±20% | 35 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.488 A @ 120 Hz | 2.48 A @ 100 kHz | 17 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
40,981 In Stock | 1 : ¥9.28000 Bulk | Bulk | Active | 1000 µF | ±20% | 35 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.488 A @ 120 Hz | 2.48 A @ 100 kHz | 17 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
94,698 In Stock | 1 : ¥11.41000 Bulk | Bulk | Active | 820 µF | ±20% | 63 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.5 A @ 120 Hz | 2.5 A @ 100 kHz | 38 mOhms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
35,032 In Stock | 1 : ¥12.97000 Bulk | Bulk | Active | 1000 µF | ±20% | 50 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.806 A @ 120 Hz | - | 21 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
68,204 In Stock | 1 : ¥13.79000 Bulk | Bulk | Active | 470 µF | ±20% | 100 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.32 A @ 120 Hz | 2.4 A @ 100 kHz | 33 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.319" (33.50mm) | - | Through Hole | Radial, Can | |||
156,587 In Stock | 1 : ¥14.04000 Bulk | Bulk | Active | 2200 µF | ±20% | 35 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.541 A @ 120 Hz | 3.63 A @ 100 kHz | 13 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
3,500 In Stock | 1 : ¥17.24000 Bulk | Bulk | Active | 560 µF | ±20% | 80 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.073 A @ 120 Hz | - | 54 mOhms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
20,402 In Stock | 1 : ¥26.60000 Bulk | Bulk | Active | 2200 µF | ±20% | 63 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.569 A @ 120 Hz | 3.67 A @ 100 kHz | 18 mOhms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can |