Alarms, Buzzers, and Sirens
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Driver Circuitry | Input Type | Voltage - Rated | Voltage Range | Frequency | Technology | Operating Mode | Duration | Sound Pressure Level (SPL) | Current - Supply | Port Location | Operating Temperature | Approval Agency | Ratings | Ingress Protection | Mounting Type | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45,817 In Stock | 1 : ¥4.88000 Tray | Tray | Active | Transducer, Externally Driven | Zero-Peak Signal | 12 V | 9 ~ 15V | 2.4kHz | Magnetic | Single Tone | - | 85dB @ 12V, 10cm | 50mA | Top | -30°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.374" (9.50mm) | |||
3,502 In Stock | 1 : ¥5.30000 Cut Tape (CT) 500 : ¥3.35066 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Transducer, Externally Driven | Zero-Peak Signal | 3 V | 0 ~ 30V | 4kHz | Piezo | Single Tone | - | 60dB @ 3V, 10cm | - | Top | -10°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.480" Dia (12.20mm) | 0.307" (7.80mm) | |||
11,477 In Stock | 1 : ¥5.39000 Tray | Tray | Active | Transducer, Externally Driven | Zero-Peak Signal | 3.5 V | 3 ~ 5V | 2.048kHz | Magnetic | Single Tone | - | 85dB @ 3.5V, 10cm | 35mA | Top | -20°C ~ 60°C | - | - | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.354" (9.00mm) | |||
48,542 In Stock | 1 : ¥6.23000 Tray | Tray | Active | Transducer, Externally Driven | Zero-Peak Signal | 5 V | 3 ~ 8V | 2.4kHz | Magnetic | Single Tone | - | 85dB @ 5V, 10cm | 45mA | Top | -30°C ~ 70°C | - | Washable | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.394" (10.00mm) | |||
4,895 In Stock | 1 : ¥7.07000 Bulk | Bulk | Active | Transducer, Externally Driven | Peak-Peak Signal | 1.5 V | 1.1 ~ 3V | 2.6kHz | Magnetic | Single Tone | - | 85dB @ 1.5V, 10cm | 30mA | Top | -30°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.402" (10.20mm) | |||
24,949 In Stock | 1 : ¥7.74000 Cut Tape (CT) 2,000 : ¥4.29340 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 12.5V (Max) | 4kHz | Piezo | Single Tone | - | 65dB @ 1.5V, 10cm | - | Side | -40°C ~ 85°C | - | - | - | Surface Mount | Solder Pads | 0.354" L x 0.354" W (9.00mm x 9.00mm) | 0.075" (1.90mm) | |||
6,662 In Stock | 1 : ¥7.66000 Tray | Tray | Active | Transducer, Externally Driven | Zero-Peak Signal | 3 V | 2 ~ 4V | 2.73kHz | Magnetic | Single Tone | - | 85dB @ 3V, 10cm | 80mA | Top | -20°C ~ 60°C | - | - | - | Through Hole | PC Pins | 0.354" Dia (9.00mm) | 0.197" (5.00mm) | |||
20,379 In Stock | 1 : ¥8.08000 Bulk | Bulk | Active | Transducer, Externally Driven | Zero-Peak Signal | 5 V | 4 ~ 6V | 3.2kHz | Magnetic | Single Tone | - | 85dB @ 5V, 10cm | 80mA | Side | -20°C ~ 60°C | - | - | - | Through Hole | PC Pins | 0.354" Dia (9.00mm) | 0.189" (4.80mm) | |||
19,031 In Stock | 1 : ¥8.27000 Tray | Tray | Active | Transducer, Externally Driven | Peak-Peak Signal | 1.5 V | 1 ~ 3V | 2.048kHz | Electromechanical/Magnetic | Single Tone | - | 82dB @ 1.5V, 10cm | 10mA | Top | -20°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.343" (8.70mm) | |||
1,308 In Stock | 1 : ¥8.25000 Tray | Tray | Active | Transducer, Externally Driven | Peak-Peak Signal | 3 V | 2 ~ 4V | 2.73kHz | Electromechanical/Magnetic | Single Tone | - | 85dB @ 3V, 10cm | 80mA | Top | -20°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.354" Dia (9.00mm) | 0.189" (4.80mm) | |||
3,010 In Stock | 1 : ¥8.50000 Tray | Tray | Active | Indicator, Internally Driven | DC | 5 V | 4 ~ 7V | 2.3kHz | Magnetic | - | - | 85dB @ 5V, 10cm | 30mA | Top | -40°C ~ 85°C | - | Washable | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.382" (9.70mm) | |||
5,074 In Stock | 1 : ¥9.18000 Cut Tape (CT) 1,000 : ¥5.07758 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 25V (Max) | 4kHz | Piezo | Single Tone | - | 84dB @ 1.5V, 10cm | - | Side | -20°C ~ 70°C | - | - | - | Surface Mount | Solder Pads | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.118" (3.00mm) | |||
15,513 In Stock | 1 : ¥9.35000 Cut Tape (CT) 1,000 : ¥5.14742 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 25V (Max) | 4kHz | Piezo | Single Tone | - | 75dB @ 1.5V, 10cm | - | Side | -40°C ~ 85°C | - | - | - | Surface Mount | Solder Pads | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.118" (3.00mm) | |||
202,089 In Stock | 1 : ¥10.10000 Cut Tape (CT) 320 : ¥7.52619 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 5 V | 3 ~ 7V | 2.4kHz | Magnetic | Single Tone | - | 88dB @ 5V, 10cm | 60mA | Top | -30°C ~ 70°C | - | Washable | - | Surface Mount | Solder Pads | 0.504" L x 0.504" W (12.80mm x 12.80mm) | 0.406" (10.30mm) | |||
31,578 In Stock | 1 : ¥10.19000 Bag | Bag | Active | Transducer, Externally Driven | Peak-Peak Signal | 10 V | 30V (Max) | - | Piezo | Single Tone | - | 90dB @ 10V, 10cm | 12mA | Top | -30°C ~ 85°C | - | - | - | Panel Mount, Flange | Wire Leads | 0.945" Dia (24.00mm) | 0.217" (5.50mm) | |||
23,690 In Stock | 1 : ¥10.19000 Tray | Tray | Active | Transducer, Externally Driven | Peak-Peak Signal | 5 V | 3 ~ 8V | 2.4kHz | Electromechanical/Magnetic | Single Tone | - | 85dB @ 5V, 10cm | 40mA | Top | -40°C ~ 70°C | - | Washable | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.343" (8.70mm) | |||
26,404 In Stock | 1 : ¥10.36000 Tray | Tray | Active | Indicator, Internally Driven | DC | 3 V | 2 ~ 4V | 2.3kHz | Electromechanical/Magnetic | Single Tone | - | 82dB @ 3V, 10cm | 30mA | Top | -20°C ~ 70°C | - | Washable | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.303" (7.70mm) | |||
6,874 In Stock | 1 : ¥10.61000 Cut Tape (CT) 2,000 : ¥6.82124 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 3.6 V | 2.5 ~ 4.5V | 2.73kHz | Magnetic | - | - | 80dB @ 3.6V, 10cm | 100mA | Side | -40°C ~ 85°C | - | - | - | Surface Mount | Solder Pads | 0.295" L x 0.295" W (7.50mm x 7.50mm) | 0.106" (2.70mm) | |||
24,212 In Stock | 1 : ¥10.80000 Tray | Tray | Active | Indicator, Internally Driven | DC | 5 V | 4 ~ 7V | 2.3kHz | Electromechanical/Magnetic | Single Tone | - | 85dB @ 5V, 10cm | 30mA | Top | -20°C ~ 70°C | - | Washable | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.382" (9.70mm) | |||
9,017 In Stock | 1 : ¥10.86000 Bulk | Bulk | Active | Transducer, Externally Driven | Peak-Peak Signal | 10 V | 1 ~ 30V | 5kHz | Piezo | Single Tone | - | 80dB @ 10V, 10cm | 9mA | Top | -30°C ~ 85°C | - | - | - | Custom | Wire Leads | 0.650" Dia (16.50mm) | 0.177" (4.50mm) | |||
9,137 In Stock | 1 : ¥11.39000 Cut Tape (CT) 1,000 : ¥6.24168 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 12.5V (Max) | 2kHz | Piezo | Single Tone | - | 70dB @ 1.5V, 10cm | - | Side | -20°C ~ 70°C | - | - | - | Surface Mount | Solder Pads | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.118" (3.00mm) | |||
156,775 In Stock | 1 : ¥11.48000 Cut Tape (CT) 1,000 : ¥7.37722 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 5 V | 1 ~ 6V | 4kHz | Magnetic | - | - | 100dB @ 5V, 10cm | 150mA | Top | -40°C ~ 85°C | - | - | - | Surface Mount | Solder Pads | 0.335" L x 0.335" W (8.50mm x 8.50mm) | 0.177" (4.50mm) | |||
1,409 In Stock | 1 : ¥11.37000 Cut Tape (CT) 1,000 : ¥6.22241 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 3.6 V | 3 ~ 5V | 2.73kHz | Magnetic | - | - | 85dB @ 3.6V, 10cm | 90mA | Top | -40°C ~ 85°C | - | - | - | Surface Mount | Solder Pads | 0.335" L x 0.335" W (8.50mm x 8.50mm) | 0.138" (3.50mm) | |||
5,866 In Stock | 1 : ¥11.65000 Cut Tape (CT) 1,000 : ¥6.39817 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 3.6 V | 2 ~ 5V | 2.7kHz | Electromechanical/Magnetic | - | - | 95dB @ 3.6V, 10cm | 100mA | Side | -40°C ~ 105°C | - | - | - | Surface Mount | Solder Pads | 0.335" L x 0.335" W (8.50mm x 8.50mm) | 0.169" (4.30mm) | |||
12,579 In Stock | 1 : ¥11.62000 Cut Tape (CT) 2,000 : ¥7.47354 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Peak-Peak Signal | 3 V | 25V (Max) | 4kHz | Piezo | Single Tone | - | 65dB @ 3V, 10cm | 5mA | Top | -30°C ~ 70°C | - | - | - | Surface Mount | Solder Pads | 0.354" L x 0.354" W (9.00mm x 9.00mm) | 0.094" (2.40mm) |