Alarms, Buzzers, and Sirens
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Driver Circuitry | Input Type | Voltage - Rated | Voltage Range | Frequency | Technology | Operating Mode | Duration | Sound Pressure Level (SPL) | Current - Supply | Port Location | Operating Temperature | Approval Agency | Ratings | Ingress Protection | Mounting Type | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,799 In Stock | 1 : ¥10.71000 Cut Tape (CT) 2,000 : ¥6.88616 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 3.6 V | 2.5 ~ 4.5V | 2.73kHz | Magnetic | - | - | 80dB @ 3.6V, 10cm | 100mA | Side | -40°C ~ 85°C | - | - | - | Surface Mount | Solder Pads | 0.295" L x 0.295" W (7.50mm x 7.50mm) | 0.106" (2.70mm) | |||
154,366 In Stock | 1 : ¥11.48000 Cut Tape (CT) 1,000 : ¥7.37722 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 5 V | 1 ~ 6V | 4kHz | Magnetic | - | - | 100dB @ 5V, 10cm | 150mA | Top | -40°C ~ 85°C | - | - | - | Surface Mount | Solder Pads | 0.335" L x 0.335" W (8.50mm x 8.50mm) | 0.177" (4.50mm) | |||
1,403 In Stock | 1 : ¥11.48000 Cut Tape (CT) 1,000 : ¥6.28163 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 3.6 V | 3 ~ 5V | 2.73kHz | Magnetic | - | - | 85dB @ 3.6V, 10cm | 90mA | Top | -40°C ~ 85°C | - | - | - | Surface Mount | Solder Pads | 0.335" L x 0.335" W (8.50mm x 8.50mm) | 0.138" (3.50mm) | |||
8,978 In Stock | 1 : ¥13.18000 Cut Tape (CT) 1,000 : ¥7.32698 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Peak-Peak Signal | 5 V | 25V (Max) | 4kHz | Piezo | Single Tone | - | 81dB @ 5V, 10cm | 5mA | Side | -40°C ~ 120°C | - | - | - | Surface Mount | Solder Pads | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.130" (3.30mm) | |||
2,401 In Stock | 1 : ¥13.43000 Cut Tape (CT) 1,000 : ¥7.37722 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 3.6 V | 2.5 ~ 4.5V | 3.1kHz | Magnetic | - | - | 90dB @ 3.6V, 10cm | 90mA | Side | -40°C ~ 85°C | - | - | - | Surface Mount | Solder Pads | 0.335" L x 0.335" W (8.50mm x 8.50mm) | 0.138" (3.50mm) | |||
18,498 In Stock | 1 : ¥14.71000 Cut Tape (CT) 2,000 : ¥8.16323 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 3 V | 2 ~ 5V | 4kHz | Magnetic | - | - | 75dB @ 3V, 10cm | 100mA | Top | -40°C ~ 85°C | - | - | - | Surface Mount | Solder Pads | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.110" (2.80mm) | |||
856 In Stock | 1 : ¥15.13000 Cut Tape (CT) 1,000 : ¥8.55288 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Peak-Peak Signal | 3 V | 25V (Max) | 4kHz | Piezo | Single Tone | - | 81dB @ 3V, 10cm | 5mA | Side | -40°C ~ 120°C | - | - | - | Surface Mount | Solder Pads | 0.630" L x 0.630" W (16.00mm x 16.00mm) | 0.110" (2.80mm) | |||
1,087 In Stock | 1 : ¥15.90000 Cut Tape (CT) 1,000 : ¥7.50752 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Peak-Peak Signal | 3 V | 25V (Max) | 4kHz | Piezo | Single Tone | - | 70dB @ 3V, 10cm | 3mA | Side | -30°C ~ 70°C | - | - | - | Surface Mount | Solder Pads | 0.630" L x 0.630" W (16.00mm x 16.00mm) | 0.110" (2.80mm) | |||
25,145 In Stock | 1 : ¥18.28000 Cut Tape (CT) 1,000 : ¥12.27680 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 3.6 V | 2.5 ~ 4.5V | 2.73kHz | Magnetic | Single Tone | - | 85dB @ 3.6V, 5cm | 100mA | Side | -40°C ~ 85°C | - | - | - | Surface Mount | Solder Pads | 0.295" L x 0.295" W (7.50mm x 7.50mm) | 0.118" (3.00mm) | |||
272 In Stock | 1 : ¥20.32000 Cut Tape (CT) 3,000 : ¥13.61609 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 3 V | 2 ~ 4V | 4kHz | Magnetic | Single Tone | - | 70dB @ 3V, 10cm | 90mA | Top | -20°C ~ 70°C | - | - | - | Surface Mount | Solder Pads | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.098" (2.50mm) | |||
12,356 In Stock | 1 : ¥21.51000 Cut Tape (CT) 800 : ¥14.55676 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Peak-Peak Signal | 5 V | 25V (Max) | 5.2kHz | Piezo | Single Tone | - | 75dB @ 5V, 10cm | 5mA | Top | -20°C ~ 70°C | - | Washable | - | Surface Mount | Solder Pads | 0.394" Dia (10.00mm) | 0.142" (3.60mm) | |||
445 In Stock | 1 : ¥22.44000 Cut Tape (CT) 1,000 : ¥12.83484 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 3.6 V | 3 ~ 5V | 2.73kHz | Magnetic | Single Tone | - | 87dB @ 3.6V, 10cm | 90mA | Top | -30°C ~ 75°C | - | Washable | - | Surface Mount | Solder Pads | 0.335" L x 0.335" W (8.50mm x 8.50mm) | 0.138" (3.50mm) | |||
40,922 In Stock | 1 : ¥24.06000 Cut Tape (CT) 1,000 : ¥13.96970 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Peak-Peak Signal | 5 V | 25V (Max) | 4.1kHz | Piezo | Single Tone | - | 70dB @ 5V, 10cm | 5mA | Top | -30°C ~ 70°C | - | - | - | Surface Mount | Solder Pads | 0.504" L x 0.504" W (12.80mm x 12.80mm) | 0.118" (3.00mm) | |||
2,063 In Stock | 1 : ¥24.65000 Cut Tape (CT) 2,500 : ¥14.06252 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 3 V | 2 ~ 4V | 4kHz | Magnetic | Single Tone | - | 80dB @ 3V, 10cm | 110mA | Top | -30°C ~ 70°C | - | - | - | Surface Mount | Solder Pads | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.083" (2.10mm) | |||
2,128 In Stock | 1 : ¥24.74000 Cut Tape (CT) 2,000 : ¥16.85271 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Peak-Peak Signal | 5 V | 25V (Max) | 4.1kHz | Piezo | Single Tone | - | 73dB @ 5V, 10cm | 4.5mA | Side | -40°C ~ 80°C | - | - | - | Surface Mount | Solder Pads | 0.433" L x 0.354" W (11.00mm x 9.00mm) | 0.079" (2.00mm) | |||
76,542 In Stock | 1 : ¥27.71000 Cut Tape (CT) 1,000 : ¥16.07145 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 5 V | 1 ~ 6V | 4kHz | Magnetic | Single Tone | - | 100dB @ 5V, 10cm | 150mA | Top | -20°C ~ 70°C | - | - | - | Surface Mount | Solder Pads | 0.335" L x 0.335" W (8.50mm x 8.50mm) | 0.165" (4.20mm) | |||
1,071 In Stock | 1 : ¥5.70000 Tray | Tray | Active | Transducer, Externally Driven | Zero-Peak Signal | 3.5 V | 3 ~ 5V | 2.048kHz | Magnetic | Single Tone | - | 85dB @ 3.5V, 10cm | 70mA | Top | -20°C ~ 60°C | - | - | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.354" (9.00mm) | |||
2,736 In Stock | 1 : ¥5.95000 Box | Box | Active | Transducer, Externally Driven | Zero-Peak Signal | 5 V | 3 ~ 8V | 2.73kHz | Magnetic | - | - | 85dB @ 5V, 10cm | 80mA | Top | -30°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.354" Dia (9.00mm) | 0.197" (5.00mm) | |||
8,470 In Stock | 1 : ¥11.48000 Cut Tape (CT) 1,000 : ¥7.37722 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 3.6 V | 2.5 ~ 4.5V | 2.73kHz | Magnetic | - | - | 87dB @ 3.6V, 10cm | 90mA | Side | -40°C ~ 85°C | - | - | - | Surface Mount | Solder Pads | 0.335" L x 0.335" W (8.50mm x 8.50mm) | 0.177" (4.50mm) | |||
4,415 In Stock | 1 : ¥11.48000 Cut Tape (CT) 1,000 : ¥7.37722 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 5 V | 4 ~ 6V | 2.7kHz | Magnetic | - | - | 85dB @ 5V, 10cm | 80mA | Side | -40°C ~ 85°C | - | - | - | Surface Mount | Solder Pads | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.150" (3.80mm) | |||
180 In Stock | 1 : ¥18.28000 Tray | Tray | Active | Transducer, Externally Driven | Zero-Peak Signal | 5 V | 4 ~ 6V | 800Hz | Magnetic | Single Tone | - | 85dB @ 5V, 10cm | 80mA | Top | -30°C ~ 75°C | - | Washable | - | Through Hole | PC Pins | 0.965" Dia (24.50mm) | 0.512" (13.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥20.66000 Tube | Tube | Active | Transducer, Externally Driven | Peak-Peak Signal | 10 V | 20V (Max) | 5kHz | Piezo | Single Tone | - | 90dB @ 10V, 10cm | 11mA | Top | -30°C ~ 70°C | - | Washable | - | Surface Mount | Solder Pads | 0.665" L x 0.665" W (16.90mm x 16.90mm) | 0.327" (8.30mm) | |||
3,272 In Stock | 1 : ¥4.93000 Box | Box | Active | Transducer, Externally Driven | Zero-Peak Signal | 5 V | 4 ~ 6V | 2.73kHz | Magnetic | - | - | 85dB @ 5V, 10cm | 100mA | Side | -30°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.378" Dia (9.60mm) | 0.217" (5.50mm) | |||
126 In Stock | 1 : ¥8.93000 Box | Box | Active | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 1 ~ 3V | 3kHz | Magnetic | - | - | 75dB @ 1.5V, 10cm | 80mA | Top | -30°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.264" Dia (6.70mm) | 0.154" (3.90mm) | |||
1,999 In Stock | 1 : ¥12.24000 Box | Box | Active | Transducer, Externally Driven | Zero-Peak Signal | 12 V | 8 ~ 14V | 1kHz | Magnetic | - | - | 85dB @ 12V, 10cm | 100mA | Top | -30°C ~ 70°C | - | Washable | - | Through Hole | PC Pins | 0.984" Dia (25.00mm) | 0.500" (12.70mm) |