AC Fans
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,519 In Stock | 1 : ¥229.76000 Bulk | Bulk | Active | 115VAC | Square - 80mm L x 80mm H | 38.00mm | 31.0 CFM (0.868m³/min) | 0.190 in H2O (47.3 Pa) | Ball | Tubeaxial | - | 36.5dB(A) | 12.00W | 2850 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.75 lb (340.19 g) | |||
1,096 In Stock | 1 : ¥185.98000 Bulk | Bulk | Active | 115VAC | Square - 91.5mm L x 91.5mm H | 25.50mm | 36.0 CFM (1.01m³/min) | 0.180 in H2O (44.8 Pa) | Sleeve | Tubeaxial | - | 39.0dB(A) | 12.00W | 2750 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.617 lb (280.00 g) | |||
922 In Stock | 1 : ¥185.98000 Bulk | Bulk | Active | 240VAC | Square - 80mm L x 80mm H | 25.50mm | 21.0 CFM (0.588m³/min) | 0.180 in H2O (44.8 Pa) | Sleeve | Tubeaxial | - | 33.0dB(A) | 13.50W | 2750 RPM | 2 Wire Leads | - | - | CE, CUR, TUV, UL | 0.573 lb (260.00 g) | |||
237 In Stock | 1 : ¥185.98000 Bulk | Bulk | Active | 240VAC | Square - 91.5mm L x 91.5mm H | 25.50mm | 36.0 CFM (1.01m³/min) | 0.180 in H2O (44.8 Pa) | Sleeve | Tubeaxial | - | 39.0dB(A) | 14.00W | 2750 RPM | 2 Terminals | - | - | CE, CUR, TUV, UL | 0.617 lb (280.00 g) | |||
276 In Stock | 1 : ¥187.00000 Bulk | Bulk | Active | 240VAC | Square - 80mm L x 80mm H | 38.00mm | 30.0 CFM (0.840m³/min) | 0.180 in H2O (44.8 Pa) | Sleeve | Tubeaxial | - | 35.0dB(A) | 16.00W | 2750 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.75 lb (340.19 g) | |||
312 In Stock | 1 : ¥229.76000 Bulk | Bulk | Active | 115VAC | Square - 80mm L x 80mm H | 25.50mm | 22.0 CFM (0.616m³/min) | 0.190 in H2O (47.3 Pa) | Ball | Tubeaxial | - | 34.5dB(A) | 11.00W | 2900 RPM | 2 Wire Leads | - | - | CE, CUR, TUV, UL | 0.573 lb (260.00 g) | |||
229 In Stock | 1 : ¥229.76000 Bulk | Bulk | Active | 240VAC | Square - 80mm L x 80mm H | 38.00mm | 31.0 CFM (0.868m³/min) | 0.190 in H2O (47.3 Pa) | Ball | Tubeaxial | - | 36.5dB(A) | 13.50W | 2850 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.75 lb (340.19 g) | |||
121 In Stock | 1 : ¥229.76000 Bulk | Bulk | Active | 115VAC | Square - 91.5mm L x 91.5mm H | 25.50mm | 37.0 CFM (1.04m³/min) | 0.190 in H2O (47.3 Pa) | Ball | Tubeaxial | - | 40.0dB(A) | 12.00W | 2850 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.617 lb (280.00 g) | |||
2,658 In Stock | 1 : ¥185.98000 Bulk | Bulk | Active | 115VAC | Square - 80mm L x 80mm H | 25.50mm | 21.0 CFM (0.588m³/min) | 0.180 in H2O (44.8 Pa) | Sleeve | Tubeaxial | - | 33.0dB(A) | 11.00W | 2750 RPM | 2 Wire Leads | - | - | CE, CUR, TUV, UL | 0.573 lb (260.00 g) | |||
189 In Stock | 1 : ¥243.62000 Bulk | Bulk | Active | 115VAC | Square - 91.5mm L x 91.5mm H | 25.50mm | 37.0 CFM (1.04m³/min) | 0.190 in H2O (47.3 Pa) | Ball | Tubeaxial | - | 40.0dB(A) | 12.00W | 2850 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE, cUL, TUV, UL | 0.617 lb (280.00 g) | |||
69 In Stock | 1 : ¥229.76000 Bulk | Bulk | Active | 240VAC | Square - 80mm L x 80mm H | 25.50mm | 22.0 CFM (0.616m³/min) | 0.190 in H2O (47.3 Pa) | Ball | Tubeaxial | - | 34.5dB(A) | 13.50W | 2900 RPM | 2 Wire Leads | - | - | CE, CUR, TUV, UL | 0.573 lb (260.00 g) | |||
42 In Stock | 1 : ¥185.98000 Bulk | Bulk | Active | 115VAC | Square - 91.5mm L x 91.5mm H | 25.50mm | 36.0 CFM (1.01m³/min) | 0.180 in H2O (44.8 Pa) | Sleeve | Tubeaxial | - | 39.0dB(A) | 12.00W | 2750 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.617 lb (280.00 g) | |||
0 In Stock Check Lead Time | 1 : ¥187.00000 Bulk | Bulk | Active | 115VAC | Square - 80mm L x 80mm H | 38.00mm | 30.0 CFM (0.840m³/min) | 0.180 in H2O (44.8 Pa) | Sleeve | Tubeaxial | - | 35.0dB(A) | 12.00W | 2750 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.75 lb (340.19 g) | |||
0 In Stock | Obsolete | - | Obsolete | 115VAC | Square - 91.5mm L x 91.5mm H | 25.50mm | 36.0 CFM (1.01m³/min) | 0.180 in H2O (44.8 Pa) | Sleeve | Tubeaxial | - | 39.0dB(A) | 12.00W | 2750 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cUL, TUV, UL | 0.617 lb (280.00 g) | |||
0 In Stock | Obsolete | - | Obsolete | 115VAC | Square - 80mm L x 80mm H | 38.00mm | 30.0 CFM (0.840m³/min) | 0.180 in H2O (44.8 Pa) | Sleeve | Tubeaxial | - | 35.0dB(A) | 12.00W | 2750 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CSA, UL | 0.75 lb (340.19 g) | |||
0 In Stock | Obsolete | - | Obsolete | 240VAC | Square - 80mm L x 80mm H | 38.00mm | 30.0 CFM (0.840m³/min) | 0.180 in H2O (44.8 Pa) | Sleeve | Tubeaxial | - | 35.0dB(A) | 16.00W | 2750 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, TUV, UL | 0.75 lb (340.19 g) | |||
0 In Stock | Obsolete | - | Obsolete | 115VAC | Square - 80mm L x 80mm H | 38.00mm | 31.0 CFM (0.868m³/min) | 0.190 in H2O (47.3 Pa) | Ball | Tubeaxial | - | 36.5dB(A) | 12.00W | 2850 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CSA, UL | 0.75 lb (340.19 g) | |||
0 In Stock | Obsolete | - | Obsolete | 240VAC | Square - 80mm L x 80mm H | 38.00mm | 31.0 CFM (0.868m³/min) | 0.190 in H2O (47.3 Pa) | Ball | Tubeaxial | - | 36.5dB(A) | 13.50W | 2850 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CSA, TUV, UL | 0.75 lb (340.19 g) | |||
0 In Stock | Obsolete | - | Obsolete | 115VAC | Square - 91.5mm L x 91.5mm H | 25.50mm | 37.0 CFM (1.04m³/min) | 0.190 in H2O (47.3 Pa) | Ball | Tubeaxial | - | 40.0dB(A) | 12.00W | 2850 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cUL, TUV, UL | 0.617 lb (280.00 g) | |||
0 In Stock | Obsolete | - | Obsolete | 115VAC | Square - 92mm L x 92mm H | 25.00mm | 37.0 CFM (1.04m³/min) | 0.190 in H2O (47.3 Pa) | Ball | Tubeaxial | - | 40.0dB(A) | 12.00W | 2850 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CSA, UL | 0.613 lb (278.05 g) | |||
0 In Stock | Obsolete | - | Obsolete | 240VAC | Square - 91.5mm L x 91.5mm H | 25.50mm | 37.0 CFM (1.04m³/min) | 0.190 in H2O (47.3 Pa) | Ball | Tubeaxial | - | 40.0dB(A) | 14.00W | 2850 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | BSMI, CCC, CE, cUL, TUV, UL | 0.613 lb (278.05 g) | |||
0 In Stock Check Lead Time | 1,000 : ¥130.87933 Bulk | Bulk | Active | 240VAC | Square - 91.5mm L x 91.5mm H | 25.50mm | 35.0 CFM (0.980m³/min) | 0.180 in H2O (44.8 Pa) | Ball | Tubeaxial | - | 38.0dB(A) | 14.00W | 2700 RPM | 2 Wire Leads | - | - | CE, CUR, TUV, UL | 0.617 lb (280.00 g) | |||
0 In Stock Check Lead Time | 30 : ¥136.62900 Bulk | Bulk | Active | 24VAC | Square - 119mm L x 119mm H | 38.50mm | 90.0 CFM (2.52m³/min) | 0.140 in H2O (34.9 Pa) | Sleeve | Tubeaxial | - | 43.0dB(A) | 12.00W | 2400 RPM | 2 Wire Leads | - | - | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥146.48369 Bulk | Bulk | Active | 240VAC | Square - 91.5mm L x 91.5mm H | 25.50mm | 37.0 CFM (1.04m³/min) | 0.190 in H2O (47.3 Pa) | Ball | Tubeaxial | - | 40.0dB(A) | 14.00W | 2850 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.617 lb (280.00 g) | |||
0 In Stock Check Lead Time | 50 : ¥152.63080 Bulk | Bulk | Active | 115VAC | Square - 91.5mm L x 91.5mm H | 25.50mm | 26.0 CFM (0.728m³/min) | 0.090 in H2O (22.4 Pa) | Sleeve | Tubeaxial | - | 30.0dB(A) | 6.00W | 1700 RPM | 2 Wire Leads | - | - | CE, CUR, TUV, UL | 0.617 lb (280.00 g) |