AC Fans
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
144 In Stock | 1 : $45.82000 Box | Box | Active | 115/230VAC | Square - 83mm L x 83mm H | 81.00mm | - | - | Ball | Motorized Impellers | Electronic Commutation (EC), Locked Rotor Protection | - | 15.00W | 1300 RPM | 2 Wire Leads | IP54 - Dust Protected, Water Resistant | -40°C ~ 55°C | ATEX, CE, cURus, TUV | - | |||
0 In Stock Check Lead Time | 1 : $43.91000 Box | Box | Active | 115/230VAC | Square - 83mm L x 83mm H | 81.00mm | - | - | Ball | Motorized Impellers | Electronic Commutation (EC), Locked Rotor Protection | - | 15.00W | 1550 RPM | 2 Wire Leads | IP54 - Dust Protected, Water Resistant | -40°C ~ 55°C | ATEX, cURus | - |