AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Features | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,746 In Stock | 1 : ¥39.57000 Bulk | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 100 ~ 264 VAC | 5V | 1A | 5 W | 100mW (Max) | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | USB A Receptacle | - | NEMA 1-15P | - | 1.63" L x 1.31" W x 0.85" H (41.5mm x 33.4mm x 21.5mm) | cULus, FCC | - | |||
33,696 In Stock | 1 : ¥40.88000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 1A | 5 W | 75mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | -10°C ~ 45°C | USB A Receptacle | - | NEMA 1-15P | - | 2.19" L x 1.32" W x 0.82" H (55.6mm x 33.5mm x 20.8mm) | cULus, PSE | 55032; 60950-1; 62368-1 | |||
12,050 In Stock | 1 : ¥41.05000 Bulk | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 1A | 5 W | 30mW (Max) | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | USB A Receptacle | - | NEMA 1-15P | - | 0.83" L x 1.69" W x 1.65" H (21.0mm x 43.0mm x 42.0mm) | BSMI, cULus, PSE | CNS13438; CNS14336-1; CNS15663; 55022; 60950-1; 62368-1 | |||
411 In Stock | 1 : ¥48.44000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 1A | 5 W | - | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 50°C | USB A Receptacle | - | Multi-Blade | - | 2.96" L x 1.81" W x 1.25" H (75.3mm x 46.0mm x 31.7mm) | AS/NZS, cULus, IEC | 60950-1 | |||
4,303 In Stock | 1 : ¥49.75000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 1A | 5 W | - | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | USB A Receptacle | - | Multi-Blade (Sold Separately) | - | 1.26" L x 1.26" W x 1.26" H (32.0mm x 32.0mm x 32.0mm) | CB, CE, cULus, FCC, KC, PSE, RCM, SAA | - | |||
2,181 In Stock | 1 : ¥49.75000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 1A | 5 W | - | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | USB A Receptacle | - | Multi-Blade (Sold Separately) | - | 1.26" L x 1.26" W x 1.26" H (32.0mm x 32.0mm x 32.0mm) | CB, CE, cULus, FCC, KC, PSE, RCM, SAA | - | |||
21,801 In Stock | 1 : ¥51.23000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 600mA | 3 W | 75mW (Max) | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | USB Micro | 59" (1.50m) | NEMA 1-15P | - | 1.16" L x 2.13" W x 1.49" H (29.5mm x 54.0mm x 37.9mm) | CSA, FCC, PSE, UL | C22.2 No. 60950-1; 60950-1; 62368-1 | |||
420 In Stock | 1 : ¥51.72000 Bulk | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 100 ~ 264 VAC | 5V | 2.1A | 10 W | 100mW (Max) | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | USB A Receptacle | - | NEMA 1-15P | - | 1.63" L x 1.31" W x 0.85" H (41.5mm x 33.4mm x 21.5mm) | cULus, FCC | - | |||
4,203 In Stock 936 Factory | 1 : ¥54.92000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 9V | 800mA | 7.2 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 72" (1.83m) | NEMA 1-15P | - | 2.80" L x 1.69" W x 1.18" H (71.0mm x 42.8mm x 30.0mm) | cETLus | - | |||
3,481 In Stock | 1 : ¥56.89000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 12V | 500mA | 6 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 10°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P | - | 1.54" L x 0.93" W x 1.65" H (39.2mm x 23.7mm x 42.0mm) | cUL, FCC, UL | 62368-1 | |||
569 In Stock | 1 : ¥56.89000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 1.2A | 6 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 10°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P | - | 1.54" L x 0.93" W x 1.65" H (39.2mm x 23.7mm x 42.0mm) | cUL, FCC, UL | 62368-1 | |||
6,624 In Stock | 1 : ¥57.55000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 1A | 5 W | 75mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | USB A Receptacle | - | NEMA 1-15P | - | 0.89" L x 1.42" W x 1.88" H (22.6mm x 36.0mm x 47.7mm) | CSA, FCC, PSE, UL | C22.2 No. 60950-1; 60950-1; 62368-1 | |||
3,906 In Stock | 1 : ¥58.29000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 2A | 10 W | 75mW | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | USB A Receptacle | - | NEMA 1-15P | - | 1.85" L x 1.50" W x 0.88" H (47.0mm x 38.0mm x 22.3mm) | cULus | 62368-1 | |||
2,297 In Stock | 1 : ¥59.03000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 1A | 5 W | 30mW (Max) | - | Medical | Level VI, CoC Tier 2 | 0°C ~ 40°C | USB A Receptacle | - | NEMA 1-15P | - | 1.49" L x 0.88" W x 1.85" H (37.9mm x 22.3mm x 47.0mm) | ANSI/AAMI, cSGSus, ES, IEC, PSB | 60601-1; 60601-1-11; 60950-1; 62368-1 | |||
7,244 In Stock | 1 : ¥60.75000 Bulk | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 2A | 10 W | 150mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 1 | 0°C ~ 40°C | USB A Receptacle | - | NEMA 1-15P, Multi-Blade (Sold Separately) | - | 2.36" L x 1.85" W x 0.59" H (60.0mm x 47.0mm x 15.0mm) | CE, cULus | - | |||
9,597 In Stock | 1 : ¥61.16000 Box | Box | Active | Europe | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 1A | 5 W | 75mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | USB A Receptacle | - | CEE 7/16 | - | 0.89" L x 1.42" W x 2.58" H (22.6mm x 36.0mm x 65.6mm) | CB Scheme, IEC | 60950-1; 62368-1 | |||
1,932 In Stock | 1 : ¥65.67000 Bulk | - | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5.1V | 3A | 15 W | 75mW (Max) | - | - | - | 0°C ~ 40°C | USB C | 59" (1.50m) | NEMA 1-15P | - | 1.77" L x 1.77" W x 1.06" H (45.0mm x 45.0mm x 27.0mm) | - | - | ||
864 In Stock | 1 : ¥65.67000 Bulk | - | Bulk | Active | Europe | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5.1V | 3A | 15 W | 75mW (Max) | - | - | - | 0°C ~ 40°C | USB C | 59" (1.50m) | KSC 8305 | - | 1.77" L x 1.77" W x 1.77" H (45.0mm x 45.0mm x 45.0mm) | - | - | ||
820 In Stock | 1 : ¥65.67000 Bulk | - | Bulk | Active | Europe | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5.1V | 3A | 15 W | 75mW (Max) | - | - | - | 0°C ~ 40°C | USB C | 59" (1.50m) | KSC 8305 | - | 1.77" L x 1.77" W x 1.77" H (45.0mm x 45.0mm x 45.0mm) | - | - | ||
453 In Stock | 1 : ¥65.67000 Bulk | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 1.2A | 6 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 60.2" (1.53m) | NEMA 1-15P | - | 2.62" L x 1.00" W x 2.02" H (66.5mm x 25.5mm x 51.3mm) | CB, cULus, EAC, LPS, PSE, UKRSepro, VCCI | 60950-1 | |||
166 In Stock | 1 : ¥65.67000 Bulk | - | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 96 ~ 264 VAC | 5.1V | 2.5A | 13 W | 75mW | - | ITE (Commercial) | 80.73% | 0°C ~ 40°C | USB Micro | 59" (1.50m) | NEMA 1-15P | - | 1.89" L x 1.77" W x 1.06" H (48.0mm x 45.0mm x 27.0mm) | - | - | ||
1,621 In Stock | 1 : ¥66.00000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 100 ~ 240 VAC | 3.3V | 1.5A | 5 W | - | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P | - | 2.20" L x 1.10" W x 1.65" H (56.0mm x 28.0mm x 42.0mm) | IEC | 60950-1 | |||
1,103 In Stock | 1 : ¥66.17000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 12V | 500mA | 6 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P | - | 0.89" L x 1.42" W x 1.88" H (22.6mm x 36.0mm x 47.7mm) | CSA, FCC, PSE, UL | C22.2 No. 60950-1; 60950-1; 62368-1 | |||
1,009 In Stock | 1 : ¥66.17000 Box | Box | Active | Europe | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 12V | 500mA | 6 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | CEE 7/16 | - | 0.89" L x 1.42" W x 2.58" H (22.6mm x 36.0mm x 65.6mm) | CB Scheme, IEC | 60950-1; 62368-1 | |||
1,958 In Stock | 1 : ¥66.33000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 1A | 5 W | - | - | ITE (Commercial), Medical | Level VI | 0°C ~ 50°C | USB A Receptacle | - | Multi-Blade (Sold Separately) | - | 2.37" L x 1.64" W x 0.73" H (60.3mm x 41.8mm x 18.5mm) | CB, CE, C-Tick, cULus, SAA | - |