AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
227 In Stock | 1 : ¥21.92000 Tray | Tray | Active | Open Frame | 1 | 85 ~ 305 VAC, 70 ~ 430 VDC | 5V | - | - | - | 600mA | 3 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 72% | Through Hole | 6-SIP Module | 1.04" L x 0.43" W x 0.49" H (26.4mm x 11.0mm x 12.6mm) | CE, cURus | 60335-1; 62368-1 | |||
3,275 In Stock | 1 : ¥72.98000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | 500mA | 6 W | ITE (Commercial) | Universal Input | -25°C ~ 70°C (With Derating) | 79.03% | Through Hole | 4-DIP Module | 1.91" L x 0.92" W x 0.64" H (48.6mm x 23.3mm x 16.2mm) | CB Scheme, EN, FCC, IEC, UL | 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
2,443 In Stock | 1 : ¥88.83000 Tray | Tray | Active | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 12V | - | - | - | 1.67A | 20 W | Household Appliances, ITE (Commercial), Medical | - | -40°C ~ 85°C (With Derating) | 86% | Through Hole | 6-DIP Module, 4 Leads | 2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm) | CE, cURus | 60335-1; 60601-1; 62368-1 | |||
529 In Stock | 1 : ¥176.91000 Tray | Tray | Active | Enclosed | 1 | 85 ~ 264 VAC, 100 ~ 370 VDC | 24V | - | - | - | 2.5A | 60 W | ITE (Commercial) | Universal Input | -40°C ~ 70°C (With Derating) | 89% | Through Hole | 4-DIP Module | 3.43" L x 2.05" W x 1.16" H (87.0mm x 52.0mm x 29.5mm) | CE, cURus | - | |||
175 In Stock | 1 : ¥21.92000 Tray | Tray | Active | Open Frame | 1 | 85 ~ 305 VAC, 70 ~ 430 VDC | 24V | - | - | - | 125mA | 3 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 80% | Through Hole | 6-SIP Module | 1.04" L x 0.43" W x 0.49" H (26.4mm x 11.0mm x 12.6mm) | CE, cURus | 60335-1; 62368-1 | |||
130 In Stock | 1 : ¥21.92000 Tray | Tray | Active | Open Frame | 1 | 85 ~ 305 VAC, 70 ~ 430 VDC | 3.3V | - | - | - | 600mA | 1.98 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 67% | Through Hole | 6-SIP Module | 1.04" L x 0.43" W x 0.49" H (26.4mm x 11.0mm x 12.6mm) | CE, cURus | 60335-1; 62368-1 | |||
155 In Stock | 1 : ¥53.44000 Tray | Tray | Active | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 3.3V | - | - | - | 900mA | 3 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 72% | Through Hole | 5-DIP Module, 4 Leads | 1.00" L x 1.00" W x 0.69" H (25.4mm x 25.4mm x 17.6mm) | CE, cURus | 60335-1; 62368-1 | |||
323 In Stock | 1 : ¥61.49000 Tray | Tray | Active | Open Frame | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 12V | - | - | - | 1.25A | 15 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 82% | Through Hole | 16-SIP Module, 6 Leads | 1.75" L x 0.59" W x 0.94" H (44.5mm x 15.0mm x 24.0mm) | CE, cURus, UL | - | |||
180 In Stock | 1 : ¥61.49000 Tray | Tray | Active | Open Frame | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 5V | - | - | - | 2.8A | 14 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 77% | Through Hole, Right Angle | 16-SIP Module, 6 Leads | 1.75" L x 0.94" W x 0.59" H (44.5mm x 24.0mm x 15.0mm) | CE, cURus, UL | 60335-1; 62368-1 | |||
232 In Stock | 1 : ¥70.03000 Tray | Tray | Active | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 5V | - | - | - | 2A | 10 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 79% | Through Hole | 6-DIP Module, 4 Leads | 1.57" L x 1.00" W x 0.83" H (40.0mm x 25.4mm x 21.0mm) | CE, cURus | 60335-1; 62368-1 | |||
608 In Stock | 1 : ¥76.02000 Tray | Tray | Active | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 15V | - | - | - | 1A | 15 W | Household Appliances, ITE (Commercial), Medical | - | -40°C ~ 85°C (With Derating) | 85% | Through Hole | 5-DIP Module, 4 Leads | 1.87" L x 1.06" W x 0.93" H (47.6mm x 26.8mm x 23.5mm) | CE, cURus | 60335-1; 60601-1; 62368-1 | |||
1,441 In Stock | 1 : ¥88.83000 Tray | Tray | Active | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 5V | - | - | - | 4A | 20 W | Household Appliances, ITE (Commercial), Medical | - | -40°C ~ 85°C (With Derating) | 85% | Through Hole | 6-DIP Module, 4 Leads | 2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm) | CE, cURus | 60335-1; 60601-1; 62368-1 | |||
355 In Stock | 1 : ¥93.75000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 5V | - | - | - | 1.2A | 6 W | ITE (Commercial) | Universal Input | -25°C ~ 70°C (With Derating) | 75.18% | Through Hole | 4-DIP Module | 2.00" L x 1.00" W x 0.66" H (50.8mm x 25.4mm x 16.7mm) | CB Scheme, EN, FCC, IEC, UL | 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
461 In Stock | 1 : ¥112.47000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | 1.25A | 15 W | ITE (Commercial) | Universal Input | -25°C ~ 70°C (With Derating) | 84.5% | Through Hole | 4-DIP Module | 2.33" L x 1.67" W x 0.90" H (59.2mm x 42.3mm x 22.9mm) | CB Scheme, EN, FCC, IEC, UL | 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
422 In Stock | 1 : ¥145.22000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | 1.25A | 15 W | ITE (Commercial) | Universal Input | -25°C ~ 70°C (With Derating) | 84.5% | Through Hole | 4-DIP Module | 2.44" L x 1.77" W x 0.91" H (62.0mm x 45.0mm x 23.1mm) | CB Scheme, EN, FCC, IEC, UL | 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
238 In Stock | 1 : ¥173.22000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | 500mA | 6 W | ITE (Commercial) | Universal Input | -25°C ~ 70°C (With Derating) | 79.03% | Through Hole | 4-DIP Module | 2.00" L x 1.00" W x 0.66" H (50.8mm x 25.4mm x 16.7mm) | CB Scheme, EN, FCC, IEC, UL | 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
2,155 In Stock | 1 : ¥254.74000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | 1.7A | 20 W | Medical | Universal Input | -25°C ~ 70°C (With Derating) | 83% | Through Hole | 4-DIP Module | 2.38" L x 1.60" W x 0.80" H (60.5mm x 40.6mm x 20.4mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55011 Class B; 55024; 55032 Class B; 60601-1; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-3; 61010-1; 61204-3 | |||
65 In Stock | 1 : ¥1,698.10000 Box | Box | Last Time Buy | Enclosed | 1 | 90 ~ 264 VAC | 12V | - | - | - | 8.4A | 100 W | ITE (Commercial) | Baseplate, PFC, Universal Input | -20°C ~ 85°C (With Derating) | 90% | Through Hole | 5-DIP Module | 4.60" L x 2.40" W x 0.67" H (116.8mm x 61.0mm x 17.0mm) | CB Scheme, EN, FCC, IEC, UL | 55024; 55032 Class A; 60601-1; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2; 61000-6-3; 61204-3 | |||
265 In Stock | 1 : ¥21.92000 Tray | Tray | Active | Open Frame | 1 | 85 ~ 305 VAC, 70 ~ 430 VDC | 15V | - | - | - | 200mA | 3 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 78% | Through Hole | 6-SIP Module | 1.04" L x 0.43" W x 0.49" H (26.4mm x 11.0mm x 12.6mm) | CE, cURus | 60335-1; 62368-1 | |||
120 In Stock | 1 : ¥22.99000 Tray | Tray | Active | Open Frame | 1 | 85 ~ 305 VAC, 70 ~ 430 VDC | 3.3V | - | - | - | 1A | 3.3 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 69% | Through Hole | 6-SIP Module | 1.04" L x 0.43" W x 0.58" H (26.4mm x 11.0mm x 14.7mm) | CE, cURus | 60335-1; 62368-1 | |||
176 In Stock | 1 : ¥58.37000 Tray | Tray | Active | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 3.3V | - | - | - | 1.515A | 5 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 71.5% | Through Hole | 5-DIP Module, 4 Leads | 1.00" L x 1.00" W x 0.69" H (25.4mm x 25.4mm x 17.6mm) | CE, cURus | 60335-1; 62368-1 | |||
118 In Stock | 1 : ¥58.37000 Tray | Tray | Active | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 24V | - | - | - | 208mA | 5 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 81.5% | Through Hole | 5-DIP Module, 4 Leads | 1.00" L x 1.00" W x 0.69" H (25.4mm x 25.4mm x 17.6mm) | CE, cURus | 60335-1; 62368-1 | |||
588 In Stock | 1 : ¥61.49000 Tray | Tray | Active | Open Frame | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 3.3V | - | - | - | 3A | 9.9 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 75% | Through Hole, Right Angle | 16-SIP Module, 6 Leads | 1.75" L x 0.94" W x 0.59" H (44.5mm x 24.0mm x 15.0mm) | CE, cURus, UL | 60335-1; 62368-1 | |||
130 In Stock | 1 : ¥61.49000 Tray | Tray | Active | Open Frame | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 24V | - | - | - | 625mA | 15 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 85% | Through Hole | 16-SIP Module, 6 Leads | 1.75" L x 0.59" W x 0.94" H (44.5mm x 15.0mm x 24.0mm) | CE, cURus, UL | - | |||
154 In Stock | 1 : ¥98.92000 Tray | Tray | Active | Enclosed | 1 | 85 ~ 264 VAC, 100 ~ 370 VDC | 12V | - | - | - | 3.8A | 46 W | ITE (Commercial) | Universal Input | -40°C ~ 70°C (With Derating) | 84% | Through Hole | 4-DIP Module | 3.43" L x 2.05" W x 1.16" H (87.0mm x 52.0mm x 29.5mm) | CE, cURus | - |