2480370000 | ||
---|---|---|
DigiKey Part Number | 281-2480370000-ND | |
Manufacturer | ||
Manufacturer Product Number | 2480370000 | |
Description | CB PROTECTOR 1077 2P C 15A ACDC | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Circuit Breaker Thermal Magnetic 15A 480 V AC 125 V DC Lever DIN Rail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 5, CSA C22.2 No 235, TUV, UL1077, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥340.01000 | ¥340.01 |
5 | ¥323.86200 | ¥1,619.31 |
10 | ¥299.56700 | ¥2,995.67 |
50 | ¥259.08800 | ¥12,954.40 |
100 | ¥242.89490 | ¥24,289.49 |
250 | ¥226.70216 | ¥56,675.54 |