249-120 | |
---|---|
DigiKey Part Number | 2946-249-120-ND |
Manufacturer | |
Manufacturer Product Number | 249-120 |
Description | GROUP MARKER CARRIER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Marker Holder For 6mm Wide Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Marker Holder | |
Legend | - | |
Pitch | - | |
For Use With/Related Products | 6mm Wide Terminal Blocks | |
Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.35000 | ¥9.35 |
10 | ¥7.91400 | ¥79.14 |
25 | ¥7.58960 | ¥189.74 |
50 | ¥7.42960 | ¥371.48 |
100 | ¥7.10580 | ¥710.58 |
250 | ¥6.45992 | ¥1,614.98 |
500 | ¥5.81404 | ¥2,907.02 |
1,000 | ¥5.16798 | ¥5,167.98 |
2,500 | ¥4.68346 | ¥11,708.65 |