VJ5301M915MXBEK | |
---|---|
DigiKey Part Number | VJ5301M915MXBEK-ND |
Manufacturer | |
Manufacturer Product Number | VJ5301M915MXBEK |
Description | EVAL KIT CHIP ANTENNA VJ5301M915 |
Customer Reference | |
Detailed Description | - VJ5301M915 Antenna 915MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Vitramon | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Antenna | |
Frequency | 915MHz | |
For Use With/Related Products | VJ5301M915 | |
Supplied Contents | Board(s) |