293D127X96R3D2TE3 | |
---|---|
DigiKey Part Number | 718-1745-2-ND - Tape & Reel (TR) 718-1745-1-ND - Cut Tape (CT) 718-1745-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D127X96R3D2TE3 |
Description | CAP TANT 120UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D127X96R3D2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥5.44300 | ¥54.43 |
50 | ¥4.75820 | ¥237.91 |
100 | ¥3.87650 | ¥387.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.17192 | ¥1,585.96 |
1,000 | ¥2.73133 | ¥2,731.33 |
2,500 | ¥2.55511 | ¥6,387.77 |
5,000 | ¥2.42296 | ¥12,114.80 |
12,500 | ¥2.29608 | ¥28,701.00 |
25,000 | ¥2.24674 | ¥56,168.50 |