VEML6095-SB | |
---|---|
DigiKey Part Number | VEML6095-SB-ND |
Manufacturer | |
Manufacturer Product Number | VEML6095-SB |
Description | EVAL BOARD FOR VEML6095 |
Customer Reference | |
Detailed Description | VEML6095 SensorXplorer™ Light, Biosensor Sensor Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Light, Biosensor | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 2.5V ~ 3.6V | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | VEML6095 | |
Base Product Number |