RFCS04021200BJTT1 | |
---|---|
DigiKey Part Number | 909-1039-2-ND - Tape & Reel (TR) 909-1039-1-ND - Cut Tape (CT) 909-1039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFCS04021200BJTT1 |
Description | CAP SILICON 12PF 5% 16V 0402 |
Customer Reference | |
Detailed Description | 12 pF Silicon Capacitor 16 V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Electro-Films | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | 12 pF | |
Tolerance | ±5% | |
Voltage - Breakdown | 16 V | |
ESL (Equivalent Series Inductance) | - | |
Applications | - | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Height | 0.016" (0.41mm) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |