MMB21-011 | |
---|---|
DigiKey Part Number | MMB21-011-ND |
Manufacturer | |
Manufacturer Product Number | MMB21-011 |
Description | CONN PLUG RACK & PANEL 11P PCB |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 11 Connector Plug, Male Pins Through Hole Green Rack and Panel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Plug, Male Pins | |
Connector Style | Rack and Panel | |
Number of Positions | 11 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 3 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Green | |
Current Rating (Amps) | 5A | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Voltage Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
43 | ¥103.74047 | ¥4,460.84 |
50 | ¥95.76000 | ¥4,788.00 |
100 | ¥90.44000 | ¥9,044.00 |
250 | ¥82.46000 | ¥20,615.00 |
500 | ¥77.13998 | ¥38,569.99 |
1,000 | ¥70.75599 | ¥70,755.99 |