MMB21-007 | |
---|---|
DigiKey Part Number | MMB21-007-ND |
Manufacturer | |
Manufacturer Product Number | MMB21-007 |
Description | CONN PLUG RACK & PANEL 7POS PCB |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 7 Connector Plug, Male Pins Through Hole Green Rack and Panel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Plug, Male Pins | |
Connector Style | Rack and Panel | |
Number of Positions | 7 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 2 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Green |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
61 | ¥71.28131 | ¥4,348.16 |
100 | ¥69.40590 | ¥6,940.59 |
250 | ¥61.90240 | ¥15,475.60 |
500 | ¥58.15092 | ¥29,075.46 |
1,000 | ¥51.39790 | ¥51,397.90 |